TDK-Lambda 的 DT100/150-D Series 规格书
TDK-Lambda
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
1481-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
DT100/150-D Series
Features
DOE level VI and EU tier 2 Effi ciency Levels
>89% Average Effi ciency
<150mW Off -load Power Draw
Wide Range AC Input
Power Factor Correction
* Versions available for output to be internally connected to ground. Contact factory.
100W to 150W AC-DC External Power Supplies
Model DT100PWxxx-D DT150PWxxx-D
Input Voltage range - 90 - 264VAC (47 - 63Hz)
Inrush Current A < 150A at 230VAC input, 25°C ambient cold start
Input Current (Maximum) A 2.5A
Power Factor - Typically 0.9 at full load, 230VAC (Meets EN61000-3-2)
Leakage Current uA <300uA at 264VAC input
Hold Up Time (Typ) ms 16ms at 115VAC input
Temperature Coeffi cient %/°C ±0.05%/°C
Voltage Accuracy % ±1%
Adjustment Range V None
Minimum Load A None
Total Regulation % See model selector
Ripple & Noise % See model selector
Short Circuit Protection - Continuous - hiccup mode
Overvoltage Protection V 110 - 130% of nominal (Cycle input power to reset)
Effi ciency % >89% Avg Active Effi ciency
Operating Temperature °C -20 to +60°C, de-rate linearly to 50% load from 40 to 60°C
Storage Temperature °C -20 to +70°C
Humidity (non condensing) %RH 10 - 90%RH
Cooling - Convection
Withstand Voltage VAC Input to Ground 1.5kVAC, Input to Output 3kVAC, Output to Ground 500VDC*
Vibration (non operating) - 23.52m/s2 (10 - 55Hz: constant sweep 1 min X, Y, Z for 1 hour)
Shock - < 196.1 m/s2 (20G)
Safety Agency Approvals - UL/CSA/EN/IEC60950-1
Effi ciency Level - VI
Offl oad Power Consumption W < 0.15W
Conducted & Radiated EMI - EN55022-B, FCC Class B
Immunity - EN55024
Weight (Typ) g 780g
Size (WxLxH) mm (in) 85 x 170 x 44 (3.35 x 6.7 x 1.73”)
Cable Length and Thickness mm 1050mm; 12 to 24V Models: #14 AWG, 36 to 48V Models: #16 AWG
AC Input Connector - IEC 320-C14 (Accepts IEC 320-C13)
Output Connector - Kycon KPPX-4P or equivalent Pins 1 & 2: -Vout, Pins 3 & 4: +Vout
MTBF hrs 140,000 hours, 100% load, 25°C ambient, MIL-HNBK
Warranty yrs Three years
Specifi cations
Key Market Segments & Applications
TDK-Lambda
Nate
1. AC‘NLET' IECIiZO-CM STANDARD
2. CASECOLOR BLACK
3. TOLERANCE :05mm
n 4. UNIT. mm
AAAAAAA
£54 imQ
1491-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision p6: Oct 2018
DT100/150-D Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/dt-c-series.htm
DT62-D 65W Level VI Compliant Adapters
DTM65-C 65W Level V Compliant Medical Adapters
DT80-D 80W Level VI Compliant Adapters
DTM110-C 110W Level V Compliant Medical Adapters
DTM165-C 165W Level V Compliant Medical Adapters
Other TDK-Lambda Adapters
Outline Drawing
Maximum Maximum Output Ripple &
Model Output (V) Output (A) Power (W) Regulation Noise (mV)
DT100PW120D 12 8.34 100 ±5% 240
DT100PW160D 16 6.25 100 ±5% 320
DT100PW190D 19 5.27 100 ±5% 380
DT100PW240D 24 4.17 100 ±3% 480
DT100PW360D 36 2.78 100 ±3% 480
DT100PW480D 48 2.09 100 ±3% 480
DT150PW120D 12 11.67 140 ±5% 240
DT150PW160D 16 9.38 150 ±5% 320
DT150PW190D 19 7.90 150 ±5% 380
DT150PW240D 24 6.25 150 ±3% 480
DT150PW360D 36 4.17 150 ±3% 480
DT150PW480D 48 3.13 150 ±3% 480
Output Ratings