Interlink Electronics 的 DuraPoint® 规格书
Features and Benefits
•Completely sealed
•Totally submersible
•No moving parts
•Easy to use
•Safe & reliable
•Meets toughest NEMA
standards
DuraPoint® OEM Module
Description
DuraPoint® - The World's Toughest "Mouse"
Spill on it, smash it, soak it, drop it, whatever! DuraPoint, constructed of stainless steel and
heavy rubber, is the world's only fully sealed and submersible mouse. DuraPoint is
impervious to liquids and contaminants, earning it the toughest industrial equipment ratings
- NEMA 4x, 6P and 13.
Potted solid, DuraPoint is resistant to vibration, shock, ESD, and EMI. And unlike
conventional mice and trackballs, DuraPoint has no moving parts to break, wear out, or be
cleaned - it's maintenance free! Best of all, DuraPoint is easy and intuitive to use. A simple
touch on the mouse button give simultaneous control of both cursor direction and speed.
DuraPoint is the ideal, computer pointing solution for factories, warehouses, service bays,
operating rooms, field use, and yes, even dirty desktops.
DuraPoint® Data Sheet
Human-Machine Interface Solutions for a Connected World
P/N: PDS-94-00054-B
DuraPoint® OEM Module
Hardware Interface
Operating System Compatibilities
Serial Data Format
Power Consumption
Physical Size
Weight
Primary Materials
Cables
Mounting Options
Cursor Directional Control
Cursor Speed Control
Lifetime
Temperature
Liquires/Humidity Resistance
Particulate/Dust Resistance
Chemical Resistance
Vibration
ESD
1 year limited warranty
R S-232 serial port, PS/2® mouse port
PS/2 compat ible operating systems
Emulates Microsoft two-button mouse
Less than 10mA @ 5V DC
5.0” x 4.25” x1.0” (12.8 x 10.8 x2.5cm)
2.0lb (900 grams) including cable
Stainless steel, silicone rubber buttons, and silicone potting material
STANDARD - 6 ft. (1.8m) shielded cable w/ 9-pin D-sub serial connect or
(PS/2 adapter included)
ENCLOSURE MOUNT - Per standard cable, but includes in-line, low-profile
disconnect for use with enclosure cord grips
Can be mounted horizontally (desktop) or vertically (panel mount).
Four 10-32 inserts are provided on underside for mounting security
Continuous 360º control
Continuously variable - proportional to applied pressure
Greater t han 10 million cycles
OPERATING: 32ºF (0ºC) to 140ºF (60ºC)
STORAGE: -40ºF (-40ºC) to 185ºF (85ºC)
Meets NEMA 4X, 6P and 13 standards - completely sealed & submersible
Meets NEMA 12 standard - completely sealed against dust & particulates
Bleach, soap, alcohol, saline, Cidex 7...
OPERATING: 0.5G peak acceleration, 5-500 Hz
STORAG E: 5.0G peak acceleration, 5-500Hz
IEC 801-2, Level 3
DuraPoint® Data Sheet
Contact Us
United States Corporate Office
Interlink Electronics, Inc.
1267 Flynn Rd.
Camarillo, CA 93012, USA
Phone: +1.805.484.8855
Fax: +1.805.484.9457
InterlinkElectronics.com
Sales & Support: sales@iefsr.com
Device Characteristics
Compatibilities
Physical
Performance
Environmental