MikroElektronika 的 RTC 5 click Manual 规格书
0100000085769
2 3
2. Soldering the headers
3. Plugging the board in
Once you have soldered the headers your
board is ready to be placed into the desired
mikroBUS™ socket. Make sure to align the cut
in the lower-right part of the board with the
markings on the silkscreen at the mikroBUS™
socket. If all the pins are aligned
correctly, push the board all the
way into the socket.
Turn the board upward again. Make sure
to align the headers so that they are
perpendicular to the board, then solder the
pins carefully.
Turn the board upside down so that
the bottom side is facing you upwards.
Place shorter pins of the header into the
appropriate soldering pads.
Before using your click board™, make sure
to solder 1x8 male headers to both left and
right side of the board. Two 1x8 male headers
are included with the board in the package.
4. Essential features
For storing data, the chip onboard RTC5 click
has 64-bytes of battery-backed SRAM and
1 kbit of EEPROM, along with 128 bits of
protected space for storing a unique ID. The
SPI interface has clock speeds of up to 5 MHz
which is enough for a millisecond alarm. The
clock/calendar automatically compensates
for leap years and months shorter than 31
days. The interrupt pin can be used to set up
alarms or events.
1
RTC5 click carries MCP79510, a real-
time clock/calendar with an SPI interface
(mikroBUS™ MISO, MOSI, SCK and CS pins)
and a programmable interrupt for system
output. The clock frequency is derived
from an onboard 32.768KHz oscillator.
For backup power, RTC5 click has a coin-
cell Lithium polymer battery connector.
The board is designed to use a 3.3V power
supply only.
1. Introduction
0100000085769
click
BOARD™
www.mikroe.com
RTC 5 click
RTC 5 click Manual v100
Vunswcx
3 gMikroEIelnronlka
Dmopwmm New” m . am
AN
RST
CS
SCK
MOSI
MISO
+3.3V
GND
PWM
INT
RX
TX
SCL
SDA
+5V
GND
BAT1C1
100nF
GND
VCC3.3
GND GND
GND
R2
10K
E1
10uF
GND
LD1
R1
2K2
GND
VBAT
9
10
8
7
65
4
3
2
1X1
X2
VBAT
CS
VSS SI
SO
SCK
MFP
VCC
MCP79510
U1
X4
32.768KHz
C92
10pF
C93
10pF
VCC3.3 VCC3.3
GND
VCC3.3
CS
CS
SCK
SCK MISO
MISO
MOSI
MOSI
R3
10K
VCC3.3
MFP
MFP
VCC3.3
8. Code examples
MikroElektronika offers free tech support
(www.mikroe.com/support) until the end of
the product’s lifetime, so if something goes
wrong, we’re ready and willing to help!
Once you have done all the necessary
preparations, it’s time to get your click board™
up and running. We have provided examples
for mikroC™, mikroBasic™ and mikroPascal™
compilers on our Libstock website. Just
download them and you are ready to start.
.com
6. Dimensions
MikroElektronika assumes no responsibility
or liability for any errors or inaccuracies
that may appear in the present document.
Specification and information contained in
the present schematic are subject to change
at any time without notice.
Copyright © 2015 MikroElektronika.
All rights reserved.
mm mils
LENGTH 42.9 1690
WIDTH 25.4 1000
HEIGHT* 3.9 154
5. Schematic
9. Support
* without headers
10. Disclaimer
RTC5 click, as the name implies, is the fifth
click board™ with a real time clock module.
Visit the click board™ page to see all available
alternatives. Including RTC click which can
also work on a 5V power supply.
25.4 mm / 1000 mils
42.9 mm / 1690 mils
7. RTC5 click™ alternatives
www.mikroe.com/click