ebm-papst Inc. 的 412FH 规格书
@ ‘ ebmpapst
DC axial compact fan
412 FH
ebm-papst St. Georgen GmbH & Co. KG
Hermann-Papst-Str. 1
D-78112 St. Georgen
Phone +49 (0) 7724 81-0
Fax +49 (0) 7724 81-1309
info2@de.ebmpapst.com
www.ebmpapst.com
Nominal data
Type 412 FH
Nominal voltage VDC 12
Nominal voltage range VDC 10 .. 14
Speed (rpm) min-1 6000
Power consumption W 0.8
Min. ambient temperature °C -20
Max. ambient temperature °C 70
Air flow m3/h 9
Sound power level B 4.6
Sound pressure level dB(A) 26.0
ml = Max. load · me = Max. efficiency · fa = Free air · cs = Customer specification · ce = Customer equipment
Subject to change
ENU (Web) · Approved 2016-06-22 · Page 1 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
ebmpapst
DC axial compact fan
412 FH
Technical description
Weight 0.017 kg
Dimensions 40 x 40 x 10 mm
Impeller material Glass-fiber reinforced PA plastic
Housing material Glass-fiber reinforced PBT plastic
Airflow direction Exhaust over struts
Direction of rotation Counterclockwise, viewed toward rotor
Storage Sintec sleeve bearing system
Service life L10 at 20 °C 45000 h
Service life L10 at 60 °C 17500 h
Cable Leads AWG 28, TR 64, stripped and tin-plated.
Motor protection Protection against reverse polarity and blocked rotor.
Approval VDE, CSA, UL
Option Possible custom designs:
Speed signal
Go / No-go alarm
Moisture protection
ENU (Web) · Approved 2016-06-22 · Page 2 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
0 ‘ ebmpapst
DC axial compact fan
412 FH
Product drawing
ENU (Web) · Approved 2016-06-22 · Page 3 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
[F]
0‘0 0‘0 0‘1
0‘0
0‘0
@ ‘ ebmpapst
DC axial compact fan
412 FH
Curves: Air performance
012345
24
10
p
f
20
68
D
m³/h
Pa
V
•
30
15
25
5
CFM
0,10
0,08
0,06
0,04
0,02 (in H O)
²
S
S
ENU (Web) · Approved 2016-06-22 · Page 4 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com