Adafruit Industries LLC 的 KWM-20882XBA 规格书
Spec No: W07088C/D Rev No: v.2 Date: Sep/14/2006 Page: 1 OF 6
Approved: )0]
Lucky Light E
Luckylight
Spec No: W07088C/D Rev No: V.2 Date: Sep/14/2006 Page: 1 OF 6
Approved: JoJo Checked: Sun Drawn: Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Model No.: KWM-20882XBA
1.9mm (0.8") 8×8 Blue
Dot Matrix LED Displays
Technical Data Sheet
11L
Spec No: W07088C/D Rev No: v.2 Date: Sep/l4/2006 Page: 2 OF 6
A
L
Luckylight
Spec No: W07088C/D Rev No: V.2 Date: Sep/14/2006 Page: 2 OF 6
Approved: JoJo Checked: Sun Drawn: Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Features:
Descriptions:
Applications:
Device Selection Guide:
Model No. Chip Material Face Color Descriptions
KWM-20882ABA
InGaN
Gray Row Anode
KWM-20882CBA Gray Row Cathode
◇0.8inch (20.00mm) Matrix height.
◇Colors: Blue.
◇Flat package and light weight.
◇Easy assembly.
◇High quality and low cost.
◇High reliable and intensity.
◇Low power requirement.
◇The product itself will remain within RoHS compliant version.
◇The KWM-20882 series is a large emitting area (1.9mm diameter) LED sources
configured in a 64 dots 8*8matrix array.
◇These displays provide excellent reliability in bright ambient light.
◇These devices are made with white dots and gray surface.
◇Audio equipment.
◇Instrument panels.
◇Digital read out display.
1%; Luckylight
[
| A A A A A I 1‘ V V V V V V I V
A I A x x A A A A A , 7 7 V V V . V V r
4 ' J ‘
x A A A A A A A A V V V V V V V V V
y A A A I A A I I 1 V V V V V V V V
| A A A I A ~ A A A H V V V V V V V I
’H‘ A A A A A A A A H V V V V V V V Y
km A A A A A A A A ’10 V V V V V V V V
A A A A A A A A \x V V V V V V V V
(, :
Spec No: W07088C/D Rev No: v.2 Date: Sep/l4/2006 Page: 3 OF 6
Approved: JoJo Checked: Sun Drawn: LiLl
Lucky Light Electronics Co., Ltd.
http://www.|ucky|ight|ed.com
Luckylight
Spec No: W07088C/D Rev No: V.2 Date: Sep/14/2006 Page: 3 OF 6
Approved: JoJo Checked: Sun Drawn: Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Package Dimension:
COL.
ROW.
12345678
8
7
6
5
4
3
2
1
2.50*7=17.5 [0.69'']
20 [0.788]
2.50*7=17.5 [0.689]
20 [0.788]
5.9 [0.232]
PIN 9
PIN 16
Φ0.45 [0.018]
COL.
ROW.
12345678
8
7
6
5
4
3
2
1
++
+
+
2.50*7=17.5 [0.69'']
20 [0.788]
2.50*7=17.5 [0.689]
20 [0.788]
5.9 [0.232]
Φ0.45 [0.018]
Φ1.9[Φ0.749]
PIN1
PIN 8
2.5*7=17.5 [0.689]
7.4 [0.292]±0.5
15 [0.591]
MODEL NO
.
KWM-20882ABA KWM-20882CBA
ROW
1
COL. 1
PIN
2
4
3
5
7
6
12
4
3
2
1
10
11
NO.
567816
PIN
NO.
2345678
15 14 13
898
7
6
5
4
3
2
1
87654321COL.
ROW NO.
PIN
PIN
NO.
12
4
3
2
1
10
11
9
5 6 7 8 16 15 14 13
NOTES: All dimensions are in millimeters (inches) tolerance are ±0.25mm (0.01inch) unless
otherwise noted.
11L
Luminous Intensity Matching
Spec No: W07088C/D Rev No: V.2 Date: Sep/14/2006 Page: 4 OF 6
A
L
Luckylight
Spec No: W07088C/D Rev No: V.2 Date: Sep/14/2006 Page: 4 OF 6
Approved: JoJo Checked: Sun Drawn: Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Absolute Maximum Ratings at Ta=25℃
Parameters Symbol Max. Unit
Power Dissipation Per Dot PD 100 mW
Peak Forward Current Per Dot
(1/10 Duty Cycle, 0.1ms Pulse Width) IFP 100 mA
Forward Current Per Dot IF 25 mA
Dating Linear From 50℃0.4 mA/℃
Reverse Voltage VR 5 V
Operating Temperature Range Topr -40℃to +80℃
Storage Temperature Range Tstg -40℃to +85℃
Soldering Temperature Tsld 260℃for 5 Seconds
Electrical Optical Characteristics at Ta=25℃
Parameters Symbol Min. Typ. Max. Unit Test Condition
Luminous Intensity Iv 15.0 30.0 --- mcd IF=20mA (Note 1)
Luminous Intensity Matching
Ratio (Dot To Dot) Iv-m --- --- 2:1 IF=10mA
Peak Emission Wavelength λp --- 468 --- nm IF=20mA
Dominant Wavelength λd --- 470 --- nm IF=20mA (Note 2)
Spectral Line Half-Width △λ--- 25 --- nm IF=20mA
Forward Voltage VF --- 3.2 4.0 V IF=20mA
Reverse Current IR --- --- 50 µA VR=5V
Notes:
1. Luminous intensity is measured with a light sensor and filter combination that
approximates the CIE eye-response curve.
2. The dominant wavelength (λd) is derived from the CIE chromaticity diagram and
represents the single wavelength which defines the color of the device.
Iii
Spec No: W07088C/D Rev No: v.2 Date: Sep/l4/2006 Page: 5 OF 6
A
L
Luckylight
Spec No: W07088C/D Rev No: V.2 Date: Sep/14/2006 Page: 5 OF 6
Approved: JoJo Checked: Sun Drawn: Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Typical Electrical / Optical Characteristics Curves
(25℃Ambient Temperature Unless Otherwise Noted)
Luminous Intensity &
Ambient Temperature
Relative Luminous Intensity (%)
1
1000
-60
Ambient Temperature Ta ( )℃
100
10
-40-20 0 20406080100
Luminous Intensity & Forward Current
Relative Luminous Intensity (%)
1
1000
10
Forward Current IF (mA)
100
10
0101102103
Forward Current Derating Curve
Forward Current IF (mA)
0
0
10
20
30
40
50
Ambient Temperature Ta ( )℃
25
f=1KHz
Duty=1/10
Ta=25℃
20 40 60 80 100
Forward Current & Forward Voltage
Forward Current IF (mA)
Ta=25℃
2.8
0
10
20
30
40
50
3.0 3.2 3.4 3.6
Forward Voltage VF (V)
Spectrum Distribution
Relative Luminous Intensity (%)
Ta=25℃
0
400
100
300 500 600 700 800
Wavelength λp (nm)
75
50
25
2.6
Temperature
300 Max‘
Pre-heat
100 Max.
Spec No: W07088C/D
A
L
Rev No: v.2
Date: Sep/l4/2006
Page: 6 OF 6
Luckylight
Spec No: W07088C/D Rev No: V.2 Date: Sep/14/2006 Page: 6 OF 6
Approved: JoJo Checked: Sun Drawn: Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Please read the following notes before using the datasheets:
1. Over-current-proof
Customer must apply resistors for protection, otherwise slight voltage shift will cause big current
change (Burn out will happen).
2. Storage
2.1 If the package contains a moisture proof bag inside, please don't open the package before
using.
2.2 Before opening the package, the LEDs should be kept at 30℃or less and 80%RH or less.
2.3 The LEDs should be used within a year.
2.4 After opening the package, the LEDs should be kept at 30℃or less and 60%RH or less.
3. Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 260℃for 5 seconds
within once in less than the soldering iron capacity 25W. Leave two seconds and more intervals,
and do soldering of each terminal. Be careful because the damage of the product is often started
at the time of the hand solder.
4. Soldering
When soldering, for Lamp without stopper type and must be leave a minimum of 3mm clearance
from the base of the lens to the soldering point.
To avoided the Epoxy climb up on lead frame and was impact to non-soldering problem, dipping
the lens into the solder must be avoided.
Do not apply any external stress to the lead frame during soldering while the LED is at high
temperature.
Recommended soldering conditions:
Soldering Iron Wave Soldering
Temper atu re
Soldering Time
300℃Max.
3sec.Max.
(one time only)
Pre-heat
Pre-heat Time
Solder Wave
Soldering Time
100℃Max.
60 sec. Max.
260℃Max.
5sec.Max.
Note: Excessive soldering temperature and / or time might result in deformation of the LED lens or catastrophic
failure of the LED.
5. Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a
double-head soldering iron should be used . It should be confirmed beforehand whether the
characteristics of the LEDs will or will not be damaged by repairing.
6. Caution in ESD
Static Electricity and surge damages the LED. It is recommended to use a wrist band or
anti-electrostatic glove when handling the LED. All devices equipment and machinery must be
properly grounded.