Sensata-Crydom 的 PM22 Series 规格书
HUV-\22
.
0
12mm Vnfltage Range swan VACNDC
Maximum Reversevnnage ,
Mm‘mummmmvmtage sums/vac
MunTuranMlezge SVACNDC
memum mm Current (rm Dummy 5 mA
Mmmmlnpumunem IDmA
Numma‘ mm Impedance Current [muted
MaximumTumrUnTme [msEE] 2n
MaximumTumrUffTme [msecl vzc me an
Sensata
naming.»
PM22 Series
Panel Mount SSRs
• Output ratings up to 95 Amps at 600VAC
• Built-in overvoltage protection
• DBC substrate for superior thermal performance
• LED input status indicator
• IP20 touch-safe housing
• AC or DC control
• 4000 VAC optical isolation
• C-UL-US and TUV approved
PRODUCT SELECTION
Control Voltage
90-280 VAC/VDC
4-32 VDC
25A
PM2260A25V
PM2260D25V
50A
PM2260A50V
PM2260D50V
95A
PM2260A95V
PM2260D95V
AVAILABLE OPTIONS
Required for valid part number
For options only and not required for valid part number
Operating Voltage
60: 48-600 VAC
Switching Type
Blank: Zero Voltage
Turn-On
R: Instantaneous Turn-On
(Motor Rating Certified)
Thermal Pad
Blank: Not Included
H: Included
Control Voltage (1)
A: 90-280 VAC/VDC
D: 4-32 VDC
Series
PM22 60 A R
Rated Load Current
25: 25 Amps
50: 50 Amps
95: 95 Amps [High I2t]
U
Terminal Layout
V: Contactor Configuration
V UH
25
Input Connector
Blank: Screw Terminal
J: Spring Terminal
J
OUTPUT SPECIFICATIONS (2)
Description 50A
Operating Voltage (47-440Hz) [VRMS] 48-600
Transient Overvoltage [Vpk] (3) 1200
Maximum Off-State Leakage Current @ Rated Voltage [mARMS] 1
Minimum Off-State dV/dt @ Maximum Rated Voltage [V/μsec] 500
Load Current, General Use UL508/LC A IEC 62314 @ 40°C [ARMS] (4) 50
Minimum Load Current [mARMS] 100
Maximum 1 Cycle Surge Current (50/60Hz) [Apk] 716/750
Maximum On-State Voltage Drop @ Rated Current [Vpk] 1.35
Thermal Resistance Juntion to Case (Rjc) [°C/W] 0.27
95A25A
48-600 48-600
1200 1200
1 1
500 500
25 95
Load Current, Motor Starting UL508 FLA/LC B IEC 62314 @ 40°C [ARMS] (4) 14/7.6
8.5/4.8 26/14
100 150
286/300 1290/1350
1.35 1.30
0.49 0.2
Maximum 1/2 Cycle I² t for Fusing (50/60Hz) [A² sec] 2563/2343
409/375 8320/7593
Minimum Heat Sink for Rated Current @ 40ºC [°C/W] 0.7
2 0.25
Minimum Power Factor (at Maximum Load) (5) 0.5
0.5 0.5
Motor Rating UL 508/IEC62314 [HP (kW)]: 120 VAC 1 (0.74)
0.5 (0.37) 2 (1.5)
Motor Rating UL 508/IEC62314 [HP (kW)]: 240 VAC 3 (2.2)
1.5 (1.1) 5 (3.73)
Motor Rating UL 508/IEC62314 [HP (kW)]: 480 VAC 5 (3.7)
3 (2.24) 10 (7.4)
INPUT SPECIFICATIONS (2)
Description PM2260AxxV
Control Voltage Range 90-280 VAC/VDC
Maximum Reverse Voltage -
Minimum Turn-On Voltage 90 VAC/VDC
Must Turn-Off Voltage 5 VAC/VDC
Minimum Input Current (for on-state) 6 mA
Maximum Input Current 10 mA
Nominal Input Impedance Current Limited
Maximum Turn-On Time [msec] 20
Maximum Turn-Off Time [msec] 30
PM2260DxxV
4-32 VDC
-32 VDC
4 VDC
1 VDC
7 mA
15 mA
Current Limited
1/2 Cycle
1/2 Cycle
(6)
(8)
(7)
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2019 Crydom Inc. Specifications subject to change without notice.
crydom‘
Dm‘eclnc Strenmh, \nputtn UquuI(SU/EDH1) mun v
Mnnnnmm \namamn Resmaneem: sum/Dc) msunma
Maxunnnn Capamtance‘ Inpm/Dmpm s n;
AmhmnlUperanngszperamre Range m rum am:
AmhmnlSlnrangemperature Range rune mu “1:
5mm mrcnnCnnentRatngun) mm
Wengnutwmau 23 mm)
Hnusmg Malenm m4 v41
Basenme Malerm Amnnnnm
Hardware annsn Nmke‘ P‘zung
\npm Termmzl Screw Inrgue Range (\Mh/Nm) 5/05
Lnad TEMma‘ Screw Tnmue Range (mrlh/Nm) nun/272 2
ssR Mnuntmg Screw anque Range "Mb/Mm! 2045/2 2725
Rummy 95% nnnrcnndensmg
LED \nnms‘amslnmcamr Green
' “ Sensata
YechnnlcgleS
GENERAL SPECIFICATIONS (2)
ParametersDescription
Dielectric Strength, Input to Output (50/60Hz) 4000 VRMS
Minimum Insulation Resistance (@ 500 VDC) 109 Ohms
Dielectric Strength, Input/Output to Baseplate (50/60Hz) 4000 VRMS
Maximum Capacitance, Input/Output 8 pF
Ambient Operating Temperature Range (9) -40 to 80 °C
Ambient Storage Temperature Range -40 to 100 °C
Short Circuit Current Rating (10) 100kA
Weight (typical) 2.3 oz (65 g)
Housing Material UL94 V-0
Baseplate Material Aluminum
Hardware Finish Nickel Plating
Input Terminal Screw Torque Range (in-lb/Nm) 5/0.5
Load Terminal Screw Torque Range (in-lb/Nm) 18-20/2-2.2
SSR Mounting Screw Torque Range (in-lb/Nm) 20-25/2.2-2.8
Humidity 95% non-condensing
LED Input Status Indicator Green
(11)
0
2
4
6
8
10
12
14
0 5 10 15 20 25 30 35
4-32 VDC Input
Input Current (mA)
Input Voltage (VDC)
0
1
2
3
4
5
6
7
0 40 80 120 160 200 240 280
90-280 VAC/VDC Input
Input Current (mA)
Input Voltage (VAC/VDC)
INPUT CURRENT INFORMATION
SURGE CURRENT INFORMATION
0
50
100
150
200
250
300
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (sec)
PM2260x25V
0
100
200
300
400
500
600
700
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (sec)
PM2260x50V
0
200
400
600
800
1000
1200
1400
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (sec)
PM2260x95V
Single Pulse (12)
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2019 Crydom Inc. Specifications subject to change without notice.
EQUIVALENT CIRCUIT BLOCK DIAGRAMS/WIRING DIAGRAM
DC Trigger
Circuit
Current
Limiter
AC
-4/A2
V
+3/A1
2/T1
1/L1
TUPNI
TUPTUO
+
-V
Load
Load
A
B
Load can be wired in position A or B
AC/DC Trigger
Circuit
Current
Limiter
TUPNI
AC/DC
Converter
TUPTUO
ACV
Load
Load
A
B
V
+/
-/
Load can be wired in position A or B
+3/A1
-4/A2
1/L1
2/T1
DC Control
AC/DC Control
Recommended Wire Sizes
Terminal
Configuration
Wire Size
(Solid / Stranded)
Wire Pull-Out
Strength (lb)[N]
Output
Input
2 x 20 AWG (0.75 mm2) [minimum]
2 x 10 AWG (6 mm2)
2 x 8 AWG (10 mm2) [maximum]
30 AWG (0.05 mm2) [minimum]
12 AWG (3.3 mm2) [maximum]
26 AWG (0.13 mm2) [minimum]
12 AWG (3.3 mm2) [maximum]
25 [111]
80 [355]
90 [400]
4.5 [20]
30 [133]
5 [22]
5 [22]
Screw
Spring
THERMAL DERATE INFORMATION
0
10
20
30
40
50
20 30 40 50 60 70 80
Load Current (Amps)
Ambient Temperature (ºC)
PM2260x50V
0.7ºC/W 1ºC/W 2.5ºC/W
0
20
40
60
80
100
20 30 40 50 60 70 80
Load Current (Amps)
Ambient Temperature (ºC)
PM2260x95V
0.25ºC/W 0.36ºC/W 0.5ºC/W 2.5ºC/W
0
5
10
15
20
25
20 30 40 50 60 70 80
Load Current (Amps)
Ambient Temperature (ºC)
PM22xxx25x
2ºC/W 2.5ºC/W 5ºC/W
(9)
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2019 Crydom Inc. Specifications subject to change without notice.
crydom"
'- I: :' ‘ := ' Sensata
ACCESSORIES
MECHANICAL SPECIFICATIONS
Tolerances: ±0.02 in / 0.5 mm
All dimensions are in: inches [millimeters]
2.85
[72.3]
1.88
[47.8]
0.89
[22.5]
3.62
[91.9]
1.19
[30.2]
1.87
[47.5]
2/T1
1/L1
+3/A1 -4/A2
Screw
Terminal
Input Connector
Spring
Terminal
Hardware
Kit
ID Marker
Recommended Accessories
Thermal Resistance
[ºC/W]
Heat Sink
Part No.
2.5
0.7
0.7
0.5
0.36
0.25
HS259DR
HS073
HS072
HS053
HS033
HS023
CNLB
CNLN
CNL2
Connectors
CP201
CP202
HK8
Thermal Pad
HSP-7
New Accessories!
Connectors
Part number: CP201, CP202
Heat Sink
Part number: HS259DR
Thermal Pad
Part number: HSP-7
Pluggable input connectors, 2 position, with screw
terminals (CP201) or spring type terminals (CP202).
Compatible with Contactor configuration NOVA22
SSRs.
DIN Rail mountable heat sink with 2.5°C/W thermal
resistance. Heat sink material is aluminum with black
anodized finish. Suitable for mounting a single PM22
Series Panel Mount SSRs.
Bag with 2 SSR mounting screws 8-32 x 3/8, Hex Socket
Cap, compatible with PM22 Series Panel Mount SSRs.
Used to mount the SSR onto any of our compatible heat
sinks.
Non-adhesive thermal pad for half-puck package SSRs.
Compatible with PM22 Series Panel Mount SSRs.
Hardware Kit
Part number: HK8
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2019 Crydom Inc. Specifications subject to change without notice.
crydom"
—
cflus (6 fins @ GEE)
‘kV Lme In Line Emenun A
.- :' ‘ := ' Sensata
naming.»
Rev. 071619
ECN#20729
E116949
AGENCY APPROVALS
United States Standard for Industrial Control Equipment - UL 508 and
Canadian Standard Association for Industrial Control Equipment – C22.2 No. 14.
TUV Certified in accordance to EN62314
Vibration Resistance:
IEC 60068-2-6: Amplitude Range 10-500 Hz, Displacement 0.75mm
Shock Resistance:
IEC 60068-2-27: Peak Acceleration 50g, Duration11ms.
Certification in accordance with:
Electromagnetic Compatibility
Generic
Standard
Inmunity TestsTest Specification
Level
IEC 61000-6-2
Immunity for
Industrial
Environments
Electrostatic Discharge
IEC 61000-4-2
Fast transients (burst)
IEC 61000-4-4
Surge
IEC 61000-4-5
8kV air discharge
6kV contact discharge
Output 2kV, 5kHz, 100kHz
Input 1kV, 5kHz, 100kHz
1kV Line to Line
2kV Line to Earth
AC Input 1kV Line to Line
Option 2kV Line to Earth
Output
Performance
Criterion A
Criterion A
Criterion B
Criterion B
Criterion B
Criterion B
Criterion A
Criterion A
GENERAL NOTES
(1) Control voltage 18-52 VAC/VDC is available upon request.
(2) All parameters at 25°C unless otherwise specified.
(3) Output will self trigger between 900-1200 Vpk, not suitable for capacitive loads.
(4) Heat sinking required, see derating curves. For load currents greater than 50A use conductors with at least 75°C insulation.
(5) High inductive loads requires nominal control voltage; AC input models only.
(6) Increase minimum voltage by 1 V for operations from -20 to -40°C.
(7) For ambient temperatures above 40°C the maximum control voltage must not exceed 250 VAC/VDC.
(8) Turn-on time for Instantaneous turn-on versions is 0.1 msec.
(9) AC input models operating range is -20 to 60°C.
(10) When protected with the appropriate class and rated fuse. For detailed info please contact Crydom Technical Support.
(11) Input torque to screw terminals Connector.
(12) For single surge pulse Tc=25°C; Tj=125°C. For AC Output SSRs, AC RMS value of surge current equals the peak value divided by
√
2 (1.414).
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2019 Crydom Inc. Specifications subject to change without notice.
crydom"
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
•Disconnect all
power before
installing or
working with
this equipment.
•Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
•Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
•Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
•Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
•Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
•Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
•Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSIONE.
•Spenga tutta
l'alimentazione
che fornisce
questa
apparecchiatura
prima di lavorare
a questa
apparecchiatura
•Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima
dell’accensione
L'omissione di
queste istruzioni
provocherà la
morte o
lesioni serie
存在电击、
爆炸或电弧
闪烁危险
•
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
• The product's side panels may be hot, allow
the product to cool before touching.
• Follow proper mounting instructions including
torque values.
• Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
• Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
• Respecter les consignes de montage, et
notamment les couples de serrage.
• Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
• Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
• Beachten Sie die Montageanweisungen,
• Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
• Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
• Respetar las instrucciones de montaje, y en
particular los pares de apretado.
• No dejar que penetren líquidos o cuerpos
extraños en el producto.
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
• I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
• Seguire le istruzioni di montaggio corrette.
• Non far entrare liquidi o oggetti estranei in questo
apparecchio.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
• 产品的一侧面板可能很热,在其冷却前请
不要触碰。
• 遵照正确的安装说明,包括扭矩值。
• 请勿让液体及其他异物进入本产品。
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2019 Crydom Inc. Specifications subject to change without notice.
crydom"
X 0 O O O O
X 0 O O O O
X 0 O O 0 O
X 0 O O 0 O
Sensata
naming.»
ANNEX - ENVIROMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素件部
名称 铅 汞 镉 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2019 Crydom Inc. Specifications subject to change without notice.