TE Connectivity AMP Connectors 的 1473776 Drawing 规格书
4
3 2 T
mm ammo L< meallshen="" leased="" m="" mblmen="" w="" .2001="" loc="" mgr="" rev‘s‘oks="" ,l="" all="" mm="" mgmn="" a“?="" q="" ccwww="" 2cm="" 2y="" 7="" j="" 2="" ltr="" deficrtpt‘cv="" date="" dwn="" afvd="" d’="" rewsed="" (32714707517)="" 24fe32w5="" e.l="" vp="" 7="" 7="" d="" to="" 05="" +="" 74.15="" at“="" ‘="" typ(2)="" y="" ‘1’="" i]="" mmmmmmmmmiw="" 7="" o="" g="" o“.="" .="" hn="" i003="" 7e.="" 1.8=""><7. 3w="" -="">97L::vy7)LFttbmo§ um»: i
“L ”i g 7aw
if: JEE+T+T+7E ++TT+
m ‘mmmmm‘mm AMATERTAL
‘ C02 T a HOUSWG: 6T NYLONL UL9LV7O\ BLAEK
2-5 L T ~[ONTACTt [UPPER ALLOY
2.5 -5 M Q FTNTSH
a CONTACT: NT ALL OVER UNDER RL Zum MTN B
2.5XTO:25 GOLD PL Oium MTN AT EONTAET AREA
TTN PL 2~5um AT LEAD AREA
& LASER MARKTNG TO THTS POSTTTON,
T7T47377677 ONLY A T7T47377677
(Q 7 “17377677
0 NOTE PART V0.
WTRE RAVGE ”/77 TASULATTCA JTA
mé‘éffiflfv 7mm:
T THTS DRAWN; TS A "UVT‘OLLEO JOCJVE\T ”L”. L ”W“ T
1 $0.83 0.4 1 E X CHi'TOEA “WW -_TE TE Connectiviiy
TOLERANCE: UNLESS A ‘ ENONCTC , ,
omgmgxspmngn Pvn ‘ 7 MW Ty;
U W ’"i’fii pQ5EUN59g¥cTL ”’ 2 5mm" mm BATTEW CONVECTOR
. 2 :L5 :3 flRflOb‘ib/w RECEPTACLE ASSEM‘SLY (up) A
3 PLC to; AFFLTCATTON S
4 PLC 1m Emma 3sz CAGE CODE DRAWTNC NO RESTRTCTED V
ANGLES 1T 7/ §%
~533me A my? /2\ mm , .1 9 A5 0077g ©E. ' 473775
CUSTOMER DRAWTNC fig 21 SHEU 1 EFT RB.”
LAT/Lug (my;
7.>