TE Connectivity AMP Connectors 的 770902 规格书
V7774
3 2 4
THWS )RAWWG [S J\F'L.EL\SHED RELEASE: FOR PLEUCATKR r ‘, LCC D‘ST ‘ QEV[S[OVS
[A W _ ALLMGHTERE’JERVEJ A Fm
‘V LLPYME’HT 7 U 7 K1 \A ‘x)\) P UR DESCR‘FT‘ON DATE )‘Mx A’VD
J4 REVTSED PER ECO4'4004557 44MAR44 M HMx’
‘ a k 0.54 A 000076 [.000030] MTN COLD TN LOCAUZED COLD PLATE
[.020] AREA AND 0.00254 [.OOO’OO] MTx BRTCHT TWiLEAD
0.74i0.05 MAX CUTioFF [x LOCAUZED flNiLEAD PLATE AREA OMER 0.00430
‘ D T[_0284.002] [.000050] MW \[CKEL D
V] 4 \/ Q 2 WTRE RANGE: 02 2 0.4mm2 (26722 Awe),
‘ , [/\‘ U: 3 TNSULATTON RANCE: ].207].75[.O477.069] DTA.
/\
g fir 4 DTMENSTONS T\ BRACKETS ARE T\ TNCHES.
‘ A 0.00076 [000030] MW COLD TN LOCAUZED COLD PLATE
W25 LOCAL‘ZED T‘N 0R AREA AND 0.00254 [.000‘00] MT\ BRTCHT TN
7 k [.443] REE ' T‘NTLEAD PLATE AREA 4\ LOCAUZED TW PLATE AREA OVER 0.00430 7
46.74 1 5 [.000050] MW \TCREL.
«— [.559]
‘ REE
C ._. “50 <1 ‘="" [059]="" [8736]="" i‘="" ’="" 2.4="" 4="" locauzed="" cold="" '="" 0.86="" [73="" plate="" area="" [.034]="" [085="" measure:="" on="" a="" b="" .068="" tnstde="" surface="" 4.83="" ‘="" 2="" ‘="" [.072]="" 4b="" sectton="" aia="" ‘="" scale="" 20:4="" 37="" 9="" b="" h="" ‘="" 2.95="">1><7 245496="" 4»="" 0.20="" [.008]="" ph="" l3r2="" 477709024”="" [402]="" a="" ‘="" a="" 0.20="" [008,]="" 3rass="" ”777090240="" ‘="" $="" 0.20="" [.00-]="" ph="" brz="" 77090245="" 7="" pr’eitm="" q_2©="" [3708]="" m="" br:="" 77090774="" 7="" 2.92="" [m5]="" 0.20="" .008]="" eras.="" 77090243="" ‘="" i="" preitw="" 0.20="" [.008]="" brass="" 770907"="" ptntsh="" natertal="" part="" number="" ‘="" a="" thts="" dram/[n6="" [s="" a="" controlled="" document="" ::%="" hcove?="" 1::="" -="TE" te="" connectivity="" a="" sect‘on="" btb="" 04454445249455»,="" 4%="" “w8="" scale="" 20:”="" ”wnw="" o="" m="" 1="" 7="" weduetcsnpeecs="" socket,="" nwt="" jnwersal="" .="" :[g="" i="" l="" 7="" vateikilokum)="" 4="" 4ch="" 1="" ,1="" 4-="" 7="" 3ng="" mm="" mm="" mo="" ammo="" m="" 7="" m="" 00779@e77o%="" 2="" ‘="" 7="" 7="" customer="" drama:="" ”hwy="" she”="" 4="" up»="" mp]="" 447479="" (3/‘0,="">7>