Murata Power Solutions Inc. 的 NXJ1 Series 规格书
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 1
All enquiries: www.murata-ps.com/support
www.murata-ps.com
For full details go to
www.murata-ps.com/rohs
www.murata-ps.com
SELECTION GUIDE
Order Code1
Nominal Input
Voltage
Output Voltage
Rated Input Current
Output Current
Load Regulation
(Typ)
Load Regulation
(Max)
Output Ripple
& Noise (Typ)
Output Ripple
& Noise (Max)
Efficiency (Min)
Efficiency (Typ)
Switching
Frequency (Typ)
Isolation
Capacitance
MTTF2
V V mA mA % % mVp-p % % kHz pF kHrs
NXJ1S0303MC 3.3 3.3 400 303 10.5 11.5 75 105 66 69.5 80 2 2430
NXJ1S0305MC 3.3 5 400 200 8.5 10 25 45 70 72 90 2.5 3065
NXJ1S0505MC 5 5 250 200 12 13.5 20 50 69 73.5 205 2.5 1988
NXJ1S1205MC 12 5 110 200 6 8.5 22 45 69 72 110 2.5 2244
NXJ1S1212MC 12 12 115 83 4.5 5 15 40 65 71 125 2.5 3473
NXJ1S1215MC 12 15 120 67 4 5 15 40 69 71 135 2.5 3208
INPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Voltage range
Continuous operation, 3V input types 2.97 3.3 3.63
V
Continuous operation, 5V input types 4.5 5.0 5.5
Continuous operation, 12V input types 10.8 12 13.2
Input reflected ripple
current
3V input 6
mA p-p
5V input 2
12V input 2
ISOLATION CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Isolation voltage Production tested for 1 second 4200 VDC
Qualification tested for 1 minute 4200
Resistance Viso= 1000VDC 10 GΩ
OUTPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Rated power TA=-40°C to 85°C 1.0 W
Voltage set point accuracy See tolerance envelope
Line regulation High VIN to low VIN
0505 variant 1.15 1.2 %/%
All other variants 1.1 1.2
TEMPERATURE CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Specification4NXJ1S0505MC from date code K1725 -40 110
°C
All other output types -40 85
Storage -50 125
Product temperature rise
above ambient All output types 16
Cooling Free air convection
ABSOLUTE MAXIMUM RATINGS
Input voltage VIN, NXJ1S03 types 5.5V
Input voltage VIN, NXJ1S05 types 7V
Input voltage VIN, NXJ1S12 types 15V
1. Components are supplied in tape and reel packaging, please refer to package specification section. Orderable part numbers are
NXJ1SXXXXMC-R7 (180 pieces per reel), or NXJ1SXXXXMC-R13 (800 pieces per reel).
2. Calculated using MIL-HDBK-217 FN2 calculation model with nominal input voltage at full load.
3. Please refer to short circuit application notes.
4. Please refer to temperature derating section.
All specifications typical at TA=25°C, nominal input voltage and rated output current unless otherwise specified.
PRODUCT OVERVIEW
The NXJ1 series is a new range of low cost, lower
profile, fully automated manufacture surface
mount DC-DC converters. The NXJ1 series
automated manufacturing process with substrate
Embedded Transformer, offers increased product
reliability and repeatability of performance in a
halogen free, iLGA inspectable package. The NXJ1
series, industry standard footprint is compatible
with existing designs.
The NXJ1 series has a MSL rating 2, and is com-
patible with a peak reflow solder temperature of
260ÚC as per J-STD-020.
FEATURES
Patents pending
Lower Profile
UL60950 Recognised
ANSI/AAMI ES60601-1, 2 MOOP, 1MOPP
Recognised
4.2kVDC Isolation “Hi Pot Test”
Substrate Embedded Transformer
Automated Manufacture
Industry Standard Footprint
Short Circuit Protection3
Halogen Free
Murcia Power Solutions
/
ROHS
COMPLIANT
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 2
All enquiries: www.murata-ps.com/support
www.murata-ps.com
TECHNICAL NOTES
ISOLATION VOLTAGE
‘Hi Pot Test’, ‘Flash Tested’, ‘Withstand Voltage’, ‘Proof Voltage’, ‘Dielectric Withstand Voltage’ & ‘Isolation Test Voltage’ are all terms that relate to the same thing, a test voltage,
applied for a specified time, across a component designed to provide electrical isolation, to verify the integrity of that isolation.
Murata Power Solutions NXJ1 series of DC-DC converters are all 100% production tested at 4.2kVDC for 1 second and have been qualification tested at 4.2kVDC for 1 minute.
A question commonly asked is, “What is the continuous voltage that can be applied across the part in normal operation?”
The NXJ1 series has been recognised by Underwriters Laboratory, please see safety approval section for more information. When the insulation in the NXJ1 is not used as a safety
barrier, i.e. provides functional isolation only, continuous or switched voltages across the barrier in excess of 1kV are sustainable. Long term reliability testing at these voltages
continues. Please contact Murata for further information.
REPEATED HIGH-VOLTAGE ISOLATION TESTING
It is well known that repeated high-voltage isolation testing of a barrier component can actually degrade isolation capability, to a lesser or greater degree depending on materials,
construction and environment. The NXJ1 series has a PCB embedded isolated transformer, using FR4 as an insolation barrier between primary and secondary windings. While parts
can be expected to withstand several times the stated test voltage, the isolation capability does depend on the FR4 insulation properties. Any material, including FR4 is susceptible
to eventual chemical degradation when subject to very high applied voltages thus implying that the number of tests should be strictly limited. We therefore strongly advise against
repeated high voltage isolation testing, but if it is absolutely required, that the voltage should be reduced by 20% from specified test voltage.
This consideration equally applies to agency recognised parts rated for better than functional isolation where the insulation is always supplemented by a further insulation system
of physical spacing or barriers.
SAFETY APPROVAL
ANSI/AAMI ES60601-1
The NXJ1 series is recognised by Underwriters Laboratory (UL) to ANSI/AAMI ES60601-1 and provides 1 MOPP (Means Of Patient Protection) based upon a working voltage of 250
Vrms max, between input and output.
UL 60950
The NXJ1 series has been recognised by Underwriters Laboratory (UL) to UL 60950 for reinforced insulation to a working voltage of 200Vrms and for basic insulation to a working
voltage of 250Vrms.
Creepage and clearance is 4mm.
FUSING
The NXJ1 Series of converters are not internally fused so to meet the requirements of UL an anti-surge input line fuse should always be used with ratings as defined below.
Input Voltage, 3.3V: 1A
Input Voltage, 5V: 0.5A
Input Voltage, 12V: 0.25A
All fuses should be UL recognised and rated to at least the maximum allowable DC input voltage.
RoHS COMPLIANCE AND MSL INFORMATION
This series is compatible with Pb-Free soldering systems and is also backward compatible with Sn/Pb soldering systems.
The NXJ1 series can be soldered in accordance with J-STD-020 and have a classification temperature of 260°C and
moisture sensitivity level 2. The termination finish on this product is Gold with plating thickness 0.12 microns.
Murulo Power Solutions
’: #WTZW
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 3
All enquiries: www.murata-ps.com/support
www.murata-ps.com
CHARACTERISATION TEST METHODS
Ripple & Noise Characterisation Method
Ripple and noise measurements are performed with the following test configuration.
C1 1µF X7R m ultilayer ceramic capacitor, voltage rating to be a minimum of 3 times the output voltage of the DC-DC converter
C2 10µF tantalum capacitor, voltage rating to be a minimum of 1.5 times the output voltage of the DC-DC converter with an ESR of less
than 100m at 100 kHz
C3 100nF multilayer ceramic capacitor, general purpose
R1 450 resistor, carbon film, ±1% tolerance
R2 50 BNC termination
T1 3T of the coax cable through a ferrite toroid
RLOAD Resistive load to the maximum power rating of the DC-DC converter. Connections should be made via twisted wires
Measured values are multiplied by 10 to obtain the specified values.
Differential Mode Noise Test Schematic
OSCILLOSCOPE
Y INPUT
SUPPLY
C1 C2 C3 R1 T1 R2
Input Output
DC/DC Converter
R LOAD
+
+
-
-
Murulo Power Solutions
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 4
All enquiries: www.murata-ps.com/support
www.murata-ps.com
APPLICATION NOTES
Short Circuit Performance
Advisory Notes Minimum Load
The NXJ1 series is not hermetically sealed, customers should ensure that parts
are fully dried before input power application.
The minimum load to meet datasheet specification is 10% of the full rated load
across the specified input voltage range. Lower than 10% minimum loading will
result in an increase in output voltage, which may rise to typically double the
specified output voltage if the output load falls to less than 5%.
Capacitive Loading & Start Up
Typical start up times for this series, with a typical input voltage rise time of 2.2s with resistive only load, and with added output capacitance of
47F, are shown in the table below.
Output Ripple Reduction
By using the values of inductance and capacitance stated, the output ripple at the rated load is lowered to 5mV p-p max.
Component selection
Capacitor: It is required that the ESR (Equivalent Series Resistance) should be as low as possible, ceramic types are recommended. The voltage rating should be at least
twice (except for 15V output), the rated output voltage of the DC-DC converter.
Inductor: The rated current of the inductor should not be less than that of the output of the DC-DC converter. At the rated current, the DC resistance of the inductor should
be such that the voltage drop across the inductor is <2% of the rated voltage of the DC-DC converter. The SRF (Self Resonant Frequency) should be >20MHz.
DC
DC
L
CLoad
Power
Source
Inductor Capacitor
L, µH SMD Through Hole C, µF
NXJ1S0303MC 4.7 82472C 11R472C 22
NXJ1S0305MC 10 82103C 11R103C 10
NXJ1S0505MC 10 82103C 11R103C 2.2
NXJ1S1205MC 10 82103C 11R103C 4.7
NXJ1S1212MC 22 82223C 11R223C 4.7
NXJ1S1215MC 22 82223C 11R223C 4.7
Resistive Load Resistive Load and
47µF
Part Number Start-up time (µS)
NXJ1S0303MC 40 190
NXJ1S0305MC 95 1700
NXJ1S0505MC 50 1100
NXJ1S1205MC 35 600
NXJ1S1212MC 80 2650
NXJ1S1215MC 100 4000
Typical Start-Up Wave Form
NXJ1 short circuit protection is not continuous and varies with output voltage and temperature as shown in the following graph:
0.1
1
10
100
1000
25 35 45 55 65 75
Time (s)
Ta (°C)
NXJ1S0303MC
NXJ1S0305MC
NXJ1S0505MC
NXJ1S1205MC
NXJ1S1212MC
NXJ1S1215MC
wer Solutions
Murcia Po
\\
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 5
All enquiries: www.murata-ps.com/support
www.murata-ps.com
TOLERANCE ENVELOPES
The voltage tolerance envelope shows typical load regulation characteristics for this product series. The tolerance envelope is the maximum output voltage variation due to
changes in output loading.
NXJ1S0303MC NXJ1S0305MC
NXJ1S0505MC NXJ1S1205MC
NXJ1S1212MC NXJ1S1215MC
4%
6%
4%
8%
0%
5%
Output Load Current (%)
Output Load Current (%)
Output Load Current (%) Output Load Current (%)
Output Load Current (%)
Output Load Current (%)
Output VoltageOutput VoltageOutput Voltage
Output Voltage Output Voltage Output Voltage
-10%
-5%
-5%
1%
100
100
100 100
100
10075
75
75 75
75
7550
50
50 50
50
5025
25
25 25
25
25 10
10
10 10
10
10
9%
-8%
-2%
0%
3%
-4%
-2%
-1%
2%
0%
-3%
0%
4%
6%
Murulo Power Solutions
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 6
All enquiries: www.murata-ps.com/support
www.murata-ps.com
EFFICIENCY VS LOAD
3V Input
5V Input
12V Input
0
10
20
30
40
50
60
70
80
0 102030405060708090100
Efficiency (%)
Load (%)
NXJ1S0303MC
NXJ1S0305MC
0
10
20
30
40
50
60
70
80
0 102030405060708090100
Efficiency (%)
Load (%)
NXJ1S0505MC
0
10
20
30
40
50
60
70
80
0 102030405060708090100
Efficiency (%)
Load (%)
NXJ1S1205MC
NXJ1S1212MC
NXJ1S1215MC
Murcia Power Solutions
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 7
All enquiries: www.murata-ps.com/support
www.murata-ps.com
TEMPERATURE DERATING
The derating graphs are based on the following airflow conditions, for a component mounted on a 25mm x 25mm copper covered pcb and are provided for information
only. Actual performance in an application is likely to differ from these results, and a customer should evaluate the thermal environment the NXJ1 is used in, to achieve a
recommended maximum component surface temperature of 85°C for the NXJ1S0303SC or 105°C for all other variants.
NXJ1S0303MC NXJ1S0305MC
NXJ1S0505MC NXJ1S1205MC
NXJ1S1212MC NXJ1S1215MC
0
0.2
0.4
0.6
0.8
1
50 60 70 80
still air
100 lfm
200 lfm
400 lfm
0
0.2
0.4
0.6
0.8
1
50 60 70 80
still air
100 lfm
200 lfm
400 lfm
0
0.2
0.4
0.6
0.8
1
50 60 70 80
still air
100 lfm
200 lfm
400 lfm
0
0.2
0.4
0.6
0.8
1
50 60 70 80
still air
100 lfm
200 lfm
400 lfm
Power (W)
Ambient Temperature (°C)
0
0.2
0.4
0.6
0.8
1
50 60 70 80 90 100 110 120
still air
Power (W)
Ambient Temperature (°C)
Power (W)
Ambient Temperature (°C)
Power (W)
Ambient Temperature (°C)
Power (W)
Ambient Temperature (°C)
0
0.2
0.4
0.6
0.8
1
50 60 70 80
still air
100 lfm
200 lfm
400 lfm
Power (W)
Ambient Temperature (°C)
Murcia Power Solutions
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 8
All enquiries: www.murata-ps.com/support
www.murata-ps.com
EMC FILTERING AND SPECTRA
FILTERING
The following table shows the additional input capacitor and input inductor typically required to meet EN 55022 Curve A & B CISPR22 Average Limit as shown in the fol-
lowing plots. The following plots show positive and negative average limit and CISPR22 Average Limit A (pink line) and CISPR22 Average Limit B (blue line) adherence limits.
NXJ1S0303MC NXJ1S0305MC
NXJ1S0505MC NXJ1S1205MC
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Inductor Capacitor
L, µH SMD Through Hole C, µF SMD
NXJ1S0303MC 10 84103C 11R103C 22 GRM21BD70J226ME44
NXJ1S0305MC 10 84103C 11R103C 22 GRM21BD70J226ME44
NXJ1S0505MC 4.7 82472C 11R472C 4.7 GRM21BR71A475KA73
NXJ1S1205MC 10 82103C 11R103C 4.7 GRM21BR71C475KA73
NXJ1S1212MC 10 82103C 11R103C 4.7 GRM21BR71C475KA73
NXJ1S1215MC 10 82103C 11R103C 4.7 GRM21BR71C475KA73
DC
DC
L
CLoad
Power
Source
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Murcia Power Solutions
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 9
All enquiries: www.murata-ps.com/support
www.murata-ps.com
EMC FILTERING AND SPECTRA
NXJ1S1212MC NXJ1S1215MC
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Murulo Power Solutions
«13.72 [0.5401A
{3.13 [0320]) i.—.‘
SMA PICKUP POINT
|:|
r",
#
V T ,,,,, , SEAT‘NG PLANE
SMA P‘CKUP PO‘NT J g o 1 (0.004) 5 x5 PINS
(TOP OF PCB] ”‘ ‘9 2'54 [0 10°]
3 wuo wwmw 007] W7
‘ 1 3 \ 7 ‘
1o 46 [u 412]
4 7 ‘ 14 ‘ n I
w 37 [o 0541J ‘
x5 PLACES a e x 5 FIACES o m [o 024]
<—» 7.62="" [0.300]="" 9="" a="" as="" [0="" we]="" r—ji="" 7="" 62="" [0.3001="" x5="" places="" i="" 2="" so="" [0="" cm]="" recommended="" \solat‘cn="" earr‘er="" l,%:="" x5="" places="" 1="" oo="" [o="" 0391:11‘="" 2.54="" [0100]="" t="" i="" 1="" 9="" 40="" [0.370]="" ‘="" ‘="" ‘="" ‘="">—»>
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 10
All enquiries: www.murata-ps.com/support
www.murata-ps.com
PACKAGE SPECIFICATIONS
Mechanical Dimensions Pin Connections
Pin Function
1 -Vin
3 +Vin
7 -Vout
8 +Vout
14 NC
NC - No connection.
Recommended Footprint Details
All dimensions in mm (inches), Controlling dimension is mm. Tolerances (unless otherwise stated) ±0.2 (0.008).
Components shown for reference only Weight: 1.12g
Dimension Information
Variant Dim #
NXJ1S0303MC 4.36±0.35mm
[0.172±0.014]
NXJ1S0305MC
NXJ1S0505MC
4.16±0.35mm
[0.164±0.014]
NXJ1S1205MC
NXJ1S1212MC
NXJ1S1215MC
All dimensions in mm (inches), Controlling dimension is
mm. Tolerances (unless otherwise stated) ±0.2 (0.008).
Murulo Power Solutions
\ /
y, \ mum
r—\ H T ‘ #4
V 1 H_,_,fi_,_,M ’HHWWW 7
c‘ E ‘ ‘ 1 3 ‘ i
ig‘pé g 7, 7/
‘7 A? x
f g 1 EL
‘r< ;="" ,="" ,y‘="" 7*="" ‘="" "\1="" ‘="" 1="" 7‘="" 1="" h="" ‘="" ‘i="" ‘4l_+_7.m="" 77777="" ‘="" ,,,,,="" m="" ,,,,,="" ‘="" ,,,,,="" h="" ,,,,,,,,,,="" ‘7="">
NXJ1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXJ1.D01 Page 11
All enquiries: www.murata-ps.com/support
www.murata-ps.com/support
Murata Power Solutions, Inc. makes no representation that the use of its products in the circuits described herein, or the use of other
technical information contained herein, will not infringe upon existing or future patent rights. The descriptions contained herein do not imply
the granting of licenses to make, use, or sell equipment constructed in accordance therewith. Specifications are subject to change without
notice. © 2018 Murata Power Solutions, Inc.
This product is subject to the following operating requirements
and the Life and Safety Critical Application Sales Policy:
Refer to: http://www.murata-ps.com/requirements/
TAPE & REEL SPECIFICATIONS
REEL OUTLINE DIMENSIONS REEL PACKAGING DETAILS
TAPE OUTLINE DIMENSIONS
14.3 [0.563]#
0.6 [0.024] MAX
5.0 [0.197]
11.0 [0.433]#
DIRECTION OF UNREELING
1.75 [0.069]
11.5 [0.453]
24.3 [0.957] MAX
4.0 [0.157]
2.0 [0.079]
Ø1.5 +0.10
-0.00
[
Ø0.059+0.004
-0.000
16.0 [0.630]
Ø1.5 [Ø0.059] MIN
22.25 [0.876] MIN
COVER TAPE
3° MAX
[
Ø20.2 [Ø0.795]
MIN
Ø332 [13.071] MAX
OR
Ø180 [7.087] MAX
1.5 [0.059]
MIN ##
30.4 [1.197] MAX#
Ø13.0+0.5
-0.2
[
Ø0.512 +0.020
-0.008
]
Tape & Reel specifications shall conform with current EIA-481 standard
Unless otherwise stated all dimensions in mm(inches)
Controlling dimension is mm
# Measured at hub
## Six equi-spaced slots on 180mm/7” reel
Tape & Reel specifications shall conform with current EIA-481 standard
Unless otherwise stated all dimensions in mm(inches) ±0.1mm (±0.004 Inches)
Controlling dimension is mm
Components shall be orientated within the carrier tape as indicated
# Measured on a plane 0.3mm above the bottom pocket
Carrier tape pockets shown are
illustrative only - Refer to carrier tape
diagram for actual pocket details.
Reel Quantity: 7” - 180 or 13” - 800
100 [3.937]
MIN
LEADER SECTION
400 [15.748] MIN
GOODS
ENCLOSURE
SECTION
TRAILER SECTION
160 [6.299] MIN