TE Connectivity Raychem Cable Protection 的 55PC0111 Drawing 规格书
SPECIFICATION CONTROL DRAWING 55Pco111
TM 0612 05va
WIRE, RADIATION-CROSSLIN KED, MODIFIED ETEE-INSULATED, LIGHTWEIGHT, GENERAL PURPOSE, 600 VOLT Em,“ E1
TnIs specmcauon shsslforms a paTI los IaIsstIssus oI Raychsm SpscIIIcauon 55PC.
CONDUCTOR , TINCOATED COPPER INSULATION , RADIATION , CROSSLINKED,
MODIFIED ETEE
>-
>-
H
CONSTRUCTION DETAILS
FINISH ED WIRE
CONDUCTOR DIAMETER
PART WIRE CONDUCTOR (In) MAXIMUM ”METER $513121.
NUMBER SIZE STRANDING RESISTANCE ( ) ( )
l/ (AWG) (number XAWG) LOWER TARGET UPPER AT 20“C LOWER TARGET UPPER TARGET UPPER
SPEC VALUE SPEC (ohms/1000 n) SPEC VALUE SPEC VALUE SPEC
LIMIT LIMIT LIMIT LIMIT LIMIT
55Pc0111-30: 30 7 x35 .0110 ,0115 .0120 105.4 .0221 ,0235 .0249 60 64
55P00111-25: 25 7 x 35 0140 0145 0150 65 s 0251 0235 0279 54 59
55Pco111-26' 26 19 x 35 0175 .0163 .0191 41.3 .0291 ,0305 .0319 123 1 34
55Pco111724r~ 24 19 x 36 0225 .0233 .0241 26.2 .0341 ,0355 .0369 1 81 1 93
55PCD111-22-' 22 19 x 34 0255 0293 0301 16 2 0401 0415 0429 2 s9 2 53
55P00111-20: 20 19 x 32 0365 0375 0355 9 05 0451 0495 0509 4 11 4 27
55Pco1117187' 15 19 x 30 0452 .0464 .0476 6.23 .0573 .0590 .0607 6 27 6 56
55Pco111716! 16 19 x 29 0514 .0527 .0536 4.61 .0646 ,0665 .0664 8 01 6 33
55PCD111-14-' 14 19 x 27 0044 0659 0674 3 OS 0759 0510 0531 12 39 12 51
55Pco111-123 12 37 x 25 0625 .0545 .0565 2.02 .0974 ,1000 .1026 1917 19 71
55Pco111-103 10 37x26 1050 .1070 .1090 1.26 .1220 .1260 .1300 30 65 3170
55Pco111-5: 6 133x29 156 .163 .169 ,701 .163 .156 .193 577 59 9
users 91100111 6,606me 50166110 arms 66.10616115516601me6 Specmramnsare 541015qu manngImuUI Dance.
TE connmIWy aIsu reservasmangm In makecmngas In mutena‘swprmeumg, mm no "1131163 mphancavmh any spammm, mHuUI "111116611171 h 00”
.17 COLORS AND COLOR conE DESIGNATORS sum BE IN ACCORDANCE WITH MILSTDW. OTHER CODES AND sumes 1m EE ADDED
To THE pm NuMEER, AS NEcESSAIw, T0 CAPTURE my ADDIIIDNAL REQUIREMENTS IMPDSED av THE PURCHASE ORDER
Th5 TE 1666. TE mummy and Naymemarsmasmavks. 1: WWW Wm g. cm
WWW IN omimsg WEAR mm -1E gmgmfim m
Page! 0'2 ' -' Mme 13036213616 '
THIS SPEcIEIcATIoN SHEET TAKES PREcEDENcE OVER DOCUMENTS REFERENCED HEREIN
REEERENcEn DOCUMENTS SHALL BE OF THE IssUE IN EEEECT ON DATE OE INVITATION FOR 510.
TE Connectlvlly
Fax 15503616297
{TE
TE Connecflvlly
SPECIFICATION CONTROL DRAWING
Page 2 cl 2
Revision
E1
scu
55PCO111
WIRE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 150°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
COLOR: White preferred
CROSSLINK VERIFICATION: 300 i 3°C for 1 hour
IDENTIFICATION AND COLOR STRIPING DURABILITY:
125 cycles (250 strokes) (minimum). 500 9 weight
INSULATION ELONGATION AND TENSILE STRENGTH:
Elongation, 50% (minimum)
Tensile Strength, 5000 lbf/inz (minimum)
INSULATION FLAWS:
Spark Test, 3.0 kV (rms)
Impulse Dielectric Test. 8.0 kV (peak)
INSULATION THICKNESS: .006 in. (nominal)
SHRINKAGE: 230 1 3°C for 1 hour, 0.125 inch (maximum) in 12 inches.
VOLTAGE WITHSTAND(Post Environmental): 2500 volts (rrns)
PART NUMBER:
The “’" in the part numbers on page 1 shall be replaced by a color code designator.
1! Example: AWG 22. white: 55PC011172279
AWG 22, white with black stripe: 55PC0111-22-90
1_/ See footer section on page 1