HellermannTyton 的 DT2010000CSU Drawing 规格书
[:]@E
MG
\+
\+
TC.5 .76 .219 72.00
TC.75 1.01 .219 .050 72.00
TC} 1 .00 .290 .050 72.00
TC} .5 1 .50 .308 .050 72.00
TC2 2.00 .308 .050 72.00
TC2.5 2.50 .308 .050 72.00
TC3 3.00 .308 .050 72.00
TC4 4.00 .317 .055 72.00
TC6 6.00 .33] .070 72.00
TC8 8.00 .383 .090 72.00
Inches
Drawn
Amo‘elTypeNo
Scale
Appmved
Drawmngo
Phase
Farmsl
Sheel
W
T
H
Material #2
Material #1
REMOVABLE PROTECTIVE FILM
TO TOP SURFACE OF TC1 THROUGH TC4
L
TC.5
TC.75 TC1.5
TC1 TC2
TC2.5
TC3 TC4
TC6
TC8
DT2010000CSU
TYPE
W
(REF)
H
.025
T
.010
L
+.25/-.00
TC.5
.76
.219
.050
72.00
TC.75
1.01 .219
.050
72.00
TC1
1.00 .290
.050
72.00
TC1.5
1.50 .308
.060
72.00
TC2
2.00 .308
.060
72.00
TC2.5
2.50 .308
.060
72.00
TC3
3.00 .308
.060
72.00
TC4
4.00 .317
.065
72.00
TC6
6.00 .331
.070
72.00
TC8
8.00 .383
.090
72.00
1/1
SW2014
PRP2010
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
B
Format
Sheet
5:1
inches
SEE CHART
Article/Type-No
6/18/2015
.
SNH
-
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
6/18/2015
Notes
COVER, PVC DUCT
1. RIGID PVD
2. FLEXIBLE PVC
013139
KAC
6/18/2015
KAC
6/18/2015
SNH
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
ton
T
y
Hellermann
State
SEE ECN#