Laird Thermal Systems, Inc. 的 AA-250-48-44-00-XX 规格书
Sman Tedmnw. Delwerm.“
The AA Outdoor Cooler Series is an AiHo-Air thermae‘ectric
asse
offe
con
exc
Th
FEATURES APPLICATIONS
AA-250-48-44-00-XX
Outdoor Thermoelectric Cooler Assembly
Page 1 of 4
The AA Outdoor Cooler Series is an Air-to-Air thermoelectric
assembly (TEA) that uses impingement flow to transfer heat. It
offers dependable, compact performance by cooling objects via
convection. Heat is absorbed and dissipated thru high density heat
exchangers equipped with air ducted shrouds and brand name fans.
The heat pumping action occurs from custom designed
thermoelectric modules that achieve a high coefficient of
performance (COP) to minimize power consumption.
This product series has been designed to pass rigorous Telcordia
test requirements conducted by our customers, such as earthquake
resistance, salt fog, wind-driven
rain, high temperature exposure
and dust contaminants. This is due to the selection of world-class
components such as brand fans with the highest degree of
environmental protection and lifetime guaranteed waterproof
connectors, heavy-duty
anodization on the high-density
heat
sinks, overheat protection, and double environmental seals for the
thermoelectric modules.
Patent No.: US 9,360,240
Americas: +1.919.597.7300
Europe: +46.31.420530
Asia: +86.755.2714.1166
ets.sales@lairdtech.com
www.lairdtech.com
FEATURES
•
244W capacity rated at ΔT =
0ºC, Tambient = 35°C
•
Wide operating temperature
range of –40°C to +55°C
• Telcordia GR-487 Core
tested
and verified by customers when
integrated in telecom outdoor
enclosures
•
Gaskets, connectors, and fans
provide a NEMA 4 seal for the
enclosure
•
UL60950 and UL50 approval
obtained by customers when
integrated in telecom outdoor
enclosure
•
Environmentally friendly solid
state operation – no compressor
or CFC refrigerants
•
Cooling and heating in the same
unit; optional temperature
controller reverses the polarity
of current to generate heating
APPLICATIONS
•
Outdoor telecom enclosures
•
Outdoor kiosks and displays
•
Harsh condition electronic
cabinets
•
Battery cabinets
PERFORMANCE QC VS AT
250
\
200
l
150 ‘
l
E
5'
1w
l
l
54:
a
n 5 lo 15 M 25 so as w 45
AT ('C)
SPECIFICATIONS
TECHNICAL
Thermoelectric (TE) modules, forced air
(non-mixing), filter-less, non-refrigerant
1
Cooling at dT = OT, and nominal / float voltage
244/262 w (332/394 BTU/hr)
Heating 250W (853 BTU/hr)
3
Voltage (nominal / maximum) 48/60 VDC
COP (Coefficient of Performance) 85%
Grounding (all voltages) Positive or negative
Current draw, 110% (nominal / startup) 6.1/7.8A
Weight
6.3 kg (16.9 lbs)
Panel mounting
Through (from external side)
Fan life (L10 at +40"C)
270,000 hours
Connector type (on unit / mating side)
Terminal block with cage clamps (AWG 28-12)
Hi-pot testing
707 VDC
AA-250-48-44-00-XX
Page 2 of 4
PERFORMANCE Qc VS ΔT
SPECIFICATIONS
TECHNICAL
Technology Thermoelectric (TE) modules, forced air, closed loop
(non
---
mixing), filter
---
less, non
---
refrigerant
Cooling at dT = 0°C, and nominal / float voltage 244/262 W (832/894 BTU/hr)
1
Heating
250W (853 BTU/hr)
2
Voltage (nominal / maximum)
48/60 VDC
6
COP (Coefficient of Performance)
85%
Grounding (all voltages)
Positive or negative
Current draw, ±10% (nominal / startup)
6.1/7.8 A
Weight
6.3 kg (16.9 lbs)
Panel mounting
Through (from external side)
Fan life (L10 at +40°C)
≥70,000 hours
Connector type (on unit / mating side)
Terminal block with cage clamps (AWG 28
---
12)
Hi-pot testing
707 VDC
Temperature range (external ambient)
Temperature range (internal enclosure)
4
Degree of protection, enclosure
5
Degree of protection, unit internal side
5
Degree of protection, unit external side
Sound level (1m distance]
Over-Temp Thermostat
ISOMETRIC DRAWINGS
52
ss
«q
ms
5H
s:
-40"C to +55”C [-40"F to +131"F)
-ZO"C to +55”C l-4"F to +131”F)
NEMA 4 llPSS)
IP54
IP54
63 dBlA)
75"C t 6°C (accessory)
AA-250-48-44-00-XX
Page 3 of 4
ENVIRONMENTAL
Temperature range
3
-40°C to +55°C (-40°F to +131°F)
(external ambient)
Temperature range (internal enclosure)
-20°C to +55°C (-4°F to +131°F)
Degree of protection, enclosure NEMA 4 (IP55)
4
Degree of protection, unit internal side
IP54
5
Degree of protection, unit external side
IP54
5
Sound level (1m distance)
63 dB(A)
Over
---
Temp Thermostat 75°C ± 6°C (accessory)
Notes:
1.
Cooling capacities at nominal / float voltage are rated at external temperatures of +35°C
and +50°C respectively. Float voltage is defined at 27 VDC
2. Calculated heating capacity is rated at external temperature of -40°C, nominal voltage,
and ΔT = -45°C
3.
Controller function shall not operate the external fan during heating mode
4.
The highest environmental protection level requires an external shroud and is defined as the
protection level for the enclosure
5.
Rating for unit without protective shroud
6.
Max ripple 5%
ISOMETRIC DRAWINGS
ELECTRIC CONNECTIONS 24VDC (CAGE CLA
AA-250-48-44-00-XX
Page 4 of 4
MOUNTING HOLE LOCATION & HARDWARE
ELECTRIC CONNECTIONS 24VDC (CAGE CLAMP)
LAIRD-ETS-AA-250-48-44-00-XX-DATA-SHEET-101416
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to
change without notice. Responsibility for the use and application of Laird Technologies materials rests with the end user. Laird Technologies
makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or products for any
specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies
products are sold pursuant to the Laird Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished
upon request. © Copyright 2016 Laird Technologies, Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Technologies Logo, and other
marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may
be the property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights.