Wakefield-Vette 的 Horizontal Rail Accessories 规格书
n
wakefieId-vefle
COMPONENTS / ACCESSORIES
HORIZONTAL RAILS
Threaded insert (I)
With M2.5 threaded holes on an HP pitch pattern.
For sliding into the horizontal rail. There are two
threaded insert versions, which are distinguished
by their height.
Material:
Sheet steel, zinc-plated
Identification strip (J)
Usable
width
(HP)Packs of
Order No.
6 x 2 mm 5 x 2 mm
for horizontal rails
Type
A, A1, B, B1,
B2, C3
Type
A2, C5,
C6, D4
4 1 3684.603 –
8 1 3684.604 –
12 1 3684.605 –
16 1 3684.606 –
20 1 3684.607 –
21 1 3686.149 –
40 1 3684.966 –
42 1 3684.608 –
63 1 3684.609 –
84 1 3684.610 9901.816
For
horizontal
rail
Width
mm Label Packs of Order No.
Front 4 1 ... 84 1 3687.575
Rear 4 1 ... 168 1 3687.577
Front 4 84 ... 1 1 3687.574
Front 2 1 ... 84 1 3687.576
To identify the slots on the subrack, self-adhesive.
The following versions are available:
4 mm wide:
• for front horizontal rails
• for rear horizontal rails
2 mm wide:
• for front horizontal rails (channel on front face)
Z rail for connector
IEC 60 603-2 (F)
Usable width (HP) Packs of Order No.
4 1 3684.597
8 1 3684.598
20 1 3684.599
40 1 3684.965
42 1 3684.600
63 1 3684.601
84 1 3684.602
84 2 3685.271
8.25
21.5
1
3
With 84 x M2.5 threaded holes.
Material:
Extruded aluminum section
Surface finish:
Clear-chromated
Also required:
!
Assembly screws M2.5 x 6,
packs of 100, order no. 3654.340,
see page 164