Molex 的 1042380110 Drawing 规格书
‘Io
@LUA ALT TERMINAL
I [Tsunami]
:‘>HEAOE ‘
I’v
an
HEADER CVTLTAE
my
mm
1.1.
TRADE VARK
Hm
ISOMETRIE VIEW
(SCALE 7/1)
MTE
I WATERIAL
or HEADER : LC!" ELASS FILLEJ LLG/IV
HALCGEN EREE mLJR ATJRAL
L7} F \TArT TERMNAL : (OVER LLQV arm n THIrKNEEs
7V TLATI _
, rQNTAcT TERMNAL : TII\ SLATER
cavn MNM *4 TIA rLAIA:
RROO IEIEATICN '342 gram
, RArK II\ TErIEIrATm My .«7 no'
.CF‘LAVALITV OE : U. r TAI WEAK TEvIP
HERE 5 AFTER «EFLJI 5 WAY,
b, Ar-rLIrAELE SCLDE wInE RAVFE
_E II- .ILATICN mam UTAVETER P’AX.‘
r n7fi~n77
: 75cm
A33}? I‘VTNO/
RELEASED
A5
GENERAL TC ERAREES
ILNLE‘J‘; :>I EJFTEJ‘
uJALITV
mm w: W m M;
METRIE m9: IE: TIF‘NE
mvEN
V ‘T'LE
MM ONLY 13:1
TNK H
nRAw iv
:I HUNI 0-?
uArE
MINI LITE TRAP CONNECTOR
HEADER ASS'Y 4P
(HEFKED iv
:HT HH
+I+ H H
MATEWHL NO norms-n \n. man As
DRAFT WHERE M5 'LTLAiLE
MLET HEW-N ,
(“1042350110 SD71042387001 I :F I
A THIs DRAWING [UNTATNS INFORMATION THAT Is PROPRIETARY TO MOLEX
TTHTK 7WENST”N\
6 5 ‘
A BthuRPORATED AND SHOULO NOT BE USED WITHDUT WRITTEN PERMISSION
4 ‘ 3 l 2 ‘ ‘I
‘Io
@LUA ALT TERMINAL
I [Tsunami]
:‘>HEAOE ‘
I’v
an
HEADER CVTLTAE
my
mm
1.1.
TRADE VARK
Hm
ISOMETRIE VIEW
(SCALE 7/1)
MTE
I WATERIAL
or HEADER : LC!" ELASS FILLEJ LLG/IV
HALCGEN EREE mLJR ATJRAL
L7} F \TArT TERMNAL : (OVER LLQV arm n THIrKNEEs
7V TLATI _
, rQNTAcT TERMNAL : TII\ SLATER
cavn MNM *4 TIA rLAIA:
RROO IEIEATICN '342 gram
, RArK II\ TErIEIrATm My .«7 no'
.CF‘LAVALITV OE : U. r TAI WEAK TEvIP
HERE 5 AFTER «EFLJI 5 WAY,
b, Ar-rLIrAELE SCLDE wInE RAVFE
_E II- .ILATICN mam UTAVETER P’AX.‘
r n7fi~n77
: 75cm
A33}? I‘VTNO/
RELEASED
A5
GENERAL TC ERAREES
ILNLE‘J‘; :>I EJFTEJ‘
uJALITV
mm w: W m M;
METRIE m9: IE: TIF‘NE
mvEN
V ‘T'LE
MM ONLY 13:1
TNK H
nRAw iv
:I HUNI 0-?
uArE
MINI LITE TRAP CONNECTOR
HEADER ASS'Y 4P
(HEFKED iv
:HT HH
+I+ H H
MATEWHL NO norms-n \n. man As
DRAFT WHERE M5 'LTLAiLE
MLET HEW-N ,
(“1042350110 SD71042387001 I :F I
A THIs DRAWING [UNTATNS INFORMATION THAT Is PROPRIETARY TO MOLEX
TTHTK 7WENST”N\
6 5 ‘
A BthuRPORATED AND SHOULO NOT BE USED WITHDUT WRITTEN PERMISSION
4 ‘ 3 l 2 ‘ ‘I
10 9 | a ‘ 7 e | 5 L 3 z 1
F I" .3“ / “l x on.»
NOTES
m 1. aUANTITv CF CONNECTORS = 3500 PCS/REEL
25 m
2. LEAD LENaTH
PULL OUT
. I '0" 1uPcs MIN (NUMBER as awn awn
V a { ‘1 EMPWENT TAIL PART
. sum IER (EMPTY)
‘ _ {450 MIN) 10 FCS MIN.
M
,, ,,
I E’ a. FEELING or: FORCE 0F cavER we I o.1N~u.5IaNI1o.2oF~euuFI
wgme umnm ‘5 am In mm FIG.)
I I mm up SPEED = mum/mm
‘ J‘u Sediun A-A
I—A 1:4
77
:4
u:
7E
51
E
FULL OUT DIRECTION
an»
WLL OUT PEEL OFF
DIREIzTIUN
c L M.
c L. FLASH IN my mum sImm IaE LESS THAN 0.1mm MAX.
5. UNLESS OTHERWIE SPECFIED NNER no.2 MAX
[TABLE]
Seclinn E-B
Imzzamm 1nL234Hmu NATuwAL 15mm 10423840111
N0. cum
FULL OUT '7‘“ MATERIAL Nu TAPE Mum EMEOSS TAPE
DIREETION cmNEch
“55‘” N“ THIIEI) AVHLE
MUN GENERAL TC EDAMES “‘VEN “WE
METRIE I‘IéZIIEZTII‘N
L5 ’LNLE‘J‘; 3‘ EJFIEJI MM ONLY
3W
7 N H nmw iv an: TITLE
:1 HUNI 0‘7
mmsn iv
:HI HH
mas
MINI S-POKE CONN. 4P
MINI LITEETRAP CONNJCKT
EMBOSSED PACKAGE
+I+ 1+ 1+
mglg
MATERIAL NO norms-n \0. mm m
Wm WHERE IITLWLE 1042350110 391042387002 1 g; 1
A33}? TWINO/
RELEASED
PLASTIC BOBBIN
MLET HEW-N , 2‘75 THIs DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
ITHIK VINENAIW
dEv
\ A BthuRPORATED AND SHOULD NuT BE USED WITHuuT WRITTEN PERMISSIDN
9 a 7 6 5 ‘ 4 ‘ 3 l 2 ‘ 1
10 9 | a ‘ 7 e | 5 L 3 z 1
F I" .3“ / “l x on.»
NOTES
m 1. aUANTITv CF CONNECTORS = 3500 PCS/REEL
25 m
2. LEAD LENaTH
PULL OUT
. I '0" 1uPcs MIN (NUMBER as awn awn
V a { ‘1 EMPWENT TAIL PART
. sum IER (EMPTY)
‘ _ {450 MIN) 10 FCS MIN.
M
,, ,,
I E’ a. FEELING or: FORCE 0F cavER we I o.1N~u.5IaNI1o.2oF~euuFI
wgme umnm ‘5 am In mm FIG.)
I I mm up SPEED = mum/mm
‘ J‘u Sediun A-A
I—A 1:4
77
:4
u:
7E
51
E
FULL OUT DIRECTION
an»
WLL OUT PEEL OFF
DIREIzTIUN
c L M.
c L. FLASH IN my mum sImm IaE LESS THAN 0.1mm MAX.
5. UNLESS OTHERWIE SPECFIED NNER no.2 MAX
[TABLE]
Seclinn E-B
Imzzamm 1nL234Hmu NATuwAL 15mm 10423840111
N0. cum
FULL OUT '7‘“ MATERIAL Nu TAPE Mum EMEOSS TAPE
DIREETION cmNEch
“55‘” N“ THIIEI) AVHLE
MUN GENERAL TC EDAMES “‘VEN “WE
METRIE I‘IéZIIEZTII‘N
L5 ’LNLE‘J‘; 3‘ EJFIEJI MM ONLY
3W
7 N H nmw iv an: TITLE
:1 HUNI 0‘7
mmsn iv
:HI HH
mas
MINI S-POKE CONN. 4P
MINI LITEETRAP CONNJCKT
EMBOSSED PACKAGE
+I+ 1+ 1+
mglg
MATERIAL NO norms-n \0. mm m
Wm WHERE IITLWLE 1042350110 391042387002 1 g; 1
A33}? TWINO/
RELEASED
PLASTIC BOBBIN
MLET HEW-N , 2‘75 THIs DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
ITHIK VINENAIW
dEv
\ A BthuRPORATED AND SHOULD NuT BE USED WITHuuT WRITTEN PERMISSIDN
9 a 7 6 5 ‘ 4 ‘ 3 l 2 ‘ 1