PC Accessories 规格书
wakefieId-vene
65
INDUSTRIAL PCs
ACCESSORIES
Card retainer
For secure attachment and stabilisation of slot
cards up to 327 mm depth. The card retainers are
height-adjustable so that even cards of different
heights may be securely attached.
A mounting bar is needed to fit the card
retainer (already included with ATX Ripac).
Material:
Card retainer: Plastic
Mounting bar: Sheet steel, zinc-plated
Adaptor
For the installation of 3
½
˝ hard disks or floppies
in 5¼˝ installation slots.
Material:
Sheet steel, zinc-plated
Front panel: Spray-finished in RAL 7035
Supply includes:
Assembly parts.
Design Packs of Order No.
for
3½˝
hard disk 1 3659.270
for 3
½˝
floppy 1 3659.280
DC fan for rear panel
Fan 12 V DC, 60 mm, for mounting on the rear
panel. Including two 4-pole connectors with
terminal.
Supply includes:
2 fans with connection cable,
including assembly parts.
Rear panels
For the installation of AT/ATX Economy. Optionally
with cut-out for AT/ATX power pack or redundant
power pack.
Material:
Sheet steel, zinc-plated
Supply includes:
Assembly parts.
Slotted rear panels
For the installation of AT/ATX Economy. Mounted
on the rear panels. Optionally for AT (8 + 4 or
14 slots) or ATX (7 slots).
Material:
Sheet steel, zinc-plated
Supply includes:
Assembly parts.
Design Packs of Order No.
for AT/ATX PS/2
and redundant
power supply
13659.290
Front trim panels
For the installation of AT/ATX Economy. Mounted
in the front of the enclosure.
Optionally for:
• AT (2 x LED, reset button)
• ATX (2 x LED, reset button)
• ATX (2 x LED, reset button), electronics for
automatic restart following mains failure
Mounting bar
Packs of Order No.
13659.090
Card retainer
Packs of Order No.
73659.010
Packs of Order No.
23659.250
Design Packs of Order No.
AT 4 + 8 slot 1 3659.330
AT 14 slot 1 3659.340
ATX 7 slot 1 3659.320
1
2
3
Design Packs of Order No.
ATX 13659.350
1
2
3