Mueller Electric Co 的 BU-P3925-x Data Sheet 规格书
MUELLER
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-P3925-@
(Standard Plunger Clip, Small Wire)
• The BU-P3925 is a standard plunger clip. See part number BU-P4555 for a
large wire version.
• Overall length 2.35” (59.7mm), hook ID = .09” (2.3mm)
• It can be installed to wire up to 20 AWG with a jacket as large as φ .09” (2.3
mm) via solder connection.
• Hook attaches to leads up to 0.060” (1.5mm).
• Material: Contact Beryllium copper
Spring 304 stainless-steel
Housing Glass-filled nylon
• Ratings: Current 5 Amps
Voltage Hands-free testing to 300 VRMS
Temperature -40°F (-40°C) to 221°F (105°C)
• Color: The “@” in the model number indicates color. Available colors are:
-0 Black, -2 Red, -4 Yellow, -5 Green, -6 Blue, -9 White
• RoHS 3 compliant