MPD (Memory Protection Devices) 的 APP-001-GRN Drawing 规格书
‘— 97.00[3.82] ——
_I_ CT
$6.60 [$0.26] — E _
7— ” :5
5.50 [0.22] _.
13.20 [0.52] ——
I
28.64 [(210.34] I: A
I
GREEN LED
SPECIFICATION:
BODY: HIGH IMPACT ABS, UL94V-HB, FILE NO. E56070(S)
COLOR: BLACK
CENTER CONTACT: BRASS, NICKEL PLATED
POS. TERMINAL: PHOS. BRONZE, NICKEL PLATED
WIRE STRAIN RELIEF: PVC
LED: GREEN, Z3mm, 22K Ohm, 1/4 W
FUSE: 250V, 3AMP, GLASS 3AG SLOW BLOW,
6.35mm X 30mm (1/4" X1 1/4")
RATED AT 18 HOURS, CONTINUOUS DUTY
10 AMP MAX WITH CORRECT FUSE
ROHS 2 COMPIANT
Dale SYM REVISION RECORD AUTH DR CK
mm m ms 2
wow A 00mm [B as
i
J 20.00 [0.79]
4.20 [0.17]
<— .—="" 2540="" [210.21]="" 24.60="" [0.97]="" jim?“="" .="" mpd="" memory="" protection="" devices,="" inc="" ”c="" es="" i="" i="" 200="" broad="" hoiidw="" road,="" farmingdale,="" new="" vork="" m735="" decimai="" scaie="" drawn="" by="" b="" s.="" :5="" (.020)="" approved="" by="" t="" 5.="" “ww"="" ““9="" cigarette="" plug="" for="" 2]="" or="" 22.2mm="" dia.="" sockets="" w/="" t="" .8="" (.030)="" green="" led="" anguiar="" date="" drawing="" number="" 1="" 3“="" 11/07/14="" appeoowegrn="">—>