Teledyne LeCroy 的 USB 2.0 Type C Data Sheet 规格书
‘ TELEDYNE LECROY
Everywhereyou‘ook‘
bmemnz lua Hen .-
. 04g) 0 9 °a< '="" "="">
Mercury™ T2C
USB 2.0 Type-C
Protocol Analyzer
Key Features
• Supports USB Power Delivery 2.0
and 3.0
Captures all CC events and displays
them in the easy-to-understand CATC
Trace view
• Supports USB 2.0
Capable of capturing all USB speeds
(LS, FS, HS) including OTG (On-the-Go)
• Portable and Affordable
Compact, bus-powered system
measures 3.0” x 3.6”, weighs under 6
oz.
• 256 MB Recording Memory
Extend capture time with spool-to-disk
recording
• High Impedance probe
Non-intrusive probe preserves real
world signal and timing conditions
• Advanced Triggering
Isolates important traffic, specific
errors or patterns
• Extensive Decodes
Mass storage, Bluetooth HCI, Hub,
PTP/Still Image, Printer, Human
Interface Device (HID), Audio, Video,
Communication and more
• Hardware Filtering
Automatically exclude non-essential
traffic
• Event Reporting
Quickly identify and track error rates,
abnormal bus activity or timing
conditions
View and Understand USB
Protocol
Featuring the industry-leading CATC Trace
expert analysis software, the Mercury T2C
system provides an easy-to-use display
that graphically decodes Power Delivery
protocol, in addition to USB 2.0 protocol
traffic. With the Standard or Advanced
edition, all protocol layers can be expanded
to show the underlying transactions and
packets. Tooltips help explain protocol
events making it easier for non-experts to
identify errors.
Real Time Triggering
Isolating specific protocol events with real
time triggeringis essential to capturing
intermittent problems. The Mercury T2C
provides sophisticated triggering with
drag-and-drop selections for PID type, data
patterns, standard requests, errors and bus
events. The Mercury T2C features 256 MB
of on-board memory and supports spool-
to-disk capture for extended recording.
USB Power Delivery Support
The Mercury T2C supports USB Type-C
and BMC Power Delivery 2.0 and 3.0 with
capture and decode of all Power Delivery
packets and Type-C state changes. View
all negotiation over the CC wire, including
VDMs with current carrying capability, and
entry to and exit from Alternate Modes.
USB Power Delivery Support
The Mercury T2C provides many
mechanisms to measure and report on
USB traffic. The Bus Utilization display
shows data, packet length and bus usage
by device. Using the Traffic Summary
window, users can evaluate statistical
reports at a glance or navigate to
individual fields. Real time statistics show
throughput by endpoint.
The CATC Trace display uses collapsible headers to
group all packets that are part of a single transfer
The Teledyne LeCroy Mercury T2C adds USB Type-C and Power
Delivery 2.0 and 3.0 support to the industry’s smallest and most
affordable hardware-based USB 2.0 protocol analyzer. The Mercury
T2C combines the de-facto standard CATC Trace™ display, USB class
decodingandPowerDeliverysupportinananalyzerthatfitsinashirt
pocket.
F' - I‘P TELEDYNE LECROY
Everywhereyoulook"
© 2016 Teledyne LeCroy Inc. All rights reserved. Specifications, prices, availability and delivery subject to change without notice. Product brand or brand names are
trademarks or requested tradmarks of their respective holders.
Localsalesofficesarelocatedthroughouttheworld.
Visitourwebsitetofindthemostconvenientlocation.
1-800-5-LeCroy•teledynelecroy.com
0117
Specifications
Host Requirements Windows 7, Windows 8.1 or
Windows 10
Standard Trigger
Events
Packet Identifier, Token Pattern,
Frame Pattern, Device Request,
Data Pattern, Bus Conditions, Errors,
Transactions, Data Length, Splits
Reporting & Statistics Packet Level, Transaction Level,
Transfer Level, Error Reports
Recording Memory Size 256 MB
Power Consumption Idle: 350 mA (typical); Active: 400
mA (typical)
Connectors USB Type-C
Temperature
Operating: 0°C to 55°C (32°F to
131°F)
Non-Operating: -20°C to 80°C (-4°F
to 176°F)
Humidity Operating: 10% to 90% non-
condensing
Dimensions 80 x 90 x 24 mm (3.0” x 3.6” x 1”)
Net Weight 158g (5.8 oz)
Feature Comparison Mercury T2C
Standard
USB 2.0
Mercury T2C
Advanced
USB 2.0
Mercury T2C
USB Power
Delivery
USB2.0 / USB1.1 Recording
Spool-to-Disk Recording
Recording Memory 256 MB 256 MB
USB 2.0 Event Triggering
PID Type and Dev Address
Data Pattern
Max States per Sequence 4 7
Max Number of Sequences 2 2
Power Delivery 2.0/3.0
Type-C Connectors, Cables, Adapters
USB Real-time Statistics (RTS)
Export to .CSV (Packet Layer)
Automation API
Verification Script Engine (VSE)