Digi 的 Wireless Vehicle Bus Adapter 规格书
DIGl
APPLICATION EXAMPLE
RELATED PRODUCTS
Wireless adapter installs in minutes without cab-cluttering cables to
give Transportation Solution Providers access to vehicle bus data
WIRELESS VEHICLE
BUS ADAPTER
BENEFITS
– On-board J1939/J1708 message processing simplifies
integration with applications
– Less than 5 minutes to install, uninstall or replace
– No cabling, no cluttering of the cab
– Supports emerging mobile devices: Android and
iOS smartphones, tablets and OBCs
– Power management to minimize drain on vehicle
battery
– Open architecture based on industry standards: Linux,
REST APIs, Wi-Fi 802.11
– 3-year warranty on hardware
– Best-in-class tech support and integration services
Digi’s Wireless Vehicle Bus Adapter (WVA) is a rugged, compact
plug-in device that provides easy access to vehicle data via
standard Wi-Fi and web services. The WVA installs in minutes
by connecting directly into the diagnostic port of the vehicle.
Support for J1708 and J1939 standards allows the WVA to
work with almost any fleet vehicle on the road today.
The WVA enables Transportation Solution Providers to reduce
their development costs, have fastest time to market and
expand their solution offering. Low-cost hardware plus a zero
dollar installation cost allows TSPs to target medium and
small fleets with their solution; something that has been cost
prohibitive until now.
A web services API accelerates integration with existing
applications. Vehicle data can be read, subscribed to, or have
programmed alert levels. The WVA handles the J1708/J1939
protocols and delivers only the vehicle data your application
needs. The WVA stays up-to-date with the latest J1939
standards, meaning an application does not need to change
when the standard changes.
J1708/J1939 TO
WI-FI ADAPTER
Cellular/VPN
DEVICE
MANAGEMENT
SAAS APPLICATION
BACKEND
FLEET TELEMATICS SOLUTION
WIRELESS VEHICLE BUS ADAPTER
DIGI REMOTE MANAGER®
In-Cab Device -
Smart Phone,
Tablet or OBC
Vehicle Bus
Wi-Fi
Digi TransPort®
WR44
Digi TransPort®
WR44 R
Digi Remote
Manager®
Accessories
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2017 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
91002422
B4/717
Wireless Vehicle Bus Adapter
GENERAL
MANAGEMENT WebUI, Digi Remote Manager
SOFTWARE REST web services
OPERATING SYSTEM Linux
SECURITY HTTPS, WPA2, Admin password
MEMORY Total: 128 MB Flash, 64 MB RAM; Available user space: 20 MB Flash
LEDS Power, SW defined
ANTENNA Internal
MECHANICAL
DEVICE CONNECTOR 9-Pin Deutsch
DIMENSIONS (HEIGHT X DIAMETER) 2.33 in x 2.15 in (5.9 cm x 5.5 cm)
WEIGHT 0.26 lb (0.12 kg)
WI-FI
802.11 b/g/n
DATA RATE Up to 72.2 Mbps
TRANSMIT POWER 1 MB: 12.5 dBm; 54 MB: 12.25 dBm; 65 MB: 9.25 dBm
RECEIVER SENSITIVITY 1 MB: -91 dBm; 54 MB: -75 dBm; 65 MB: -71 dBm
MODES Access Point, Client and Dual Modes
WI-FI SECURITY WPA2
INTERFACES
USB Type A; Host mode only
BUZZER Yes; SW defined
ACCELEROMETER 3 Axis (2/4/8g selectable)
VEHICLE BUS Dual J1939 (CAN) and J1708
CAN BAUD RATES Up to 500 kbps
POWER REQUIREMENTS
POWER INPUT/POWER SUPPLY 9-36 VDC
POWER CONSUMPTION Peak: 2.5 W, Idle: 1.5 W, Sleep 30 mW
ENVIRONMENTAL/REGULATORY APPROVALS
NEMA IP54
OPERATING TEMPERATURE -40° C to +70° C (-40° F to +158° F)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to +185° F)
SAFETY UL 60950-1, EN 60950-1, CSA 22.2 No. 60950
EMC FCC part 15 subpart C section 15.247, CISPR25, EN55022, EN55024, Industry Canada RSS210 Issue 8, CISPR 22
AUTOMOTIVE ISO-10452, ISO-10605, SAE 1455, ISO 7637, J1113-2
PART NUMBERS DESCRIPTION
WVA-J200 Wireless Vehicle Bus Adapter (WVA), Wi-Fi, Telematics Version
WVA-J200-10 Wireless Vehicle Bus Adapter (WVA), Wi-Fi, Telematics Version, 10 Unit Bulk Pack
WVA is not certified for use in Europe