Keystone Electronics 的 Jumpers 规格书
El
4
7*
Lt:::fi
ID
Nj:
LUCA
LI
w
SMT PRINTED CIRCUIT BOARD JUMPERS
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
•Designed to link circuit board traces in applications where
thru hole jumpers are not possible.
•All conductive polystyrene carrier meets ANSA/EIA-481 standard
•Low profile/space saving design
•Minimal PCB footprint
MATERIAL: .020 (.50) Dia.
Phospher Bronze, Silver Plate
MATERIAL: ..020 [.50] Dia.
Phospher Bronze, Silver Plate
.200 [5.08]
.300 [7.6]
REF.
SHOWN AS
INSTALLED INTO
TWO .040 [1.02] DIA
MOUNTING HOLE
.100 [2.54]
.200 [5.1]
REF.
SHOWN AS
INSTALLED INTO
TWO .040 [1.02] DIA.
MOUNTING HOLE
JUMPERS
54
CAT. NO. 5025 CAT. NO. 5026
.100 SPACING .200 SPACING
.040 [1.0] (2) PLS.
.100 [2.5]
Mounting Detail
.200 [5.1]
.040 [1.0] (2) PLS.
Mounting Detail
.040 [1.02]
DIA.
.261 [6.6]
'A'
MATERIAL: Brass, Gold Plate
CAT. NO. A Dim.
1430-1 .200 (5.1)
1430-2 .250 (6.4)
1430-4 .400 (10.2)
1430-5 .500 (12.7)
MATERIAL: .020 (.50) Copper, Silver Plate
Power Rating:0.5 Watts at 158ºF/70º C, with a current of 20 Amps
and a connection temperature at 221ºF/105º C or less
.270 [6.86]
.100 [2.54]
.079 [2.00]
.100 [2.54]
.050 [1.27] (2) PLS
.039 [1.00]
.079 [2.00] TYP.
.079 [2.00]
.270 [6.85]
.100 [2.54] (2) PLS
.484 [12.30]
.217 [5.50]
.091 [2.30] (2) PLS
.071 [1.80] TYP.
.071 [1.80]
.118 [3.00]
.075 [1.91]
.300 [7.62]
.075 [1.90] MIN.
Mounting Detail
.114 [2.90]
.118 [3.00]
.310 [7.85]
.020
[0.50]
MIN.
Mounting Detail
.020
[0.50]
MIN.
.110 [2.80]
.318 [8.10]
.523 [13.30]
Mounting Detail
HIGH CURRENT “TRUE” ZERO OHM SMT JUMPER
New series of “True” Zero ohm high current SMT Jumpers, designed to replace Zero ohm resistors without changing
board designs or layouts. These new devices are uniquely suited as true zero ohm resistor replacements.
Tape & Reel Spec’s: 12mm Wide, 4mm Pitch, 1,000 pieces
per 7" reel meets ANSI/EIA-481 standards
MATERIAL: .028 Copper, Silver plate
Power Rating:0.5 Watts at 158ºF/70º C, with a current of 20 Amps
and a connection temperature at 221ºF/105º C or less.
.028 [0.71]
.061
[1.55]
.033 [0.85]
.015 [0.38]
(2) PLS
.049 [1.24]
.079 [2.01]
.015 [0.38]
(2) PLS
.028 [0.71]
.015 [0.38]
(2) PLS
.067 [1.70]
.120 [3.05]
.028 [0.71]
.038 [0.98]
MAX.
.014 [0.35]
.093 [2.37]
MAX.
Mounting Detail
.029 [0.74] MIN.
.055 [1.40]
MAX. (2) PLS
.109 [2.77]
MAX.
Mounting Detail
.068 [1.73]
MAX.
.074 [1.88]
MIN.
.154 [3.90]
MAX.
Mounting Detail
THM JUMPERS
•Unique wave leg design retains jumper in thru hole for
wave soldering.
•May be used as a test point location
•Shorting Pin may be used in applications that require
precise location of the legs.
•May also be used with micro-jacks (see pages 102-103)
COMPACT MICRO-MINIATURE MINIATURE
CAT. NO. 5100TR - 500 pieces per reel
CAT. NO. 5100
SUPPLIED ON TAPE AND REEL
CAT. NO. 5102TR - 500 pieces per reel
CAT. NO. 5102
CAT. NO. 5104TR - 2500 pieces per reel
CAT. NO. 5104
CAT. NO. 5110 CAT. NO. 5106 CAT. NO. 5108
0603 JUMPER 0805 JUMPER 1206 JUMPER
.200-.500 SPACING