Infineon Technologies 的 BSS84P 规格书
(ifineon
. RDS(on) 9
0 ID
.
.
- Pb-free lead plating: RoHS compliant % 1;: $7
Afifiamed
«E Halogen
2011-07-11
Rev 2.7 Page 1
BSS84P
SIPMOS Small-Signal-Transistor Product Summary
VDS -60 V
RDS(on) 8
ID-0.17 A
Feature
P-Channel
Enhancement mode
Logic Level
Avalanche rated
dv/dt rated
PG-SOT-23
1
2
3
VPS05161
Gate
pin1
Drain
pin 3
Source
pin 2
Marking
YBs
Type
Package
Tape and Reel
BSS84P
PG-SOT-23
H6327:3000pcs/r.
Maximum Ratings, at
TA
= 25 °C, unless otherwise specified
Parameter
Symbol
Value
Unit
Continuous drain current
T
A
=25°C
T
A
=70°C
I
D
-0.17
-0.14
A
Pulsed drain current
T
A
=25°C
I
D puls
-0.68
Avalanche energy, single pulse
I
D
=-0.17 A , V
DD
=-25V, R
GS
=25
E
AS
2.6 mJ
Avalanche energy, periodic limited by T
jmax
E
AR
0.036
Reverse diode dv/dt
IS=-0.17A, VDS=-48V, di/dt=-200A/µs, Tjmax=150°C
dv/dt-6
kV/µs
Gate source voltage
V
GS
±20
V
Power dissipation
TA=25°C
P
tot
0.36
W
Operating and storage temperature
T
j
,
T
stg
-55... +150
°C
IEC climatic category; DIN IEC 68-1
55/150/56
BSS84P PG-SOT-23H6433:10000pcs/r.
YBs
• Qualified according to AEC Q101
• Halogen-free according to IEC61249-2-21
ESD Class
JESD22-A114-HBM
Class 0
(ifineon
2011-07-11
Rev 2.7 Page 2
BSS84P
Thermal Characteristics
Parameter Symbol Values Unit
min. typ. max.
Characteristics
Thermal resistance, junction - soldering point
(Pin 3)
RthJS - - 200 K/W
SMD version, device on PCB:
@ min. footprint
@ 6 cm2 cooling area 1)
RthJA
-
-
-
-
350
300
Electrical Characteristics, at TA = 25 °C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
Static Characteristics
Drain-source breakdown voltage
VGS=0, ID=-250µA
V(BR)DSS -60 - - V
Gate threshold voltage, VGS = VDS
ID=-20µA
VGS(th) -1 -1.5 -2
Zero gate voltage drain current
VDS=-60V, VGS=0, TA=25°C
VDS=-60V, VGS=0, TA=125°C
IDSS
-
-
-0.1
-10
-1
-100
µA
Gate-source leakage current
VGS=-20V, VDS=0
IGSS - -10 -100 nA
Drain-source on-state resistance
VGS=-4.5V, ID=-0.14A
RDS(on) - 8 12
Drain-source on-state resistance
VGS=-10V, ID=-0.17A
RDS(on) - 5.8 8
1Device on 40mm*40mm*1.5mm epoxy PCB FR4 with 6cm² (one layer, 70 µm thick) copper area for drain
connection. PCB is vertical without blown air.
(imneon
\A
2011-07-11
Rev 2.7 Page 3
BSS84P
Electrical Characteristics, at TA = 25 °C, unless otherwise specified
Parameter Symbol Conditions Values Unit
min. typ. max.
Dynamic Characteristics
Transconductance gfs VDS 2*ID*RDS(on)max ,
ID=-0.14A
0.065 0.13 - S
Input capacitance Ciss VGS=0, VDS=-25V,
f=1MHz
- 15 19 pF
Output capacitance Coss - 6 8
Reverse transfer capacitance Crss - 2 3
Turn-on delay time td(on) VDD=-30V, VGS=-4.5V,
ID=-0.14A, RG=25
- 6.7 10 ns
Rise time tr- 16.2 24.3
Turn-off delay time td(off) - 8.6 12.9
Fall time tf- 20.5 30.8
Gate Charge Characteristics
Gate to source charge Qgs VDD=-48V, ID=-0.17A - 0.25 0.37 nC
Gate to drain charge Qgd - 0.3 0.45
Gate charge total QgVDD=-48V, ID=-0.17A,
VGS=0 to -10V
- 1 1.5
Gate plateau voltage V(plateau) VDD=-48V, ID=-0.17A - -3.42 - V
Reverse Diode
Inverse diode continuous
forward current
ISTA=25°C - - -0.17 A
Inv. diode direct current, pulsed ISM - - -0.68
Inverse diode forward voltage VSD VGS=0, IF=-0.17A - -0.93 -1.24 V
Reverse recovery time trr VR=-30V, IF=lS,
diF/dt=100A/µs
- 23 34 ns
Reverse recovery charge Qrr - 10 15 nC
(ifineon,
2011-07-11
Rev 2.7 Page 4
BSS84P
1 Power dissipation
Ptot = f (TA)
0 20 40 60 80 100 120 °C 160
TA
0
0.04
0.08
0.12
0.16
0.2
0.24
0.28
0.32
W
0.38 BSS 84 P
P
tot
2 Drain current
ID = f (TA)
parameter: VGS 10 V
0 20 40 60 80 100 120 °C 160
TA
0
-0.02
-0.04
-0.06
-0.08
-0.1
-0.12
-0.14
A
-0.18 BSS 84 P
I
D
3 Safe operating area
ID = f ( VDS )
parameter : D = 0 , TA = 25 °C
-10 -1 -10 0 -10 1 -10 2
V
VDS
-3
-10
-2
-10
-1
-10
0
-10
1
-10
A
BSS 84 P
I
D
R
DS(on)
= V
DS
/ I
D
DC
10 ms
1 ms
tp = 170.0µs
4 Transient thermal impedance
ZthJA = f (tp)
parameter : D = tp/T
10 -5 10 -4 10 -3 10 -2 10 -1 10 0 10 1 10 2 10 4
s
tp
-1
10
0
10
1
10
2
10
3
10
K/W
BSS 84 P
Z
thJA
single pulse
0.01
0.02
0.05
0.10
0.20
D = 0.50
(imneon
2011-07-11
Rev 2.7 Page 5
BSS84P
5 Typ. output characteristic
ID = f (VDS)
parameter: Tj = 25 °C
0 -0.5 -1 -1.5 -2 -2.5 -3 -3.5 -4 V-5
VDS
0
-0.04
-0.08
-0.12
-0.16
-0.2
-0.24
-0.28
-0.32
A
-0.4 BSS 84 P
I
D
VGS [V]
a
a -2.5
b
b -3.0
c
c -3.5
d
d -4.0
e
e -4.5
f
f -5.0
g
g -5.5
h
h -6.0
i
i -6.5
j
j -7.0
k
k -8.0
l
Ptot = 0.36W
l -10.0
6 Typ. drain-source on resistance
RDS(on) = f (ID)
parameter: VGS; Tj = 25 °C
0 -0.04 -0.08-0.12-0.16 -0.2 -0.24 -0.28-0.32A-0.38
ID
0
2
4
6
8
10
12
14
16
18
20
22
26 BSS 84 P
R
DS(on)
VGS [V] =
a
a
-2.5
b
b
-3.0
c
c
-3.5
d
d
-4.0
e
e
-4.5
f
f
-5.0
g
g
-5.5
h
h
-6.0
i
i
-6.5
j
j
-7.0
k
k
-8.0
l
l
-10.0
7 Typ. transfer characteristics
ID= f ( VGS ); |VDS| 2 x |ID| x RDS(on)max
parameter: Tj = 25 °C
0 1 2 3 4 V6
- VGS
0
0.05
0.1
0.15
0.2
0.25
0.3
A
0.4
- ID
8 Typ. forward transconductance
gfs = f(ID)
parameter: Tj = 25 °C
0 0.04 0.08 0.12 0.16 A0.22
-ID
0
0.02
0.04
0.06
0.08
0.1
0.12
S
0.16
gfs
(ifineon
2011-07-11
Rev 2.7 Page 6
BSS84P
9 Drain-source on-state resistance
RDS(on) = f (Tj)
parameter : ID = -0.17 A, VGS = -10 V
-60 -20 20 60 100 °C 180
TA
0
2
4
6
8
10
12
14
16
18
21 BSS 84 P
R
DS(on)
typ
98%
10 Typ. gate threshold voltage
VGS(th) = f (Tj)
parameter: VGS = VDS
-60 -20 20 60 100 °C 160
TA
0.4
0.6
0.8
1
1.2
1.4
1.6
1.8
2
V
2.4
- VGS(th)
2%
typ.
98%
11 Typ. capacitances
C = f (VDS)
parameter: VGS=0, f=1 MHz
0 5 10 V20
- VDS
0
10
1
10
2
10
pF
C
Crss
Coss
Ciss
12 Forward character. of reverse diode
IF = f (VSD)
parameter: Tj , tp = 80 µs
0 -0.4 -0.8 -1.2 -1.6 -2 -2.4 V-3
VSD
-3
-10
-2
-10
-1
-10
0
-10
A
BSS 84 P
I
F
Tj = 25 °C typ
Tj = 25 °C (98%)
Tj = 150 °C typ
Tj = 150 °C (98%)
(imneon
2011-07-11
Rev 2.7 Page 7
BSS84P
13 Typ. avalanche energy
EAS = f (TA), parameter:
ID = -0.17 A , VDD = -25 V, RGS = 25
25 45 65 85 105 125 °C 165
TA
0
0.5
1
1.5
2
mJ
3
EAS
14 Typ. gate charge
VGS = f (QGate)
parameter: ID = -0.17 A pulsed; Tj = 25 °C
0 0.2 0.4 0.6 0.8 1 1.2 nC 1.5
QGate
0
-2
-4
-6
-8
-10
-12
V
-16 BSS 84 P
V
GS
0,8 VDS max
DS max
V
0,2
15 Drain-source breakdown voltage
V(BR)DSS = f (TA)
-60 -20 20 60 100 °C 180
TA
-54
-56
-58
-60
-62
-64
-66
-68
V
-72 BSS 84 P
V
(BR)DSS
(ifineon
(2
e www.infineon.ccrn .
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2010 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of
conditions or characteristics. With respect to any examples or hints given herein, any typical
values stated herein and/or any information regarding the application of the device,
Infineon Technologies hereby disclaims any and all warranties and liabilities of any kind,
including without limitation, warranties of non-infringement of intellectual property rights
of any third party.
Information
For further information on technology, delivery terms and conditions and prices, please
contact the nearest Infineon Technologies Office (www.infineon.com).
Warnings
Due to technical requirements, components may contain dangerous substances. For information
on the types in question, please contact the nearest Infineon Technologies Office.
Infineon Technologies components may be used in life-support devices or systems only with
the express written approval of Infineon Technologies, if a failure of such components can
reasonably be expected to cause the failure of that life-support device or system or to affect
the safety or effectiveness of that device or system. Life support devices or systems are
intended to be implanted in the human body or to support and/or maintain and sustain
and/or protect human life. If they fail, it is reasonable to assume that the health of the user
or other persons may be endangered.
2011-07-11
Rev 2.7 Page 7
BSS84P