TE Connectivity AMP Connectors 的 RW-200 Drawing 规格书
I—
D
}_
Purl as suppIied
REVISION
REV DESCRIPTION DATE APPROVED
A INITIAL RELEASE OF ch Eco—16—000192 1/6/2016 5. GRAVANO
a r W I
TABLE I 7 TUBING DIMENSIONS REcngifisgALL
MIL spec NI. SIZE 10 0 AS SUPPLIED RECOQEQSED AFTER HEATING (NOMINAL)
AMS—DTL—23053/13
0 MINIMUM d MAXIMUM RW7200
7012 1/0 3.2 (.125) 1.0 (.002) 0.76 (.030)
7001 3/16 4.5 (.157) 2.4 (.093) 0.59 (.035)
—002 1/4 5.4 (.250) 3.2 (.125) 0.09 (.035)
7003 3/3 9.5 (.375) 4.0 (.107) 0.99 (.035)
7004 1/2 12.7 (.500) 6.4 (.250) 0.59 (.035)
—005 5/8 15.9 (.025) 7.9 (.312) 1.07 (.042)
7005 3/4 19.1 (.750) 9.5 (.375) 1.07 (.042)
—007 7/3 22.2 (.375) 11.1 (.437) 1.25 (.049)
—005 1 25.4 (1.000) 12.7 (.500) 1.25 (.049)
7009 1 1/4 31.0 (1.250) 15.9 (.025) 1.40 (.055)
—010 1 1/2 30.1 (1.500) 19.1 (.750) 1.40 (.055)
7011 2 50.3 (2.000) 25.4 (1.000) 1.05 (.005)
NOTES:
‘I ,
THIS PRODUCT IS DESIGNED FOR A WIDE RANGE OF APPLICATIONS, AND MEETS THE
PERFORMANCE REQUIREMENTS OF TE SPECIFICATION RW73037 AND AMSHDTLHZEOSE/IS.
PACKAGED AND SUPPLIED ON A SPOOL AND LABELED WITH (example: RW—ZOO 3 8—0), PART
NUMBERING SYSTEM: RW—ZOO: PART NUMBER, 3/8: ORDER SIZE,
BLACK STANDARD COLOR).
ALWAYS ORDER THE LARGEST SIZE THAT WILL SHRINK SNUGLY OVER THE COMPONENT TO BE COVERED.
FOR MATERIAL AND FINISH INFORMATION REFER TO RW73037 SPECIFICATION.
FOR SPECIAL ORDER SIZES CONTACT TE CONNECTIVITY.
© 2016 Tyco EIectronics CorporalIon. AII rIghts reserved
-=TE
Raychem Harness & Componems
CUSTOMER DRAWING
1.11m WME wzmm mums mg n mums,
um mm mumsm u: In sum .1 (mamas).
mum
11mm: 120 ”In
A “a
Mmmw
TE ConnectIvIIy
TYCO ELECTRONICS RESERVES
THE RIGHT TO AMEND THIS
DRAWING AT ANYTIME, USERS
SHOULD EVALUATE THE
SUITABILITY OF THE PRODUCT
YIYLE:
RWHZOO TUBING 7 HEATHSHRINKAELE
CHEMICAL—RESISTANT, HIGH—TEMPERATURE
11mm: N0:
FOR THEIR APPLICATION. RW—ZOO
mmu cummmu mm mu wzcooz m mg: m m mwm. st:
T. NGUYEN s. GRAVANO J. KUSTER 05090 wwizonJLcIu A A7 9-6 1,0LI