Vishay Roederstein 的 Film Capacitors Brochure 规格书
Vishay Intertechnology, Inc.
www.vishay.com
AEC-Q200 DC-Link
Capacitor for High
Robustness Under
High Humidity (THB)
Film Capacitors
Snubber Capacitor for
Direct IGBT Mounting With
Configurable Terminals
X2, X1, and Y2 Capacitors,
IEC 60384-14 ed. 4 /
AMD1: Grade IIIB
AEC-Q200 Qualified
X2 Capacitor,
IEC 60384-14 ed. 4 /
AMD1: Grade IIB
AC Filter Designed for
High Robustness Under
High Humidity (THB)
MKP1847H
F339 X2
F340 RFI SERIES
MKP386M
MKP1848H
VISHAY.
Focus Products
DC-Link Film Capacitors
Series Capacitance
Min. (µF)
Capacitance
Max. (µF)
DC Voltage
Min. (V)
DC Voltage
Max. (V)
ESR
Min. (mΩ)
Ripple Current
Max. (A) Pitch
MKP1848H 1 80 500 1200 2 22.5 27.5 mm to 52.5 mm
AEC-Q200 qualified, Vishay Automotive Grade DC-Link capacitor featuring high robustness under high humidity (85 ºC, 85 % RH)
for 1000 h at U
NDC
MKP1848 1 400 450 1200 1.3 54 27.5 mm to 52.5 mm
AEC-Q200 qualified, Vishay Automotive Grade DC-Link capacitor
MKP1848C 1 500 500 1200 1.5 55 27.5 mm to 52.5 mm
Industrial high-density economic pack
MKP1848S 2 100 500 1000 2 22 27.5 mm to 52.5 mm
Slim (low building height) DC-Link capacitor
MKP1849 500 500 500 900 0.25 140 -
AEC-Q200 qualified, Vishay Automotive Grade, DC-Link modules for eMobility. For further information contact dc-film@vishay.com
Snubber Film Capacitors
Series Capacitance
Min. (µF)
Capacitance
Max. (µF)
DC Voltage
Range (V)
AC Voltage
Range (V)
dV/dt
Max. (V/µs)
Terminal
Configurations
Dimensions
Max. (mm)
MKP386M 0.047 10 700 to 2500 420 to 800 2500 8 35 x 50 x 58
Single metallized snubber capacitor for IGBT mounting
MMKP386 0.1 4.7 630 to 2500 220 to 900 5500 4 30 x 46 x 44
Double metallized snubber capacitor for IGBT mounting
AC Filter
Series Capacitance
Min. (µF)
Capacitance
Max. (µF)
AC Voltage
Min. (V)
AC Voltage
Max. (V)
Ripple Current
Min. (A)
Ripple Current
Max. (A) Pitch
MKP1847H 1 40 250 480 2.5 23 27.5 mm to 52.5 mm
AC filter featuring segmented film technology with high robustness under high humidity (85 °C / 85 % RH) for 1000 h at U
RAC
MKP1847C 1 70 250 350 2.5 26 27.5 mm to 52.5 mm
AC filter with robustness under high humidity (40 °C, 93 % RH) for 56 days at rated voltage
FILM CAPACITORS
VISHAY INTERTECHNOLOGY, INC.
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC
DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Focus Products
AC and Pulse
Series Capacitance
Min. (µF)
Capacitance
Max. (µF)
DC Voltage
Range (V)
AC Voltage
Range (V)
dV/dt max
(V/µs)
Max.
Temperature (°C) Pitch
MKP385 0.00047 82 160 to 2500 110 to 900 4000 110 5 mm to 37.5 mm
Single metallized AC and pulse capacitor
MKP383 0.001 4.7 250 to 2500 125 to 900 20000 105 7.5 mm to 27.5 mm
Double metallized AC and pulse capacitor
MKP1839HQ 0.1 3.3 630 to 1600 300 to 450 1000 85 -
Axial AC and pulse capacitor for low building height applications
General Purpose Film Capacitors
Series Capacitance
Min. (µF)
Capacitance
Max. (µF)
DC Voltage
Min. (V)
DC Voltage
Max. (V)
Max.
Temperature (°C) Pitch
MKT1820 0.001 560 63 1000 125 15 mm to 52.5 mm
AEC-Q200 qualified, Vishay Automotive Grade, featuring high temperature capabilities
MKT1813 0.001 22 63 1000 100 -
Axial MKT capacitor for low building height applications
MKT370 0.001 1.5 63 630 105 5 mm
AEC-Q200 qualified, Vishay Automotive Grade general-purpose capacitor
RFI X and Y Film Capacitors
Series Rated AC
Voltage (V)
Capacitance
Min. (µF)
Capacitance
Max. (µF)
Rated
Temperature (°C) Construction Agency Approvals Pitch
F339X2 305 VAC 305 0.1 4.7 105 Mono IEC / EN / UL /
CSA / CQC 15 mm to 27.5 mm
THB Vishay Automotive Grade X2 class capacitor; AEC-Q200 qualified; IEC 60384-14: 2013 / AMD1: 2016 Grade IIB; 85 °C, 85 % RH,
500 h at U
RAC
; compliant with 85 °C, 85 % RH, 1000 h at 240 V
AC
F340X2 305 VAC 305 1 20 105 Mono IEC / EN / UL /
CSA/ CQC 27.5 mm to 52.5 mm
THB interference suppression film capacitor class X2; IEC 60384-14: 2013 / AMD1: 2016 Grade IIIB; 85 °C, 85 % RH, 1000 h at U
RAC
F340Y2 305 VAC 305 0.001 1 105 Series IEC / EN / UL /
CSA / CQC 7.5 mm to 37.5 mm
THB Vishay Automotive Grade Y2 class capacitor; AEC-Q200 qualified; IEC 60384-14: 2013 / AMD1: 2016 Grade IIIB; 85 °C, 85 % RH,
1000 h at U
RAC
F340X1 480 VAC 480 0.22 8.2 105 Series IEC / EN / UL /
CSA / CQC 27.5 mm to 52.5 mm
THB interference suppression film capacitor class X1; IEC 60384-14: 2013 / AMD1: 2016 Grade IIIB; 85 °C, 85 % RH, 1000 h at U
RAC
;
maximum applicable AC voltage is 530 V
AC
F1773X2 253 0.01 2.2 100 Series IEC / EN / UL /
CSA
Axial X2 capacitor for low building height applications
FILM CAPACITORS
VISHAY INTERTECHNOLOGY, INC.
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC
DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
m HALOGEN
[s—zansl FREE
A 0F
SOLUTIONS V
MS6921-1810
© 2018 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED.
For high performance DC-Link
applications, use our MKP1848
family for longer lifespan and
better reliability
High robustness
against high humidity (up to 85°C,
85 % RH, 1000 h at UR)
portfolio capabilities
With our broad range of
AEC-Q200 qualified standard
components, Vishay is your
“automotive driven” supplier
• Film Capacitors Selector Guide
www.vishay.com/doc?49630
• Parametric Search
www.vishay.com/capacitors/film
Useful
Links
A Complete Portfolio
of Film Capacitors
for Power Applications
Advantages of Vishay Film Capacitors
• High performance
• Robust design
• Customization possible
For the Following Applications
• Onboard chargers
• 48 V boardnet
• Power converters
• RFI filters
AEC-Q200
QUALIFIED