F1772-3_300V-X2 Series 规格书
F1 772-2
—
VISHAY.
V
RoHS
Cowmm
www.vishay.com/doc?99912 mom
ms:
www.vi5hay.com/doc?28153
m@wshay.cam
I“ “1 V *\
P204 +H+
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 1Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKT Radial Potted Type
FEATURES
• 15 mm to 37.5 mm lead pitch
• Supplied loose in box, taped on reel
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
High stability grade for continuous across the line X2
applications.
See also application note: www.vishay.com/doc?28153
Note
•For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) E12 series 0.01 µF to 2.2 µF
preferred values acc. to E6
Capacitance tolerance ± 10 %, ± 20 %
Rated AC voltage 300 VAC; 50 Hz to 60 Hz
Permissible DC voltage 800 VDC at 85 °C
630 VDC at 110 °C
Climatic testing class acc. to IEC 60068-1 40/100/56/C
Maximum application temperature 100 °C
Reference standards
IEC 60384-14 ed-3 and EN 60384-14
IEC 60065 pass. flamm. class C
CSA-E384-14
UL 60384-14
Dielectric Polyester film
Electrodes Metallized
Construction
Series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; sub-class; manufacturer’s type;
code for dielectric material; manufacturer location; manufacturer’s logo;
year and week; safety approvals
DIMENSIONS in millimeters
Pitch
P ± 0.4
h
lt
l
Ø dt
w
F1 772-2
VISHAY.
1772 X XX
F
www wshay,com/doc723139
www wshaycom/docnm 69
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 2Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
• For detailed tape specifications refer to packaging information www.vishay.com/doc?28139
(1) Taped on reel pitch 27.5 mm is not available
(2) Same capacitance values 0.15 µF at 20 % are available in two different pitch sizes and dimensions
Note
• See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Rated AC voltage (URAC)300 V
Permissible DC voltage (URDC)630 V
Tangent of loss angle 100 x 10-4 at 1 kHz
Rated voltage pulse slope at (dU/dt)R 435 VDC 100 V/µs
R between leads, for C 0.33 µF at 100 V; 1 min > 15 000 M
RC between leads, C > 0.33 µF at 100 V; 1 min > 5000 s
R between leads and case; 100 V; 1 min > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s 2150 V; for 1 min
Withstanding (AC) voltage between leads and case 2500 V; for 2 s at 25 °C
Maximum application temperature 100 °C
F 1772 X XX X X X X
CAPACITANCE
(numerically)
Example:
468 = 680 nF
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
TYPE
PACKAGING (Loose)
Tolerance
Example: F17724153215 means 0.15 µF, ± 20 %; standard pitch 22.5 mm; lead length 15 mm - 1 mm;
F17724153265 means 0.15 µF, ± 20 %; reduced pitch 15.0 mm; lead length 15 mm - 1 mm
Lead length
(mm)
± 10 %
3004
3000
3015
3030
3204 4 - 1
6 - 1
15 - 1
30 + 5
3200
3215
3230
± 20 %
Standard
pitch size
and
dimension
-
3264 4 - 1
6 - 1
15 - 1
30 + 5
3260
3265
3263
Reduced
pitch size
and
dimension (2)
PACKAGING (Taped on reel) (1)
Tolerance Taping height
(mm)
± 10 %
3900
3901
16.5
18.5
3290
3291
± 20 %
Standard
pitch size
and
dimension
-16.5
18.5
3960
3961
Reduced
pitch size
and
dimension (2)
F1772-2
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 3Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
PITCH
(mm)
DIMENSIONS
w x h x l
MAX. (mm)
MASS (3)
(g)
SPQ
(pieces)
SHORT LEAD
ORDERING CODE
BULK
LEAD LENGTH
6 mm - 1 mm (1)(2)
300
dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.010 15 5.0 x 11.0 x 17.5 1.4 750 F17723103000
0.012 15 5.0 x 11.0 x 17.5 1.4 750 F17723123000
0.015 15 5.0 x 11.0 x 17.5 1.4 750 F17723153000
0.018 15 5.0 x 11.0 x 17.5 1.4 750 F17723183000
0.022 15 5.0 x 11.0 x 17.5 1.4 750 F17723223000
0.027 15 5.0 x 11.0 x 17.5 1.4 750 F17723273000
0.033 15 5.0 x 11.0 x 17.5 1.4 750 F17723333000
0.039 15 6.0 x 12.0 x 17.5 2.0 500 F17723393000
0.047 15 6.0 x 12.0 x 17.5 2.0 500 F17723473000
0.056 15 6.0 x 12.0 x 17.5 2.0 500 F17723563000
dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.068 15 7.0 x 13.5 x 17.5 2.4 450 F17723683000
0.082 15 8.5 x 15.0 x 17.5 2.7 300 F17723823000
0.10 15 8.5 x 15.0 x 17.5 2.7 325 F17724103000
0.12 15 8.5 x 15.0 x 17.5 2.7 300 F17724123000
0.15 22.5 7.0 x 16.5 x 26.0 4.1 235 F17724153000
0.18 22.5 7.0 x 16.5 x 26.0 4.1 235 F17724183000
0.22 22.5 8.5 x 18.0 x 26.0 4.6 200 F17724223000
0.33 27.5 11.0 x 20.3 x 31.3 6.7 170 F17724333000
0.39 27.5 11.0 x 21.0 x 31.0 9.1 125 F17724393000
0.47 27.5 11.0 x 21.0 x 31.0 9.1 125 F17724473000
0.56 27.5 11.0 x 21.0 x 31.0 9.1 125 F17724563000
0.68 27.5 13.0 x 23.0 x 31.0 12.9 110 F17724683000
0.82 27.5 13.0 x 23.0 x 31.0 12.9 110 F17724823000
1.0 27.5 15.0 x 25.0 x 31.5 15.0 100 F17725103000
1.5 37.5 15.5 x 28.5 x 41.5 24.0 70 F17725153000
1.8 37.5 15.5 x 28.5 x 41.5 24.0 70 F17725183000
2.2 37.5 18.0 x 32.5 x 41.5 31.6 60 F17725223000
dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.010 15 5.0 x 11.0 x 17.5 1.4 750 F17723103200
0.015 15 5.0 x 11.0 x 17.5 1.4 750 F17723153200
0.022 15 5.0 x 11.0 x 17.5 1.4 750 F17723223200
0.033 15 5.0 x 11.0 x 17.5 1.4 750 F17723333200
0.047 15 5.0 x 11.0 x 17.5 1.4 750 F17723473200
0.068 15 6.0 x 12.0 x 17.5 2.0 600 F17723683200
0.10 15 6.0 x 12.0 x 17.5 2.0 600 F17724103200
F1772-2
VISHAY.
www vlshay com/doc728138
www \shay cam/do 727605
go
m@vusnay com
www \shay com/do 91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 4Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
• For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
(1) For further packaging see table “Composition of Catalog Number”
(2) Further information about packaging quantities with different lead length and/or taped versions, see document “Packing Quantities”
www.vishay.com/doc?27608
(3) Weight for short lead product only
300
dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.15 15 8.5 x 15.0 x 17.5 2.7 325 F17724153260
0.15 22.5 6.0 x 15.5 x 26.0 3.3 260 F17724153200
0.22 15 10.0 x 16.5 x 17.5 4.5 300 F17724223260
0.22 22.5 7.0 x 16.5 x 26.0 4.1 235 F17724223200
0.33 22.5 8.5 x 18.0 x 26.0 5.3 190 F17724333200
0.47 22.5 10.0 x 19.5 x 26.0 6.7 170 F17724473260
0.47 27.5 9.0 x 19.0 x 31.5 6.8 160 F17724473200
0.68 22.5 12.0 x 22.0 x 26.0 13.4 110 F17724683260
0.68 27.5 11.0 x 21.0 x 31.0 12.9 125 F17724683200
1.0 22.5 15.5 x 26.5 x 26.5 13.5 110 F17725103260
1.0 27.5 15.0 x 25.0 x 31.5 15.0 100 F17725103200
1.5 27.5 18.0 x 28.0 x 31.5 19.0 85 F17725153260
1.5 37.5 14.5 x 24.5 x 41.5 18.9 80 F17725153200
2.2 37.5 15.5 x 28.5 x 41.5 24.0 70 F17725223200
APPROVALS
SAFETY APPROVALS X2 VOLTAGE VALUE FILE NUMBERS
EN 60384-14 (ENEC)
(= IEC 60384-14 ed 3) 310 VAC 0.01 µF to 2.2 µF X2 40005079
UL 60384-14 310 VAC 0.01 µF to 2.2 µF X2 E354331
CSA-E 384-14 310 VAC 0.01 µF to 2.2 µF X2 E354331
CB test-certificate 310 VAC 0.01 µF to 2.2 µF X2 DE 1-40110/A1
The ENEC-approval together with the CB-certificate replace all national marks of the following countries (they have already signed the
ENEC-agreement): Austria; Belgium; Czech. Republic; Denmark; Finland; France; Germany; Greece; Hungary; Ireland; Italy; Luxembourg;
Netherlands; Norway; Portugal; Slovenian; Spain; Sweden; Switzerland and United Kingdom.
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
PITCH
(mm)
DIMENSIONS
w x h x l
MAX. (mm)
MASS (3)
(g)
SPQ
(pieces)
SHORT LEAD
ORDERING CODE
BULK
LEAD LENGTH
6 mm - 1 mm (1)(2)
F1 772-2
VISHAY.
www.mshaycom/doflzai 39
www.v\shay.com/doc?28171
m®vusnay Com
www.v\shay.com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 5Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139.
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that stand-off pips are in good contact with the printed-circuit
board:
• For pitches 15 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed Circuit Board
The maximum space for length (Imax.), width (wmax.) and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings.
• For products with pitch 15 mm, w = l = 0.3 mm; h = 0.1 mm
• For products with 15 mm < pitch 27.5 mm, w = l = 0.5 mm; h = 0.1 mm
• For products with pitch = 37.5 mm, w = l = 0.7 mm; h = 0.5 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note: “Soldering Guidelines for Film
Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = - 25 °C to + 35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CBA116
Eccentricity
wmax. = w + Δw
hmax. = h + Δh
Imax. = I + ΔI
Seating plane
F1772-2
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 6Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Impedance as a function of frequency
(typical curve)
Tangent of loss angle as a function of frequency
(typical curve)
Resonant frequency as a function of capacitance
(typical curve)
Max. RMS voltage as a function of frequency Max. RMS current as a function of frequency
- 60 - 20 20
ΔC/C
(%)
2
- 2
- 4
- 6
0
60 100Tamb (°C)
4
6
min.
max.
1 kHz
typical
Z (Ω)
10 1
0.01 0.05 1.0 5.0 10 50 100
100
10-1
10-2
10-3
0.1 0.5
2.2 µF
0.47 µF
1.5 µF
0.22 µF
1.0 µF
0.1 µF
0.68 µF
0.047 µF
0.33 µF
0.022 µF
0.15 µF
0.068 µF
0.033 µF
0.015 µF
0.01 µF
f (MHz)
Dissipation factor
(x 10
-4
)
10
1
10
2
10
3
f (Hz)
10
2
10
3
10
4
10
5
3
2
1
C ≤ 0.33 µF (curve 1)
0.33 µF < C ≤ 1.2 µF (curve 2)
1.2 µF < C ≤ 2.2 µF (curve 3)
101102103104
C (nF)
f (MHz)
10-1
100
101
102
X2
Tamb ≤ 110 °C
AC voltage
(V)
103
102
101
f (Hz)
101102103104105
f (Hz)
AC current (mA)
T
amb
≤ 110 °C
2200 nF
101102103104105
10-1
100
101
102
103
104
1000 nF
470 nF
100 nF
47 nF
10 nF
F1772-2
VISHAY.
apphcamn rune: www.vishay.com/doc?28153
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 7Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Insulation resistance as a function of ambient temperature (typical curve)
APPLICATION NOTES AND LIMITING CONDITIONS
• For X2 electromagnetic interference suppression where a higher stabililty grade is needed for continuous across the line
applications (50 Hz/60 Hz) with a maximum mains voltage of 300 VAC.
• These capacitors are not intended for continuous pulse application. For these situations capacitors of the AC and pulse
programs must be used.
• For series impedance applications we refer to application note: www.vishay.com/doc?28153
• The maximum ambient temperature must not exceed 100 °C.
• Rated voltage pulse slope:
If the pulse voltage is lower than the rated voltage, the values of the specific reference data can be multiplied by 435 VDC and
divided by the applied voltage.
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-14
ed 3 and Specific Reference Data”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapter “General Data” of this
specification
Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.3 Robustness of terminations Tensile: Load 10 N; 10 s
Bending: Load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
T
amb
(°C)
105
104
102
103
- 60 - 20 20 60 100
RC (s)
F1772-2
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 8Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.19 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: Min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.20 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: Cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = - 40 °C
B = + 100 °C
5 cycles
Duration t = 30 min
4.6.1 Inspection Visual examination No visible damage
4.7 Vibration Mounting:
See section “Mounting” of this specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting:
See section “Mounting” for more information
Pulse shape: Half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.2 Final measurements Visual examination No visible damage
Capacitance |C/C| 5 % of the value measured initally
Tangent of loss angle Increase of tan
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Specific Reference”
of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
F1772-2
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 9Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1 COMBINED SAMPLE
OF SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.11 Climatic sequence Capacitance
4.11.1 Initial measurements Measured in 4.4.2 and 4.9.2
Tangent of loss angle
Measured initally in C1A and C1B
4.11.2 Dry heat Temperature: 100 °C
Duration: 16 h
4.11.3 Damp heat cyclic
Test Db, first cycle
4.11.4 Cold Temperature: - 40 °C
Duration: 2 h
4.11.5 Damp heat cyclic
Test Db, remaining cycles
4.11.6 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1
Tangent of loss angle Increase of tan
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.11.1
Voltage proof
1350 VDC 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.12 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH
No load
4.12.1 Initial measurements Capacitance
Tangent of loss angle: 1 kHz
4.12.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.12.1
Tangent of loss angle Increase of tan
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.12.1
Voltage proof
1350 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
F1772-2
VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 10 Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.13 Impulse voltage 3 successive impulses, full wave, peak
voltage:
X2: 2.5 kV for C 1 µF
X2: 2.5 kV/C for C > 1 µF
Max. 24 pulses
No self healing breakdowns or flash-over
4.14 Endurance Duration: 1000 h
1.25 x URAC at 100 °C
Once in every hour the voltage is increased to
1000 V (RMS) for 0.1 s via resistor of
47 ± 5 %
4.14.7 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured
in 4.13.1
Tangent of loss angle Increase of tan
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.13.1
Voltage proof
1350 VDC; 1 min between terminations
2500 VAC; 2 s at 25 °C between terminations
and case
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.15 Charge and discharge 10 000 cycles
Charged to 435 VDC
Discharge resistance:
4.15.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.13.3 Final measurements Capacitance |C/C| 10 % compared to values measured
in 4.15.1
Tangent of loss angle Increase of tan
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.15.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
R435 VDC
1.5 x C dU dt
------------------------------------------
=
F1 772-2
VISHAY.
rh®v|5hay com
www.v\shay.com/doc?91000
F1772-3 300 V-X2
www.vishay.com Vishay Roederstein
End of Life March-2020 - Alternative Device: F1772-2
Revision: 07-Mar-2019 11 Document Number: 28211
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C5
4.16 Radio frequency characteristic Resonance frequency 0.9 times the value as specified in section
“Resonant Frequency” of this specification.
SUB-GROUP C6
4.17 Passive flammability
Class C
Bore of gas jet: Ø 0.5 mm
Fuel: Butane
Test duration for actual volume V in mm:
V 250: 5 s
250 < V 500: 10 s
500 < V 1750: 20 s
V > 1750: 30 s
One flame application
After removing test flame from capacitor, the
capacitor must not continue to burn for more
than 30 s. No burning particle must drop from
the sample.
SUB-GROUP C7
4.18 Active flammability 20 cycles of 2.5 kV discharges on the test
capacitor connected to URAC.
The cheese cloth around the capacitors shall
not burn with a flame.
No electrical measurements are required.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
45.0°
~ 8 mm
12 mm
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED