Phoenix Contact 的 MCR-SL-CUC-yyy-yyy 规格书
+-
www.phoenixcomacl. net/catalog
pl.
I.-.O--0-00- [BEé'ffr'A'c’E 0-1
INSPIRING INNOVATIONS
© PHOENIX CONTACT 2011-03-09
104059_en_05
MCR-SL-CUC-...-...
Data sheet
1Description
MCR-SL-CUC-...-I and MCR-SL-CUC-...-U active current
transducers convert DC, AC, and distorted currents into
standard analog signals.
Output signal: 4 ... 20 mA.
Output signal: 0 ... 10 V
Features
– Electrical isolation of input and output signals
– Contact-free measurement of live conductors
– Large input signal opening
Designation Input current Order No.
MCR-SL-CUC-100-I 0 ... 100 A 2308027
MCR-SL-CUC-200-I 0 ... 200 A 2308030
MCR-SL-CUC-300-I 0 ... 300 A 2308043
MCR-SL-CUC-400-I 0 ... 400 A 2308072
MCR-SL-CUC-500-I 0 ... 500 A 2308085
MCR-SL-CUC-600-I 0 ... 600 A 2308098
Designation Input current Order No.
MCR-SL-CUC-100-U 0 ... 100 A 2308108
MCR-SL-CUC-200-U 0 ... 200 A 2308205
MCR-SL-CUC-300-U 0 ... 300 A 2308302
Make sure you always use the latest documentation.
It can be downloaded at www.phoenixcontact.net/catalog.
This data sheet is valid for all products listed on the following page:
Universal current transducer
MCR-SL-CUC-...-...
104059_en_05 PHOENIX CONTACT 2
2Table of contents
1 Description.................................................................................................................................. 1
2 Table of contents ........................................................................................................................ 2
3 Ordering data.............................................................................................................................. 3
4 Technical data ............................................................................................................................ 3
5 Safety notes and warning instructions ........................................................................................ 5
6 Block diagram............................................................................................................................. 6
7 Structure ..................................................................................................................................... 6
8Mounting................................................................................................................................................................... 6
9 Installation................................................................................................................................................................ 7
9.1 Power supply.................................................................................................................................................. 7
9.2 Connecting the cables.................................................................................................................................... 7
10 Current monitoring ...................................................................................................................... 7
MCR-SL-CUC-...-...
104059_en_05 PHOENIX CONTACT 3
3Ordering data
4 Technical data
Products
Description Type Order No. Pcs./Pkt.
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 100 A input current, 4 ... 20 mA output current
MCR-SL-CUC-100-I 2308027 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 200 A input current, 4 ... 20 mA output current
MCR-SL-CUC-200-I 2308030 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 300 A input current, 4 ... 20 mA output current
MCR-SL-CUC-300-I 2308043 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 400 A input current, 4 ... 20 mA output current
MCR-SL-CUC-400-I 2308072 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 500 A input current, 4 ... 20 mA output current
MCR-SL-CUC-500-I 2308085 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 600 A input current, 4 ... 20 mA output current
MCR-SL-CUC-600-I 2308098 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 100 A input current, 0 ... 10 V output voltage
MCR-SL-CUC-100-U 2308108 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 200 A input current, 0 ... 10 V output voltage
MCR-SL-CUC-200-U 2308205 1
Universal current transducer for measuring DC, AC, and distorted currents,
0 ... 300 A input current, 0 ... 10 V output voltage
MCR-SL-CUC-300-U 2308302 1
Accessories
Description Type Order No. Pcs./Pkt.
Flat zack marker strip marking material (without color print, white) ZBF10:UNBEDRUCKT 0044187 1
DIN rail adapter for mounting the universal current transducer PACT MCR-RA 2277598 12
Input MCR-SL-CUC-100-I MCR-SL-CUC-200-I MCR-SL-CUC-300-I
Nominal input current IIN 0 … 100 A 0 … 200 A 0 … 300 A
Overload capacity 6 x IIN, maximum 3 x IIN, maximum 3.33 x IIN, maximum
MCR-SL-CUC-400-I MCR-SL-CUC-500-I MCR-SL-CUC-600-I
Nominal input current IIN 0 … 400 A 0 … 500 A 0 … 600 A
Overload capacity 2.5 x IIN, maximum 3.6 x IIN, maximum 3 x IIN, maximum
MCR-SL-CUC-100-U MCR-SL-CUC-200-U MCR-SL-CUC-300-U
Nominal input current IIN 0 … 100 A 0 … 200 A 0 … 300 A
Overload capacity 6 x IIN, maximum 3 x IIN, maximum 3.33 x IIN, maximum
Frequency range DC, 20 … 6000 Hz
Signal form Any
Connection method Through connection of 32 mm ∅
Output MCR-SL-CUC-...-I MCR-SL-CUC-...-U
Output signal IOUT 4 … 20 mA 0 ... 10 V
Maximum output signal < 25 mA < 14 V
Load < 300 Ω≥ 10 kΩ
Connection method FKCN 2.5/ 4-ST COMBICON connector
MCR-SL-CUC-...-...
104059_en_05 PHOENIX CONTACT 4
Connection data
Outside diameter of input 32 mm Ø
Power supply/output conductor cross-section
Solid (minimum/maximum)
Stranded (minimum/maximum)
Stranded with ferrule without plastic sleeve (minimum/maximum)
Stranded with ferrule with plastic sleeve (minimum/maximum)
AWG/kcmil (minimum/maximum)
0.2...2.5mm
2
0.2...2.5mm
2
0.25 ... 2.5 mm2
0.25 ... 1.5 mm2
24 ... 14
Stripping length (power supply/output) 10 mm
General data
Supply voltage 24 V DC
Supply voltage range UB20 ... 30 V DC
Current consumption
MCR-SL-CUC-...-I
MCR-SL-CUC-...-U
30 mA + IOUT
30 mA
Power consumption
At UBmax = 30 V and IOUT = 25 mA 1.65 W
Transmission error
Under nominal conditions (25°C) < ±1% of range final value (IN)
Linearity error < ±1% of range final value (IN)
Temperature coefficient
0 … 60°C
-40 … 65°C
±3.2 µA/K
±6.4 µA/K
Step response (90% of IN)150 ms
Ambient temperature range
Operation
Storage
-40°C ... +65°C
-40°C ... +85°C
Safe isolation according to EN 61010
Rated insulation voltage 300 V AC
Test voltage
Input/output
Input/power supply
3.5 kV, 50 Hz, 1 min.
3.5 kV, 50 Hz, 1 min.
Surge voltage category (measurement category according to EN 61010) III
Pollution degree 2
Degree of protection IP20
Dimensions (W x H x D) 90 mm x 70 mm x 33.8 mm
Housing version Frianyl B63 V0 GV30
The current transducer housing meets the requirements of
UL94-V0 regarding inflammability characteristics.
Approvals
UL, USA / Canada (does not apply to 2308085, 2308098)
Conformance with EMC Directive 2004/108/EC and Low Voltage Directive 2006/95/EC
EMC requirements regarding noise immunity and noise emission EN 61326-1:2006
General requirements regarding electrical safety EN 61010-1:2001
l—‘
J
r: 43% ‘
\ 7 :/ v
G
MCR-SL-CUC-...-...
104059_en_05 PHOENIX CONTACT 5
5 Safety notes and warning
instructions
Dimensions (nominal sizes in mm)
90
Ø32
70
71,2
16
25
10
4,6
12,5
33,8
78
6
4,6
Installation and startup must only be carried out
by qualified electricians. When installing and
operating the device, the applicable safety
directives (including national safety directives),
accident prevention regulations, as well as
general technical regulations, must be observed.
In terms of these operating instructions, qualified
personnel are electricians or persons with
electrotechnical training as defined in VDE 0105
Part 1/DIN EN 50110-1.
WARNING:
Disregarding this warning may result in damage
to equipment and/or serious personal injury.
NOTE:
Safe and error-free operation of this device can
only be ensured if transport, storage, and
assembly are carried out correctly and operation
and maintenance are carried out with care.
E
c DAC
6,][, X 7“” , @Nc
"c |—‘—®ou'ri
I—L@.uvnc
Block diagram for current output
AD uAc
N~C’D-][— >< —="" pc—="" figure="" 2="" block="" diagram="" for="" voltage="" output="" structure="" ure="" 3="" structure="" input="" cable="" teed-through="" for="" the="" primary="" live="" conductor="" standard="" output="" signal="" and="" supply="" voltage="" (fkcn="" 2,5/="" 4-st="" combicon="" connector)="" connection="" option="" for="" din="" rail="" adapter="" fixing="" holes="" ior="" wall="" mounting,="" e="" 4.5="" mm="" marking="" option="" with="" flat="" zack="" marker="" strips="" figure="" 4="" mounting="" the="" current="" transducers="" can="" be="" snapped="" onto="" all="" 35="" mm="" din="" rails="" according="" to="" en="" 60715="" using="" the="" two="" pact="" mgr-ra="" din="" rail="" adapters="" provided.="" alternatively,="" the="" current="" transducers="" can="" also="" be="" wall-="" mounted="" using="" the="" iixing="" holes="" (see="" figure="" 3,="" “structure“).="" please="" use="" appropriate="" mounting="" material="" for="" this="" (e.g.,="" m4="" x="" 20="" cylinder="" head="" screw).="" pi.="" .="" l="" 0519:1705="" phoenix="" contact="" 6="">
MCR-SL-CUC-...-...
104059_en_05 PHOENIX CONTACT 6
6Block diagram
Figure 1 Block diagram for current output
Figure 2 Block diagram for voltage output
7 Structure
Figure 3 Structure
1. Input cable feed-through for the primary live conductor
2. Standard output signal and supply voltage
(FKCN 2,5/ 4-ST COMBICON connector)
3. Connection option for DIN rail adapter
4. Fixing holes for wall mounting, Ø 4.5 mm
5. Marking option with flat zack marker strips
8Mounting
Figure 4 Mounting
The current transducers can be snapped onto all 35 mm DIN
rails according to EN 60715 using the two
PACT MCR-RA DIN rail adapters provided.
Alternatively, the current transducers can also be wall-
mounted using the fixing holes (see Figure 3, "Structure").
Please use appropriate mounting material for this
(e.g., M4 x 20 cylinder head screw).
IN
1.3
1.4
1.2
1.1
GND
NC
OUT I
+24 V DC
ADC
µC
DAC
I
IN1.3
1.4
1.2
1.1
GND
OUT U
NC
+24VDC
ADC
µC
DAC
U
3
2
5
1
3
4
4
Mounting material for wall mounting is not
supplied as standard.
The requirements for the protection class must be
met by means of installation in suitable housing.
A
B
PACT MCR-RA
MCR-SL-CUC-...-...
104059_en_05 7
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
www.phoenixcontact.com
9 Installation
9.1 Power supply
Power supply via the connection terminal blocks
Power is supplied to the current transducers via connection
terminal blocks 1.1 and 1.4 (see Section 6 "Block diagram",
Figure 1).
9.2 Connecting the cables
Spring-cage connection
The supply voltage and standard output signal are
connected using the spring-cage connection method.
:
Figure 5 Spring-cage connection
•Insert a screwdriver into the opening above the
connection terminal block.
•Insert the wire into the corresponding connection
terminal block.
10 Current monitoring
Figure 6 Current monitoring
WARNING: Danger
Never carry out work when mains voltage is
present.
A
B
L1
L2
L3
MCR-SL-CUC-...-I
+24VDC
–
4...20mA
1.4
1.3
1.2
1.1
Passive control system