Tripp Lite 的 UR050-006-24G 规格书
Specifications
Universal Reversible USB 2.0 Cable, 28/24AWG
(Reversible A to 5Pin Micro B M/M), 6-ft.
MODEL NUMBER: UR050-006-24G
Universal / Reversible "A" connector allows plugging in any direction
Description
Tripp Lite's UR050-006-24G 6-ft. USB 2.0 A to Micro-B cable features a Universal / Reversible "A"
connector, which takes the guesswork out of which way to position the "A" connector for plugging. Micro-
USB is the latest generation of USB connector, and is found on Cell Phones, PDA's, USB On-the-Go (
OTG ) devices, Digital Cameras, Tablets and more. Constructed of premium double-shielded cable with
tinned copper braid and aluminum mylar foil featuring twisted 28AWG data lines and 24AWG power lines.
24AWG power lines allow for charging of higher powered devices such as tablets, which standard 28AWG
Micro USB cables can't sufficiently charge. USB 2.0 rated cable handles 480Mbps data transfer rates.
Features
USB Universal / Reversible A Male to Micro-B Male
●
Constructed of 24AWG power lines for the charging of higher powered devices such as tablets, which
standard 28AWG Micro USB cables can't sufficiently charge
●
Premium double-shielded cable with tinned copper braid and aluminum mylar foil features twisted
28AWG data lines and 24AWG power lines
●
Supports USB 2.0 data transfer rates up to 480Mbps
●
Highlights
Universal / Reversible "A" Male
to Micro-B Male
●
Constructed of 24AWG power
lines for the charging of higher
powered devices such as
tablets, which standard 28AWG
Micro USB cables can't
sufficiently charge
●
Premium double-shielded cable
with tinned copper braid and
aluminum mylar foil features
twisted 28AWG data lines and
24AWG power lines
●
Supports USB 2.0 data transfer
rates up to 480Mbps
●
System Requirements
Digital devices that use the USB
Micro-B Female socket
●
Package Includes
6-ft. USB2.0 Universal /
Reversible A to Micro-USB B
Device Cable, 28/24AWG (A
Male to Micro-B Male)
●
OVERVIEW
UPC Code 037332184719
INPUT
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Wire Gauge (AWG) 28/24
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Weight (lbs.) 0.15
Shipping Weight (kg) 0.07
Color Black
ENVIRONMENTAL
Operating Temperature Range -10/+75° C (14 to 167° F)
Storage Temperature Range -20/+80° C (-4 to 176° F)
CONNECTIONS
Side A - Connector 1 REVERSIBLE USB A (MALE)
Side B - Connector 1 MICRO-USB B (MALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2