Tripp Lite 的 UR030-006-SLIM 规格书
TRIPP°LITE
Specifications
Universal Reversible USB 2.0 Cable (Reversible
A to 5Pin Mini B M/M), 6-ft.
MODEL NUMBER: UR030-006-SLIM
Description
Tripp Lite's UR030-006-SLIM 6-ft. USB 2.0 A to 5-Pin Mini-B device cable features a Super Slim design
that is 25% thinner than standard USB Mini-B cables. It also includes a Universal / Reversible "A"
connector, which takes the guesswork out of which way to position the "A" connector for plugging. It
supports USB 2.0 data transfer rates up to 480Mbps, and is backward compatible with USB 1.1. Connects
a Digital camera, PDA, Cell Phone, or other device with a 5-Pin Mini-B connector to a USB port on a
computer or hub. All Tripp Lite USB 2.0 cabling includes superior foil shielding for reliable, error-free data
communications. Features nickel plated connectors and gold plated copper contacts for superior
conductivity. The cable is manufactured with molded connectors and integral strain relief for extra
durability and long life.
Features
Super Slim design....25% thinner than standard USB Mini-B cables
●
Universal / Reversible A connector eliminates guess-work as to connector orientation
●
Supports USB 2.0 data transfer rates up to 480Mbps
●
Connects to Cameras, PDA's, and other devices with 5-Pin Mini-B connectors
●
Premium double-shielded cables with tinned copper braid and aluminum Mylar foil
●
Nickel plated connectors and gold plated copper contacts for superior conductivity.
●
Molded connectors and integral strain relief for extra durability and long life.
●
Highlights
Super Slim design....25%
thinner than standard USB Mini-
B cables
●
Universal / Reversible A
connector eliminates guess-
work as to connector orientation
●
Supports USB 2.0 data transfer
rates up to 480Mbps
●
Connects to Cameras, PDA's,
etc with Mini-B 5-Pin connectors
●
System Requirements
Any USB device requiring a
USB cable with 5-Pin Mini-B
connector
●
USB 2.0 performance only when
used with USB 2.0 device and
USB 2.0 controller
●
Package Includes
6-ft. USB 2.0 Universal /
Reversible A to 5-Pin Mini-B
Super Slim Device Cable
●
OVERVIEW
UPC Code 037332188144
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Wire Gauge (AWG) 30/30
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Weight (lbs.) 0.13
Shipping Weight (kg) 0.06
Color Black
ENVIRONMENTAL
Operating Temperature Range -10 to 75° C (14 to 167° F)
Storage Temperature Range -20 to 80° C (-4 to 176° F)
CONNECTIONS
Side A - Connector 1 REVERSIBLE USB A (MALE)
Side B - Connector 1 USB MINI-B 5-PIN (MALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2