Tripp Lite 的 U360-007-IND 规格书
7-Port Industrial-Grade USB 3.0 SuperSpeed Hub
- 20 kV ESD Immunity, Metal Housing, Mountable
MODEL NUMBER: U360-007-IND
Rugged industrial-grade hub adds 7 USB 3.0 ports to your computer for connecting industrial printers,
sensors and other USB devices.
Features
Industrial-Grade USB 3.0 Hub Adds up to 7 USB Devices to Your Computer
This USB 3.0 hub with a heavy-duty all-metal housing connects as many as seven USB devices, such as
external hard drives, industrial printers, barcode scanners, serial devices and sensors, to your host PC,
server or thin client. The durable metal housing withstands harsh physical conditions in industrial and
commercial applications, such as factories, construction sites, supply rooms and warehouses.
Supports SuperSpeed USB 3.0 to Ensure Fast Data Transfers
The hub supports USB 3.0 SuperSpeed data transfer rates up to 5 Gbps, which is 10 times faster than
USB 2.0. It is especially recommended for high-bandwidth USB 3.0 devices, such as security cameras
and high-resolution webcams. Each downstream port provides up to 900 mA for charging mobile devices.
The hub is backward compatible with previous USB standards, so you can also continue using older
peripherals while getting maximum performance from current devices.
Protects Your Devices against Electrostatic Discharge (ESD) and Overcurrent
Machines on the shop floor can generate electrostatic discharges, wiping out data and damaging sensitive
electronics. This seven-port hub includes ESD protection to ±20 kV, reducing potential static damage to
your connected peripherals. This feature works in tandem with ±2.5kV-per-port overcurrent protection to
safeguard your connected devices against damage and data loss from power surges.
Plug-and-Play Hub Offers Flexible Power and Mounting Options
The U360-007-IND requires no software or drivers to download and install. It draws power from the
connected computer through the included USB cable. You can also plug the included 3-wire terminal
block into the hub to draw power from a power terminal, or connect a compatible 9V–40V DC LPS power
supply (not included) to a standard AC outlet. The hub mounts easily to a wall or DIN rail using the
included hardware.
Highlights
Adds barcode scanner, serial
device, sensor—up to 7
devices—to your host computer
●
Supports USB 3.0 SuperSpeed
rates up to 5 Gbps to ensure
fast data transfers
●
Rugged metal housing designed
to withstand harsh warehouse
and factory environments
●
ESD protection to ±20 kV cuts
potential static damage to your
connected peripherals
●
Plug-and-play operation with no
software required for easy,
immediate installation
●
Applications
Connect up to 7 USB devices
and peripherals to your
computer or laptop
●
Add easy-to-access USB ports
to computers stored in a
cabinet, behind furniture or other
hard-to-reach location
●
Mount to a wall or DIN rail in a
harsh environment, such as a
factory, construction site, supply
room or warehouse
●
System Requirements
Compatible with all USB-
enabled operating systems
(USB 3.0 port needed to
achieve USB 3.0 speeds)
●
If using an optional LPS power
supply, requires 9–40V DC unit
with 5.5 x 2.1 x 9.5 mm output
●
1 / 3
TRIPP°LITE
Specifications
plug with either positive
pin/negative sleeve or negative
pin/positive sleeve
Package Includes
U360-007-IND 7-Port Industrial-
Grade USB 3.0 SuperSpeed
Hub
●
USB 3.0 cable, 3 ft.
●
3-pin power terminal block
●
DIN rail-mounting hardware
●
Wall-mounting hardware
●
Owner’s manual
●
OVERVIEW
UPC Code 037332186300
Over Current Protection Yes
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 0.6A
External Power Supply Output
Specs (V / A) 9V - 40V / 3A
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.1 x 9.5mm, Positive Pin, Negative Sleeve
Bus Powered Yes
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Green (Power, 1, 2, 3, 4, 5, 6, 7)
PHYSICAL
Color Black
Included Mounting Accessories Yes
Material of Construction Steel (SGCC)
Shipping Dimensions (hwd / cm) 6.35 x 17.27 x 10.92
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / in.) 2.50 x 6.80 x 4.30
Shipping Weight (kg) 0.59
Shipping Weight (lbs.) 1.30
Unit Dimensions (hwd / in.) 1.3 x 6.2 x 3.1
Unit Packaging Type Box
Unit Weight (kg) 0.34
Unit Weight (lbs.) 0.75
ENVIRONMENTAL
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range 14 to 131 F ( -10 to 55 C)
Relative Humidity 5% to 90% RH, Non-Condensing
BTUs 110.6 BTU/Hr
Power Consumption (Watts) 32.4
Power Provided to Connected
Device(s) 5V 0.9A (4.5W) Output (USB-A 3.0)
CONNECTIONS
Ports 7
Side A - Connector 1 USB 3.0 A (MALE)
Side B - Connector 1 (7) USB 3.0 A (FEMALE)
FEATURES & SPECIFICATIONS
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
Technology USB; USB 3.0 (SuperSpeed)
CERTIFICATIONS
Certifications Tested to Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3