Tripp Lite 的 U222-004 规格书
Specifications
4-Port USB 2.0 Ultra-Mini Hub
MODEL NUMBER: U222-004
Connect up to four USB devices to a single USB port
Description
Tripp Lite U222-004 is an inexpensive way to expand the number of available computer USB ports. It's
compact design with built-in cable is perfect for travel, fitting easily into a laptop bag pocket. Supports
USB 2.0 data transfer rates up to 480 Mbps and is backward compatible with USB 1.1. Bus powered
through the computers USB port...no external power required, but includes a Micro B port for an additional
connection to the computer in case more power is needed.
All four ports support USB Battery Charging ( BC ) specification v1.2, providing up to 1.5A for fast
charging of mobile devices ( BC 1.2 charging requires external power , not included )
Features
4-port USB 2.0 Compact Hub
●
Built-in cable, 6-in.
●
Micro-B port included for additional power from computer
●
Supports USB Battery Charging v1.2 with additional external power supply ( not included )
●
Highlights
Compact design with built-in
Cable, perfect for travel
●
USB 2.0 480mbps data transfer
●
Bus powered through computer
connection
●
Package Includes
U222-004 4-port USB 2.0 Hub
●
OVERVIEW
UPC Code 037332182036
Product Type Hub
Technology USB 2.0 (High Speed); USB
Host Connector USB A (MALE)
1 / 2
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
VIDEO
Number of Monitors Supported 0
Extended Mode No
Mirror Mode No
DATA
Data Ports (4) USB A (FEMALE)
Data Ports Detail (4) USB-A - USB 2.0
CHARGING
Charging Ports / Amps (4) 1.5A
Charging Ports (4) USB-A: 5V 1.5A (7.5W)
Charging Ports Detail Requires AC adapter (not included)
PHYSICAL
Color Black
Material of Construction Plastic
Shipping Dimensions (hwd / cm) 2.54 x 9.91 x 13.46
Shipping Dimensions (hwd / in.) 1.00 x 3.90 x 5.30
Shipping Weight (kg) 0.09
Shipping Weight (lbs.) 0.20
CONNECTIONS
Ports 4
Side A - Connector 1 USB A (MALE)
Side B - Connector 1 (4) USB A (FEMALE)
STANDARDS & COMPLIANCE
Certifications RoHS, REACH, CE, FCC, WEEE
Approvals USB 2.0 Certified
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 2