Tripp Lite 的 P999-000 规格书
TRIPP°LITE
Specifications
ESD Anti-Static Wrist Strap Band with Grounding
Wire
MODEL NUMBER: P999-000
Protect yourself and your motherboard during repairs and maintenance
Description
Tripp Lite P999-000 is an anti-static device used to prevent electrostatic discharge (ESD) by safely
grounding a person who is working on sensitive electronic equipment. It is an adjustable wristband used
by workers in electronic assembly plants or repair depots to protect electronic devices that can be
damaged by ESD. It is manufactured with a conductive carbon interior coating for static control and
protection.
Features
Resting length: 2ft
●
Max stretched length: 6ft
●
Dissipates static electricity during electronic repair and maintenance
●
Adjustable wristband
●
Molded ends for long life use
●
Highlights
Adjustable grounding wristband
●
Dissipates static electricity
during electronic repair and
maintenance
●
Package Includes
ESD Anti-Static Wrist Strap with
Ground
●
OVERVIEW
UPC Code 037332185471
PHYSICAL
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
1 / 2
Tripp Lite
1m w 35m 5n
cmcago, \L 3
Telephone. 7
www hip
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (lbs.) 0.06
Shipping Weight (kg) 0.03
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2