Tripp Lite 的 AVR650UM 规格书
AVR Series 120V 650VA 325W Ultra-Compact
Line-Interactive UPS with USB port and Muted
Alarm
MODEL NUMBER: AVR650UM
Description
Tripp Lite's AVR650UM Ultra-Compact Line Interactive UPS offers complete power protection for desktop
PCs, network workstations and a wide variety of professional and consumer electronic devices.
Uninterruptible Power Supply / UPS circuits switch to battery backup mode within milliseconds to keep
connected equipment running without interruption or data loss during power failures. Automatic Voltage
Regulation / AVR power conditioning maintains smooth, continuous operation of connected equipment
during brownouts and overvoltages. Surge-only outlets offer convenient protection for printers and other
desktop accessories not requiring battery support. AC and dataline surge suppression prevents connected
equipment damage. USB communications port supports built-in power management and auto-shutdown
features of Windows and Mac OS X or full featured monitoring and data-saving auto-shutdown options
using Tripp Lite's free PowerAlert monitoring software.
Features
AVR650UM ultra-compact 120V line interactive UPS offers complete AC power protection from
blackouts, brownouts and transient surges
●
650VA / 325 watt UPS output capacity
●
Audible alarm is completely muted from the factory
●
Uninterruptible Power Supply / UPS operation maintains battery-derived AC output during blackouts to
prevent data loss and system downtime for connected equipment
●
Built-in USB port enables data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
●
HID-compliant USB port also enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X
●
Automatic Voltage Regulation / AVR corrects extended brownouts and overvoltages from 83 to 147V,
●
Highlights
650VA ultra-compact 120V line
interactive UPS
●
Audible alarm is muted for full-
time silent operation
●
Corrects brownouts and
overvoltages from 83V to 147V
●
4 UPS battery supported outlets,
4 surge-only outlets
●
USB port, TEL/DSL protection,
Wall mountable, 98% efficient
●
NEMA 5-15P input plug and 8
NEMA 5-15R outlets
●
Package Includes
AVR650UM UPS System
●
USB cable
●
Instruction manual
●
1 / 5
Specifications
without using battery power
10 minutes runtime at 50% load (163 watts)
●
30 minutes runtime for a desktop computer with monitor consuming 60 watts continuous
●
8 built-in NEMA 5-15R outlets, two with extra wide spacing to accommodate transformer plugs
●
4 UPS battery backup outlets, plus 4 additional surge-only outlets
●
Right angle NEMA 5-15P input connection with 6ft / 1.8m line cord
●
Network grade AC surge and lightning protection is available from all outlets; Built-in data line surge
suppression protects a single dialup or DSL line
●
Supports Tripp Lite's Watchdog system service to restore operation to locked equipment through soft
reboot of application/OS or hard power off/on reboot of connected equipment, ideal for unattended kiosk
applications
●
98% line mode efficiency rating uses less energy and BTU emissions
●
Built-in grounding lug
●
Hot swappable user battery replacement
●
Optional PDUB15 bypass PDU enable hot-swappable UPS replacement with no disruption to connected
equipment
●
Space saving, ultra-compact housing with support for wall-mount, desktop or floor placement
●
OVERVIEW
UPC Code 037332183675
UPS Type Line-Interactive
OUTPUT
Output Volt Amp Capacity (VA) 650
Output Watt Capacity (Watts) 325
Nominal Voltage Details 115v nominal output in battery mode
Frequency Compatibility 60 Hz
Output Voltage Regulation (Line
Mode) +8%, -21%
Output Voltage Regulation (Battery
Mode) 115V (+/- 5%)
UPS Output Receptacles (Surge
Suppression Only) 4 UPS outlets, 4 surge-only outlets
Hot-Swap PDU options PDUB15 (2U / 8 5-15R outlets)
Output AC Waveform (AC Mode) Sine wave
Output AC Waveform (Battery
Mode) PWM sine wave
2 / 5
TRIPP°LITE
Nominal Output Voltage(s)
Supported 110V; 115V; 120V
Output Receptacles (8) 5-15R
Individually Controllable Load Banks No
INPUT
Rated input current (Maximum Load) 12A
Nominal Input Voltage(s) Supported 120V AC
UPS Input Connection Type 5-15P; Right-Angled
UPS Input Cord Length (ft.) 6
UPS Input Cord Length (m) 1.8
Recommended Electrical Service 15A 120V
Input Phase Single-Phase
BATTERY
Half Load Runtime (min.) 10 min. (162.5w)
DC System Voltage (VDC) 12
Battery Recharge Rate (Included
Batteries) 12 hours (10% to 90%)
Battery Access Battery access door
Battery Replacement Description Hot-swappable, user replaceable batteries
Expandable Runtime No
VOLTAGE REGULATION
Voltage Regulation Description Automatic voltage regulation (AVR) maintains line power operation with an input voltage range of 83 to 147
Overvoltage Correction Input voltages between 128 and 147 are reduced by 12%
Undervoltage Correction Input voltages between 83 and 104 are boosted by 14%
USER INTERFACE, ALERTS & CONTROLS
Switches Combination switch controls on/off power status and self-test operation
Audible Alarm Alarm is factory muted for silent operation; Audible alarm can be restored to indicate power failure and overload
conditions using PowerAlert UPS management software
LED Indicators 2 LEDs indicate power status and overload/check battery status
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 420
UPS AC Suppression Response
Time Instantaneous
UPS Dataline Suppression 1 line TEL/DSL (1 in / 1 out)
3 / 5
TRIPP°LITE
EMI / RFI AC Noise Suppression Yes
PHYSICAL
Installation Form Factors Supported
with Included Accessories Tower; Ultra-compact desktop; Wallmount
Primary Form Factor Desktop
Primary UPS Depth (mm) 152
Primary UPS Height (mm) 89
Primary UPS Width (mm) 287
Shipping Dimensions (hwd / cm) 12.06 x 34.29 x 22.22
Shipping Dimensions (hwd / in.) 4.75 x 13.50 x 8.75
Shipping Weight (kg) 5.44
Shipping Weight (lbs.) 12.00
UPS Housing Material ABS
UPS Power Module Dimensions
(hwd, cm) 8.89 x 28.70 x 15.24
UPS Power Module Dimensions
(hwd, in.) 3.5 x 11.3 x 6
UPS Power Module Weight (kg) 4.99
UPS Power Module Weight (lbs.) 11
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 27
AC Mode Efficiency Rating (100%
Load) 98%
COMMUNICATIONS
Communications Interface USB (HID enabled)
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB interface cable included
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
LINE / BATTERY TRANSFER
Transfer Time 2-4 milliseconds
Low Voltage Transfer to Battery
Power (Setpoint) 83
4 / 5
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
High Voltage Transfer to Battery
Power (Setpoint) 147
SPECIAL FEATURES
Grounding Lug Included
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Hot swappable batteries
Green Energy-Saving Features Greater than 95% efficiency - GREEN UPS
CERTIFICATIONS
UPS Certifications Tested to UL1778 (USA); Tested to CSA (Canada); Tested to NOM (Mexico); Meets FCC Part 15 Category B (EMI)
WARRANTY
Product Warranty Period (U.S. &
Canada) 3-year limited warranty
Product Warranty Period (Latin
America) 3-year limited warranty
Product Warranty Period
(International) 2-year limited warranty
Product Warranty Period (Mexico) 3-year limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $100,000 <a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>
5 / 5