TE Connectivity AMP Connectors 的 747905 规格书
THTS nRAwTNC TS INF‘UELTSHEU
RELEASED FOR FUBLTCATTON
,.
LQ comm ,
ALL RTzNTS RESERVED
30.8
[12]]
24,99
[.954]
16.30i025
[642i 010]
11.08
[435] WP
284
[.Hz] TYT‘
7}; 6: 4 12‘6
\ 7.9
[.311]
w @0000/
900004
CLTNCH NUT
4*40UNCX3.0 2 F'LC
2.77
[.109]
WP
\/
03 1
[0.122]
2 FLC
TNSLLATO
CONTACT 9 PLC
[.492]
R
1o 5
[.425] ’
FRONT SHELL
0.80
{ [.031]
:{
BACK SHELL
D
m E D>D[> 9
DE>5 w
WC REVTSTOAS
L P ascwpnm mg DWN
AFVD
AE REVTSED FER E007157010090 ‘6JJL20T5 AP
DC
NATERTAL.
FRONT TNSLLATOR: PET, 30 %GF. UL94V7O, BLACK COLOR
BACK TNSULATOR: PST, 30 ZCF, UL94V7O, BLACK COLOR
CONTACT BRASS
FRONT 3c BACK SHELL: STEEL
CLTNCH NUTS: BRASS
FNTSH:
CONTACT: GOLD PLATTNG OOOOOZLOOOOOOB] MN ON CONTACT AREA OOOZZSLOOOOQO]
MN TTN7LEAD PLATTNG ALL OVER 0,00T77[ 000050] MH\ NTCKEL
CONTACT, COLD PLATTNG 0,00076[.OOOO$O] MA ON CONTACT AREA ODOZZSLOOOOQO]
MN TTN7LEAD PLATTNG ALL OVER 0,00]27[.OOOOSO] MA NTCKEL
SHELL' BRTGHT TTN 0.0024][000095] MN FULL SHELL
SHELL' BLUE ZTNC: 0.00SCB[UOOZOO] 7 0.00762[.000300] OVER ENTTRE SHELL
CCNTACT' GOLD PLATTNO 0.00002[.OOOOOOB] MN ON CONTACT AREA 0.00229[.000090]
MN HOT DTPPED TTN7COPPER FLATTNG ALL OVER 0.00TZ7[.OOOOSO] MN NTCKEL
CLTNCH NUTS: NTCKEL PLATTNG 003057 00508[.0001207 000200]
SDECTETCATTON
ELECTRTCAL CHARACTERTSTTCS: CURRENT RATNG: 3 AMRERES
DTELECTRTC WTTHSTANDTNG VOLTAGE: Ac 1000v rms
TNSULATTON RESTSTANCE: 5000 MEGOHMS NTNTMUM AT DC 500v
CONTACT RESTSTANCE: 10 MTLLTOHMS NAXTMUM.
RECEPTACLE ASSEMBLY NATES WTTH ANY 9 POSTTTON PLUG TN ANPLTMTTE SERTES
SOLDER CUP WTLL ACCOMODATE 20 AWG MAX WTRE.
RCHS ZOOZ/QS/EC/COMPLTANT
CONTACT GOLD PLATTNC 0.00076[.000030] MA ON CONTACT AREA 0.00229[000090]
MN HOT DTPPED TTN7COPPER ALL OVER 0.00‘27[.OOOOSO] MN VTCKEL PLATTNC
A
CSSCLETE STANDARD NO
5774790574
STAN DARD YES
577479 F' 7
[ STANDARD NO /4
STAN DARD ND
74790572
SURERSEJED TD STANDARD NO
74790378
SURERSEDED TO STANDARD YES /4/
7/
STANDARD NI) 747O
SUDERSE’)ED TC
SJT’ERSEDED TO DiM/QC *4 STANDARD N3 747
DDD>¢®D®®
EDB>PBDED
SUDERSEDED TO 5774793572 STANDARD NO
/4/905*2
CLTNCH
NUTS
“EVE?” CONTACTS SHELLS PAW
[\O
THTS DRAWTM’;
TS A CONTROLLED JOC«JVE\T
mMENmewn ANE TnLEeAAnA: FER AWE m swam
DwN
V BTAVER
CHK
03mm
— \ ‘ .7
001mm - TE TE Conncchvuy
:TMENETOVS
rm
@121
TOLERANCE: UNLES:
DTHER‘MSE
0 FLC
z r—
3 PLC
4 PLC
ANSLEs
i jEALJO {F
APVD WE
€ jEADO {F
PRODUCT S’EC
SFECTFTED 00mm
'{ECERTACLE ASSEMBLY,
9 J()STTTON,
SOLDER CU”,
AMPLMTTE
AFFLTCATTON STEC
STZE T,
DRAWTNC NO
NATERTAL
FTMSH
SEE TAJLE
‘A‘ETCHT
STZE CAGE CODE
(3a747905
RESTRTCTED TC
, AE500779
SCALE
CUSTOMER DRAWTNC 2T 1 RB
AR
11/079 13/117