TE Connectivity AMP Connectors 的 323119 Drawing 规格书
4 3 2 I
NAHUM PM" IN "0” m male“ 0
THIS DRAuINs Is UNMLISHEO. T RELEASED FOR PueLIcATION .Is “a “5" REVISIONS
© comma? I! IV A"? IMAM. ALI. INTERNATIONAL moms RESERVED. G 14 , , zone m, mwflw M75 m
H REv g REDRAWN PER 0720-0040—93 s-zs-se «TF0»
3.02:0.08 DIA :
E. I 19:. 0033 D
RRATI N
0 SE 05 M METEDE} S
I DIMENSIONS LISTED IN mm L' INCHES J '
v . i
/ mp E13288
// wIRE RANGE Listed ‘
I _
_I 3.58 MAX DIA — - '— — — — - 4.62:0.20 22-15 AWG 22—15 AWG ——
f- 1473 \ f- 782: 0°83 SOLID DR STRANDED SOLID OR STRANDED
i \ \ I l _ _
\’ . LR7189 MILITARY P/N
I Certi Fied AND CLASS
I
_ 22—16 AWG I
BRAZED SEAM SOLID 0R STRANDED NOT APPLICABLE l __
F
C C
A STAMP AMP 22-18;: APPROX AS SHONN
22—15 TERMINALS ARE STAMPED 22—18 IN
ACCORDANCE WITH MILITARY SPECIFICATION
MIL—T—7928; COMMERCIAL wIRE RANGE IS 22—16
<—————-io. 95="" max="" 0="" e.="" 4371="" _g="" 5.35="" min="" «29210.13="" c.2503="" [.7151.00sj="" _="" 0')="" 1.55="" min="" dia="" [:="" l'.="" 0513="" r="" 1ll_‘?“|t|h’_="" —="" m="" l="" i="" -="" l__="" _="" '="" ll="" 0.="" 79:0.="" 05="" i3="" '73="" .::="" i.="" 031:.="" 0021="" n’u“="" i="" :="" i="" f="" b="" i—w="" .="" .="" i="" -="" i="" f="" _="">—————-io.><————1 4="" .="" 00="" max—.-="" —="" l'.="" 5511="" _="" 323119="" part="" no="" do="" not="" scale="" print.="" dr="" 3—25-53="" amp="" i="" n="" co="" rp="" ora="" ted="" ¥éfipgg§$8ggoso="" operating="" unless="" specified="" ta="" brinkman="" a"="" amp="" incchpamtad="" -="" mm="" chk="" 3-26-93="" h="" "st:="" '="" pa="" 17105-3505="" customer="" service="" systems="" 170°c="" m="" pees‘eeez="" m="" mm="" m.="" 3="" plc="" dec="" 2="" -="" afpd="" 3-26-53="" nahe="" for="" additional="" voltage="" rating:="" angles="" :="" —="" dehiller="" a="" product="" information="" or="" product="" information="" center="" material="" appd="" 3—25—53="" rm="" a="" copies="" of="" drawincs="" 7—800—522—6752="" not="" applicable="" 29$:="" 7%;="" pmucfsfcm"="" teonoeel'="" ngggégifibfifi="" and="" technical="" documents="" wire="" cross="" sectional="" area="" range:="" annealed="" _="" '="" for="" application="" tooung="" assistance="" center="" 0354-55="" ”2509412503="" cir="" "ils="" finish="" application="" spec="" size="" cage="" code="" drauine="" no="" tooling="" information="" 1—800-722—1111="" 50lg="" or="" stranded="" tin="" plate="" 00779="" wslmms="" at."="" —'m="" 0.00254i.oooiooj="" min="" -="" ©="" ©="3237" 79="" for="" order="" entry="" “800—525—5142="" ana="" mmfig="" thk="" per="" mil-t-10727="" height="" _="" scale="" 70:="" 1="" sheet="" 1="" of="" 7="" ""m““‘"‘“”="" \‘v="" :="" 0="" customer="" drawing="" 10="" se?="" i993="" jl:q7e22_="" _a.f.1"_25_4§3_="" _="" $§im="">PEPIY12§>Q|K5UEZULSQLJinlAPiDzUJNLflLE _____ L
————1>