Lumex Opto/Components Inc. 的 LCD-A401C39TR Drawing~ 规格书

U/VCO/Vf/POZZM DOCUMf/Vf PART NUMBER REV‘ REV. E.C.N. NUMBER AND REVISION COMMENTS DATE 50.311 [2.110111% 5.35 [0250] 4 18 [1.7001 v.A. 21 I a 4x B CHARACTERISTICS m m 5 12 7D [0 500] :3 24 e4+u 50 mm TYPE: TN 3 VA ; [0970:0120] BACKGROUND COLOR: GRAY n ,5 VIEWING DIRECTION: 6:00 :9. m DISPLAY MODE: REFLECTIVE ‘ I OPERATING VOLTAGE: 5v AL. 1 20 OPERATING TEMP. iAo'C To 1051: ‘ J L_ PAD 1-27 STORAGE TEMP. 74m To 1050 £33 £06395” * ‘3“ FLS‘) [”5”] 070 [01028] DRIVING METHODE: STATIC 45125 [1900] CONNECTION TYPE: 40 PINS r 1.10 [0.0431 PINN0.12345678910 SEGMENT COM we we N/G 1E ID 10 DP1 2E 2D PIN No, 11 12 13 14 15 16 I7 13 19 20 SEGMENT 2c DP2 3E 3D 30 DP} IE 4D 40 ID 0‘0” DH” PIN N01 21 22 23 24 25 25 27 25 29 30 Del. SEGMENT IA 4F 40 38 311 3E 36 COL 23 2A 932 [0390] PIN NO. 31 32 33 34 35 as 37 38 39 40 SEGMENT 2E 2G we 13 1A 1E 1G N/c N/G GGM DP2 DIG, 1 DIG. 2 DIG. 3 BIG 4 muss uTHEmsE smnm mamas mm mm Pmsmm: x-u 1mm xx-ms (tum). xxx-11725 (tum). xm-mm 121.115) we SIZE-1W5 (mm), In) uwm- 101560030) Inn-:gECMPRECW 111111.333“me WHDEW FDR W REV~ PART NUMBER IMEINmmTIDNmNTuNmIN mISwnmmDflISIHE PmPEmor . . ll. ‘i' mmfi wwm mums, 1mmsuscmuumugnmmmmwu . * LCDSMOI C39TR wmwwmmmEuMeImml-U ““1”” III PM PM DISCLOWRE MID mssEMINATm m ML MRI) PARTIES mm'wwmmmmmrmhm m WWW 0.39 CHARACTER HEIGHT, FOUR DIGIT LCD GLASS, mWWWUWWMWM‘MW DRAWN BY: CHECKED BY: APPROVED BY: 222%: 4141;: scumNEATIsAquuMsEorEmumDrumREanm : TN, REFLECTIVE, 40 P‘NS' PmPAvAmnIuNwquscwquch a VA SCALE: N/A