TE Connectivity AMP Connectors 的 747784 规格书
4 3 2 T
w mm P MEMU mm m WWW , T, REV‘S‘OKS
(Q CCPVWGHT 7 3y 7 M “W RESERVED CF ‘00 2 UR nE=cwpncN DATE DWN AFVD
H REWSED PER E0071 T411253 23ALGZCH COV CWR
ROOT DTA OE THREAD
,035 7 DTAMOND KNURL
R \#4740 THREAD
@180 T— 7
7 +
SLOT .040 «mm .ZWOELOWO
SEE TAR LE 405
T .QZOiOT 5
OBSOLETE YES 2 2 T774778473>
OBSOLETE NO 2 2 T77477847T
A PARTS PACKAGED AS A UNTT KTT, OBSOLETE NO 2 1 T774778470
A PARTS TNDTVOUALLY BULK PACKAGED & SHTPPED YES 2 2 74778478
AS A UNTT PACKAGE. OBSOLETE YES 2 1 74778477
Q 41 6 OR 303 STATNLESS STEEL, PASSTVATED PER ASTM A380. NO 2 2 747784T4
NO 2 1 74778473
SLOT QTY PACRAOTNO mm \10
l; v i; V; "U «A J x DWN W H uwmm
THE DRA H\ \S A L, VT OLLED OLJVEVF mg MLAAbTEf WWW“ -:TE TE Comnccfiviiy
:TMENEToNs TOLERANCE: UNLESS APCD RDHUE H ,
oTHERWTSE sPEmETED V _ UWNM VWE
\NCHES PRXD fiWéQfiSLEV JACKSCREW, VALE, AMPLTMTTE”, HD4720
a FLC 17 W -' Ev
T PL: :7 7
mg 1, i, 7 3sz mg m mm m Rmm m
NATEBTAL ETMEH NETcHT A 6 flfl77g ©3747784 7
$ 7 CUSTOMER DRAWTNc 3W 4,1 SHE” T cm ”3 H
Ta/cr‘sa (my; \