Microchip Technology 的 HD Voice Audio for IP Camera 规格书
O Microsemi
Puwer Mums -
Timbemolf“ ZL3805D/51
mum“.
r5 Madman-[Sunny a...“ mu.
Micmsemi
V ‘ Aumo Pmcessnr
m. wmm. Dlgltm
Mics
“WEIR?" \meglated Memory
—. ms. DM Slave sumac
Hardware
Acce‘eralors Master SPI
award mm m.»
Microsemi AcuEdge™ Technology
Microsemi AcuEdge™ Technology for the Connected Home
ZL38050/51 Block Diagram
Microsemi AcuEdge™ Technology
HD Voice Audio for IP Camera
Designed for High Definition (HD) Voice 2 way audio in IP Camera,
Microsemi’s new audio processors ZL38050 and ZL38051 feature
the company’s innovative AcuEdge™ acoustic technology, which is a
set of highly-complex and integrated algorithms that allow the user to
extract intelligible information from the audio environment from which
they are communicating.
Microsemi’s AcuEdge Technology integrates industry leading
features and dedicated firmware to deliver high-quality hands-free
voice performance while reducing system design complexity.
In complex noisy environments, Microsemi’s AcuEdge Technology
cancels echo and reduces ambient noise. While the most solu-
tions deliver only half-duplex operation, Microsemi’s proprietary
algorithm is able to converge and track changes in the echo path
to support full-duplex operation.
DVR, NVR, or security camera users have difficulty trying to moni-
tor a large number of video feeds for certain incidents, crimes, or
events. By adding audio to the surveillance camera, it will enable
security personal at the control room to make judgment calls on
security concerns. Microsemi AcuEdge Technology will provide
audio enhancement to allow more accurate monitoring. The
ZL38051 audio processor adds audio enhancement functions
such as far field microphone, detection of sound location, and
beam forming capabilities.
New High-performance Audio Processors Enable the Streamlined Development of IP Camera
for HD Voice Capabilities
Audio Processor for IP Camera
Use the following resources to explore:
Microsemi AcuEdge™ Technology
• ZL38050 IP Camera Audio Processor
• ZL38051 Advanced IP Camera Audio
Processor
MiTuner™ Automatic Tuning Kit
• MiTuner™ Information
• MiTuner™ GUI Software Guide
• ZLS38508 MiTuner™ GUI
Getting Started
O Microsemi
Puwer Mums -
R-h
Arr-ulna
Microsemi
zmaso/s: <1 camera="" mamrcomrol="" |£d="" usurp-ml="" mm.="" micmsemi.="">1>
Microsemi makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its products and services for any particular purpose, nor does Microsemi assume any liability
whatsoever arising out of the application or use of any product or circuit. The products sold hereunder and any other products sold by Microsemi have been subject to limited testing and should not be used in conjunction
with mission-critical equipment or applications. Any performance specifications are believed to be reliable but are not verified, and Buyer must conduct and complete all performance and other testing of the products, alone
and together with, or installed in, any end-products. Buyer shall not rely on any data and performance specifications or parameters provided by Microsemi. It is the Buyer’s responsibility to independently determine suitability
of any products and to test and verify the same. The information provided by Microsemi hereunder is provided “as is, where is” and with all faults, and the entire risk associated with such information is entirely with the Buyer.
Microsemi does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other IP rights, whether with regard to such information itself or anything described by such information. Information provided in
this document is proprietary to Microsemi, and Microsemi reserves the right to make any changes to the information in this document or to any products and services at any time without notice.
Microsemi Corporation (Nasdaq: MSCC) offers a comprehensive portfolio of semiconductor and system solutions
for communications, defense & security, aerospace and industrial markets. Products include high-performance and
radiation-hardened analog mixed-signal integrated circuits, FPGAs, SoCs and ASICs; power management products;
timing and synchronization devices and precise time solutions, setting the world’s standard for time; voice processing
devices; RF solutions; discrete components; security technologies and scalable anti-tamper products; Power-over-
Ethernet ICs and midspans; as well as custom design capabilities and services. Microsemi is headquartered in Aliso
Viejo, Calif., and has approximately 3,400 employees globally. Learn more at www.microsemi.com.
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Sales: +1 (949) 380-6136
Fax: +1 (949) 215-4996
email: sales.support@microsemi.com
www.microsemi.com
©2015 Microsemi Corporation. All rights reserved. Microsemi and the Microsemi logo are registered trademarks of Microsemi Corporation. All other trademarks
and service marks are the property of their respective owners.
MC-2-15
Microsemi AcuEdge™ Technology
Microsemi AcuEdge™ Technology for the Connected Home
Microsemi AcuEdge™ Technology
HD Voice Audio for IP Camera
Calibration
Tuning Results provide good
starting point for subjective tuning
Results based off TIA920/P.1100
Tuning
Testing
Microsemi’s MiTuner™ Kit eases the system tuning
complexity and speed up design cycle for quick
development. MiTuner™ kit provides hardware, software
and support for the automatic tuning of TIMBERWOLF
family of audio processors.
Microsemi Auto Tuning Tool (ZLE38475)
• Full duplex AEC (Narrowband and Wideband)
• Mid field audio pick up to 3 meters (ZL38050)
• Far field audio pick up to 10 meters (ZL38051)
• Sound location estimation (ZL38051)
• Beam forming for effective noise attenuation (ZL38051)
• Long tail echo cancellation (up to 256 ms)
• Advanced Noise Reduction to reduces background noise
from the near-end speech signal
• 16/22 band equalizer
• Howling cancellation: prevents oscillation in echo canceller
audio path
Features and Benefits
IP Camera Block Diagram