Digi 的 76000699 规格书
m
.mo w_meu_ Enrw mTQ w_meu_
¢T¢Ti¢¢ LI
mu mid
.30... ESE .8526 _a=m_m ES“.
90000608_A
Cable Adapters
Digi TS, RJ-45 to DB-25 Console Adapter
For use with Digi One TS, Portserver TS 2/4/8/16, and Multi-Port Serial Cards with RJ45 connectors
Digi Cable Adapters allow you to connect your serial devices using commercially available CAT 5 cable of any length. Simply plug standard CAT 5
cable into your Digi Product, connect a Cable Adapter to the other end and plug the adapter into your device.
From
RJ-45
Signal Direction Signal To DB-
25
1 DCD DTR 20
2 RTS CTS 5
3 Ground Ground Shell
4 TxD RxD 3
5 RxD TxD 2
6 SG SG 7
7 CTS RTS 4
DSR 6 8 DTR
DCD 8
Pin 1 Pin 1
Female RJ-45 8-pin Female DB-25
Cable Adapter not to scale
* Arrows indicate which direction the signal is flowing
Notes:
All RJ45 cable adapters are 8-pin.
Altpin should be turned on when using this cable adapter so that DTR will drive DCD (standard usage).
If altpin is turned off, the hardware signal on RJ45 pin 1 becomes DSR instead of DCD. This alternative can be used if
DCD is not required, and DSR is needed instead.
This cable adapter utilizes the RTS signal of the serial device for hardware flow control (RTS/CTS).
Digi Part Number 76000699 Digi TS DB25F Console Adapter (4-pack)