MPD (Memory Protection Devices) 的 Coin Cell Guide 规格书
Top Loading Coin Cell Holders
THRU-HOLE
. MOUNTING
.V
SURFACE
MOUNTING
Best for access from above
to exchange cell.
Side Loading Coin Cell Holders
COJJ‘J CELL HOLD JFtE
:‘MD
TrlFl UerlOLE
GILJD EFt-S
3M!)
‘J‘l—JHUJrJQLE
Best for- ' side access
- mounted on edge of PCB
FtE J'AJNEF t-S
SJVJD
THFlU—HOLE
VerflchJ Holders
Vertical battery holders maxi-
mize available board real estate,
freeing up space allows the
PCB to be populated with more
components, thus economizing
on circuit board material.
Particularly suitable for single
board computers with tight
space constraints.
MP
‘l‘irrLJ‘Hola Mounting
Easy access from above
to change the battery, no
tools required. High impact
plastic and corrosive
resistant metals, options
for gold flash overlay.
Snap Dragon series has
latching cover.
Surface Mounting
Multiple versions to
accommodate different
designs. Low profile styles,
Snap Dragon’s with covers,
Press to eject the battery
version, solder lug version
for off board mounting.
Coin SeJJ Homers
Traditional coin cell holders
that started it all. From
10 mm to 30 mm Diameter
lithium batteries. No tools
to change the battery. Easy
in-n—out versions, Spring
clip versions, pressure tab
versions, dual battery cell
versions for 6V.
finders
Gliders are a hybrid between a
retainer and a holder, offering
the price competitiveness of a
coin cell retainer, while at the
same time giving a better and
more reliable connection than
the standard battery holder.
Once the battery has been
installed into the tray, it simply
glides into the retainer and
clicks into place to provide a
secure connection. Load, lock
and replace batteries easily.
Hetefluers
Designed to meet the
rigorous demands of portable
equipment and featuring ultra
light weight with exceptional
strength. Sizes range from
4.8 mm to 24 mm diameters
and in heights from 1.2 mm
to 5.8 mm. Available on tape
and reel, Low cost, Dual beam
contacts, low profile, No tool
necessary to change battery.