onsemi 的 AR0543 规格书
0N SemiconduetorQ . Energy Efficient lnnovatlons
Product Overview
AR0543: CMOS Image Sensor, 5 MP, 1/4"
For complete documentation, see the data sheet.
ON Semiconductor's focus on pixel performance excellence provides the foundation for this sensor's exceptional image quality with
superior color accuracy, low-light sensitivity, and low noise level.The AR0542 is a 1/4-inch CMOS active-pixel digital image sensor
incorporating sophisticated on-chip camera functions such as windowing, mirroring, column and row skip modes, and snapshot
mode. It is programmable through a simple two-wire serial interface and has very low power consumption.
Applications
• Mobile
For more information please contact your local sales support at www.onsemi.com.
Created on: 4/2/2021