Amphenol CS (FCI) 的 HM2E33PH5000 Drawing 规格书
say _ mm
| man:
«an:
1225;:
many
'—\
am
Reproducflon nu
tanrurluflan a me; Hers hunk: snus quelque
u x am
nruhs d! Pluradudhn m
a 2:
ms PERFDRHAEE may}? mp;
05 Lunmwuumm
murmur.
u n m Wm mm:
mm mm: . 5m v rc (mu m:
m uuxu u
mm mm ‘ 4m: m m
2m...
|
Fame que a sum sans nutnrlsnthn mm m prnpkmre.
raus d’n‘ls smnmm "sen/:5.
Fromm dc c m.
mm mm: anunux
:3 \fl 2 lmnmm-mmm/ma
} , mm‘uslnmm
My mum mum: . m‘ m 1101
‘ ‘ . mEMWMW
..
15 1m m.
Fm ti
7 mm 5mm a m. w um um m
a m man u m mm
mm mm .3 m Itcmmin
1 m mm (m um: um um mu m: um mm
mm mam: n mm: m an“.
n m "(mu-m rum mun muncr 11ml. :2: mm m
, Manama
: mm in mm» m u m
mewmm
lfi/EYifllJT u armed mm Cu pmt‘ng Sth p|utlng a mlshea hale
_ —flfl— _1.1_
i 1 5.1 3.19 7 3.25 25 on MM 5 on MM 302 7 320
___$_.$._ 52 0.575 , H.725 ES/Sfl an mm. 4/111 um nln. ass , has
A ‘olernnce VoJecflon
wwmrciconnectmn Egg-gig @*E MM
:1.
:r n g m
u
E?
w
—a
ummzm
raw
M
E
w
m...
oxzn)
FCI mammal
Xm nr um
nr kuson Luo 31‘08‘05 Prnduct Funll MILLIFACS Scuxe
"V “n W ‘P “I" Eng EDLLIMS LU 31mins Spec ref A4 3/1
Cupyr‘ml m
LS
A m m. a“ W mm; M 313935 Mmml ECN nuns-um
in mm HSIA 310805
8 Ram
g MPACS 5+3? RA REP CEINN TVPE M 9 BS": 3024441119 A
mm rm Huazawnsaunfifi :Mslmar :upy | sun 1 a7 1
All fights 5m |y resrrvud Rzpmdudlwn
m‘ Issue u: ‘ a pnrflzs m any Fern
"Mam ls m pen-Mum mm“ "Men
authority from {he prnpdmw
Prwzrly or m.
l 2 3 A
PDM: Rev:A Released .STATUS: Printed: Mar 15, 2011