Analog Devices Inc. 的 HMC1164 规格书
ANALOG 30 GHZ MMIC VCU with
DEVICES Half Frequency Output
HM81164
10.38 GHz to 11.30 GHz MMIC VCO with
Half Frequency Output
Data Sheet
HMC1164
FEATURES
Dual output frequency range
fOUT = 10.38 GHz to 11.30 GHz
fOUT/2 = 5.19 GHz to 5.65 GHz
Power output (POUT): 8 dBm
Single-side band (SSB) phase noise
−86 dBc/Hz typical at 10 kHz
−114 dBc/Hz typical at 100 kHz
No external resonator needed
32-lead, RoHS compliant, 5 mm × 5 mm LFCSP (25 mm²)
APPLICATIONS
Point to point and multipoint radios
Test equipment and industrial controls
Very small aperture terminals (VSATs)
FUNCTIONAL BLOCK DIAGRAM
Figure 1.
GENERAL DESCRIPTION
The HMC1164 is a monolithic microwave integrated circuit
(MMIC), voltage controlled oscillator that integrates a
resonator, a negative resistance device, and a varactor diode,
and features a half frequency output.
Because of the monolithic construction of the oscillator, the
output power and phase noise performance are excellent over
temperature.
The power output is 8 dBm typical from a 5 V supply voltage.
The voltage controlled oscillator is housed in a RoHS-compliant
LFCSP package and requires no external matching components.
910 11 12 13 14 15 16
32 31 30 29 28 27 26 25
NC
NC
NC
VTUNE
NC
NC
NC
NC
NC
NC
GND
RFOUT/2
NC
NC
NC
NC
NC
NC
NC
VCC
NC
RFOUT
NC
NC
24
23
22
21
20
19
18
17
1
2
3
4
5
6
7
8
NC
NC
NC
NC
GND
NC
NC
NC
PACKAGE
BASE
GND
13153-001
Rev. 0 Document Feedback
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 ©2015 Analog Devices, Inc. All rights reserved.
Technical Support www.analog.com
HMC1164 Data Sheet
TABLE OF CONTENTS
Features .............................................................................................. 1
Applications ....................................................................................... 1
Functional Block Diagram .............................................................. 1
General Description ......................................................................... 1
Revision History ............................................................................... 2
Specifications ..................................................................................... 3
Absolute Maximum Ratings ....................................................... 4
ESD Caution .................................................................................. 4
Pin Configuration and Function Descriptions ..............................5
Interface Schematics .....................................................................6
Typical Performance Characteristics ..............................................7
Evaluation Printed Circuit Board (PCB) ........................................9
Bill of Materials ..............................................................................9
Packaging and Ordering Information ......................................... 10
Outline Dimensions ................................................................... 10
Ordering Guide .......................................................................... 10
REVISION HISTORY
5/15—Revision 0: Initial Version
Rev. 0 | Page 2 of 10
Table L
Data Sheet HMC1164
SPECIFICATIONS
TA = −40°C to +85°C, VCC = 5 V, unless otherwise noted.
Table 1.
Parameter Min Typ Max Unit Test Conditions/Comments
FREQUENCY
Range
fOUT 10.38 11.30 GHz
fOUT/2 5.19 5.65 GHz
Drift Rate 1.0 MHz/°C
Pulling 0.3 MHz p-p Pulling into a 2.0:1 voltage standing
wave ratio (VSWR)
Pushing 8.0 MHz/V At VTUNE = 5 V
POWER OUTPUT
RFOUT
4
8
12
dBm
RFOUT/2 4 8 12 dBm
Supply Current (ICC) 175 mA VCC = 4.75 V
160 200 290 mA VCC = 5.00 V
218 mA VCC = 5.25 V
HARMONICS, SUBHARMONICS RFOUT
Half 39 dBc
Second 20 dBc
Third 30 dBc
TUNING
Voltage (VTUNE) 2 13 V
Sensitivity
80
300
MHz/V
Tune Port Leakage Current 10 µA VTUNE = 13 V
OUTPUT RETURN LOSS (RFOUT) 3.5 dB
SSB PHASE NOISE
10 kHz Offset −86 −82 dBc/Hz
100 kHz Offset −114 −110 dBc/Hz
Rev. 0 | Page 3 of 10
Am
ESD (elemostaxic charge) sensitive device.
Charged dewces and mom mm: (an dwschavge
wwmoux daemon. Ahhough m produd Veamves
pa‘emed 0v mammary pvmedlun (IKLMUy, damage
may accuv an devuzes Sumeued m mgh energy ESD
Thevefove. pvopev ESD pvecaunons shomd be (aken m
avmd pemmame degradanon or ‘05s 0! mnmonamy
HMC1164 Data Sheet
ABSOLUTE MAXIMUM RATINGS
Table 2.
Parameter Rating
V
CC
5.5 V dc
VTUNE 0 V to 15 V
Temperature
Operating −40°C to +85°C
Storage −65°C to +150°C
Nominal Junction (to Maintain
1 Million Hours MTTF)
135°C
Nominal Junction (TA = 85°C) 111°C
Maximum Reflow Temperature
(MSL3 Rating)
260°C
Thermal Resistance (Junction to
Ground Paddle)
26°C/W
ESD Sensitivity (Human Body Model) Class 1A
Stresses at or above those listed under Absolute Maximum
Ratings may cause permanent damage to the product. This is a
stress rating only; functional operation of the product at these
or any other conditions above those indicated in the operational
section of this specification is not implied. Operation beyond
the maximum operating conditions for extended periods may
affect product reliability.
ESD CAUTION
Rev. 0 | Page 4 of 10
UME
m; m; m; m- m; m' .25; :25‘
m: m: m: m: “5: gm
Data Sheet HMC1164
PIN CONFIGURATION AND FUNCTION DESCRIPTIONS
Figure 2. Pin Configuration
Table 3. Pin Function Descriptions
Pin No.
Mnemonic
Description
1 to 4, 6 to 10, 13 to 18,
20, 22 to 28, 30 to 32
NC No Connect. However, these pins can be connected to RF/dc ground without affecting the
performance of the device.
5, 11 GND Ground. Connect these pins to RF/dc ground.
12 RFOUT/2 Half Frequency Output. This pin is ac-coupled.
19 RFOUT RF Output. This pin is ac-coupled.
21 VCC Supply Voltage (5 V).
29 VTUNE Control Voltage and Modulation Input. The modulation bandwidth is dependent on the drive
source impedance.
EP Exposed Pad. The exposed metal pad must be connected to RF/dc ground.
910 11 12 13 14 15 16
32 31 30 29 28 27 26 25
NC
NC
NC
VTUNE
NC
NC
NC
NC
NC
NC
GND
RFOUT/2
NC
NC
NC
NC
NC
NOTES
1. NC = NO CONNECT. HOWEVER, THESE PINS MAY BE
CONNECTED TO RF/DC GROUND WITHOUT AFFECTING
THE PERFORMANCE OF THE DEVICE.
2. THE EXPOSED PAD MUST BE CONNECTED TO RF/DC GROUND.
HMC1164
TOP VIEW
(Not to Scale)
NC
NC
VCC
NC
RFOUT
NC
NC
24
23
22
21
20
19
18
17
1
2
3
4
5
6
7
8
NC
NC
NC
NC
GND
NC
NC
NC
13153-002
Rev. 0 | Page 5 of 10
HMC1164 Data Sheet
INTERFACE SCHEMATICS
Figure 3. RFOUT/2 Interface
Figure 4. RFOUT Interface
Figure 5. VCC Interface
Figure 6. VTUNE Interface
Figure 7. GND Interface
13153-003
RFOUT/2
13153-004
RFOUT
13153-005
30pF
VCC
13153-006
130pF
3nH
4pF
VTUNE
13153-007
GND
Rev. 0 | Page 6 of 10
Data Sheet HMC1164
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 8. Output Frequency vs. Tuning Voltage (VTUNE)
Figure 9. Output Power vs. Tuning Voltage (VTUNE)
Figure 10. Sensitivity vs. Tuning Voltage (VTUNE)
Figure 11. Supply Current (ICC) vs. Tuning Voltage (VTUNE)
Figure 12. RFOUT/2 Output Frequency vs. Tuning Voltage (VTUNE)
Figure 13. RFOUT/2 Output Power vs. Tuning Voltage (VTUNE)
13153-008
OUTPUT FREQUENCY (GHz)
TUNING VOLTAGE (V dc)
8.5
9.0
9.5
10.0
10.5
11.0
11.5
12.0
0 1 2 3 4 5 6 7 8910 11 12 13
–40°C
+25°C
+85°C
13153-009
OUTPUT POWER (dBm)
TUNING VOLTAGE (V dc)
012345678910 11 12 13
–40°C
+25°C
+85°C
0
1
2
3
4
5
6
7
8
9
10
11
12
13153-010
SENSITIVITY (MHz/V)
TUNING VOLTAGE (V dc)
012345678910 11 12 13
0
100
200
300
400
500
600
700
800
900
–40°C
+25°C
+85°C
13153-011
I
CC
(mA)
TUNING VOLTAGE (V dc)
012345678910 11 12 13
–40°C
+25°C
+85°C
160
170
180
190
200
210
220
230
240
250
260
13153-012
OUTPUT FREQUENCY (GHz)
TUNING VOLTAGE (V dc)
0 1 2 3 4 5 6 7 8 910 11 12 13
–40°C
+25°C
+85°C
4.20
4.40
4.60
4.80
5.00
5.20
5.40
5.60
5.80
6.00
13153-013
OUTPUT POWER (dBm)
TUNING VOLTAGE (V dc)
012345678910 11 12 13
0
1
2
3
4
5
6
7
8
9
10
11
12
–40°C
+25°C
+85°C
Rev. 0 | Page 7 of 10
HMC1164 Data Sheet
Figure 14. SSB Phase Noise vs. Tuning Voltage (VTUNE)
Figure 15. SSB Phase Noise vs. Offset Frequency at VTUNE = 5 V
13153-014
SSB PHASE NOISE (dBc/Hz)
TUNING VOLTAGE (V dc)
01 2 34 5 6 7 8910 11 12 13
–120
–115
–110
–105
–100
–95
–90
–85
–80
–75
–40°C, 10 kHz
+25°C, 10 kHz
+85°C, 10 kHz
–40°C, 100 kHz
+25°C, 100 kHz
+85°C, 100 kHz
13153-015
SSB PHASE NOISE (dBc/Hz)
OFFSET FREQUENCY (Hz)
–160
100 1k 10k 100k 1M 10M
–150
–140
–130
–120
–110
–100
–90
–80
–70
–60
–50
–40
–30
–20
–10
–40°C
+25°C
+85°C
Rev. 0 | Page 8 of 10
.n
v TUNE : : II
Hfifififlfie /
110225-3
CC RF
RF OUT/4 k
A v “ 7
RF OUT
RF OUT/Z
[Eh
Table 4‘ Bill of Materials for the EVIHMC1164LP5
Data Sheet HMC1164
EVALUATION PRINTED CIRCUIT BOARD (PCB)
Figure 16. 110225-3 Evaluation PCB
The circuit board used in this application uses RF circuit design
techniques. Ensure that signal lines have 50 Ω impedance and
connect the package ground leads and backside ground paddle
directly to the ground plane.
Use a sufficient number of via holes to connect the top and
bottom ground planes. The evaluation circuit board shown in
Figure 16 is available from Analog Devices, Inc., upon request.
BILL OF MATERIALS
Table 4. Bill of Materials for the EV1HMC1164LP5
Item Description
J1 to J4 PCB mount SMA RF connectors
J5, J6 2 mm dc header
C1 to C3 100 pF capacitors, 0402 package
C4 1000 pF capacitor, 0402 package
C5 to C7 2.2 μF tantalum capacitors
C8 0.01 μF capacitor, 0603 package
U1 HMC1164LP5E VCO
PCB1 110225-3 evaluation board2
1 Circuit board material is Rogers 4350.
2 Reference this number when ordering the complete evaluation PCB.
V
CC
U1
J4
J2
J1
J5
J3
13153-016
Rev. 0 | Page 9 of 10
\ q u U u u u u u 7
% E T
L3 I:
r; E :
.3, EA
:T ‘ L
:;m—:‘V 7
F
ANALOG
DEVICES
HMC1164 Data Sheet
Rev. 0 | Page 10 of 10
PACKAGING AND ORDERING INFORMATION
OUTLINE DIMENSIONS
Figure 17. 32-Lead Lead Frame Chip Scale Package [LFCSP_VQ]
5 mm × 5 mm Body, Very Thin Quad
(HCP-32-1)
Dimensions shown in millimeters
ORDERING GUIDE
Model1 Temperature Range MSL Rating2 Package Description Package Option Qty. Branding3
HMC1164LP5E −40°C to +85°C MSL3 32-Lead LFCSP_VQ HCP-32-1
XXXX
H1164
HMC1164LP5ETR −40°C to +85°C MSL3 32-Lead LFCSP_VQ, 7” Tape and Reel HCP-32-1 500
XXXX
H1164
EV1HMC1164LP5 Evaluation Board
1 The HMC1164LP5E and HMC1164LP5ETR are RoHS-compliant parts.
2 See the Absolute Maximum Ratings section, Table 2.
3 XXXX is a placeholder for the 4-digit lot number.
03-04-2015-A
1
0.50
BSC
BOTTOM VIEWTOP VIEW
PIN 1
INDICATOR
32
9
16
17
24
25
8
EXPOSED
PAD
PIN 1
INDICATOR
SEATING
PLANE
0.05 MAX
0.02 NOM
0.20 REF
COPLANARITY
0.08
0.30
0.25
0.18
5.10
5.00 SQ
4.90
1.00
0.90
0.80 FOR PROPER CONNECTION OF
THE EXPOSED PAD, REFER TO
THE PIN CONFIGURATION AND
FUNCTION DESCRIPTIONS
SECTION OF THIS DATA SHEET.
0.45
0.40
0.35
0.20 MIN
3.80
3.65 SQ
3.50
COMPLIANT TO JEDEC STANDARDS MO-220-VHHD-4.
PKG-000000
3.50 REF
©2015 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
D13153-0-5/15(0) www.analog.com/HMC1164