RF Solutions 的 RF Explorer 规格书
RF Explo r Pocket Analyser
Features
Scans from 240MHzto 960MHz.
Pocket size and light weight
Solid aluminium metal case
Spectrum Analyser mode with Peak Max and
Hold, Normal, Overwrite and Averaging modes
Lifetime free firmware upgrades available, open
to community requested features
High capacity Lipo for 16hs+ of continuous run,
rechargeable by USB
Windows PC client Open Source
Can be extended with internal Expansion
Modules for additional band and functionality
Wide band coverage to all popular sub-lGhz ISM
bands, including 315MHz, 433MHz, 868MHzand
915MHz, also including UHF TV. 70cm and 33cm
HAM radio, GSM, etc.
Description
RF Explorer is a handheld digital spectrum analyser, available in several model options covering all lSM
bands, 36 and WiFi. It is based on a highly integrated frequency synthesizer which offers high perforr
mance, compact srze, low consumption and low cost
it is Simple to use With the menu buttons and has integral battery for many hours use in addition to be
ing a stand alone analyser it can be connected to a PC for extra functionality using standard minirUSB
EXPLORERVWSUBlG Spectrum Analyser 240'960MHZ
EXPLOREFHSM Spectrum Analyser 240'960MHZ 2 3572 SSGHz
EXPLORERKG Spectrum Analyser lSM/GSM 15727OOMH2
O O
.13: c e DS RFEXPLORERré www.rfsolutiuns.cu.uk
RF Explorer
Technical Specifications
WSUBlG Versmn ISM Ver5lon 3G Ver5lon
Frequency Span llZKHzrlOOMl—lz llZKHzrlOOMl—lz ’llZKHZréOOMHZ
Graphics LCD l28x64 pIXQIS
PC Windows Support Windows XP/Vista/Win7 both 32 and 64bits
RF Input SMA SOohms+
Amplitude resolution OSdEirn OSdBm OSdBm
Dynamic range sllSdBm to OdBm sllSdBm to OdBm RigfiitSSmf(WSSUUBE§GG)) $131? 9335mm
Absolute Max input power +5dBm +5dBm RiéenfttSSm/AA((\>IVVSSL5JBB;E £83ng
Average noise level (typical) rllOdBm (typical) rllOdBm (typical) rllOdBm
Frequency stability and accuracy (typical) +rl0pprn (typical) +rl0pprn (typical) +rl0pprn
Amplitude stability and accuracy (typical) +73dBm (typical) +73dBm (typical) +76dBm
Frequency resolution ian ian
v - automatic 2 éan to automatic 2 6an to
Resolution handWIdth (RBW) GOOKhz GOOKhz
Battery Life between charges
Weight 185g
Dimensions ll3><70> < irclsiieonr,="" in="" daalll="" «i="" www.rfsolu(ions.co.uk="">70>
Parameter
Frequency Bands 240 - 960 MHz 240 - 960 MHz
2.35 – 2.55 GHz 15 - 2700MHz
2 x SMA 50ohm 2 x SMA 50ohm
1KHz
automatic 3Khz to 600Khz
Typ 16 hours Typ 16 hours Typ 16 hours