Analog Devices Inc. 的 DC938A Quick Start Guide 规格书
. LTC3530EDD 7011M; . .
mmmm mam-m
DEMO CIRCUIT 938A
m
vow
w
w
VII
lav—m
n + +
POWER
SUPPLY
fl
"' fig 3%:
3 SVOSWM A
5° ”5%"
GE:
LOAD
QUICK START GUIDE FOR DEMONSTRATION CIRCUIT 938
MICROPOWER SYNCHRONOUS BUCK-BOOST DC/DC CONVERTER
1
LTC3530
DESCRIPTION
Demonstration circuit 938 is a micropower synchro-
nous buck-boost converter based on the LTC3530
monolithic buck-boost regulator. The DC938 has an
input voltage range of 1.8 V to 5.5V and an output of
3.3V @ 500mA. The converter can work under man-
ual or programmable automatic burst mode, provid-
ing high conversion efficiency over a wide range of
load currents. The LTC3530 comes in a 10 lead 3×3
DFN package. These features make the DC938 demo
board an ideal circuit for use in Li-Ion and dual cell
AA (Alkaline/NiCad/NiMH) battery-powered, hand-
held applications.
Design files for this circuit board are available. Call
the LTC factory.
LTC is a trademark of Linear Technology Corporation
QUICK START PROCEDURE
Refer to Figure 1 for proper measurement equipment
setup and follow the procedure below:
1.
Start with Load set to 0A.
2.
Set Power Supply to ~ 3Vin
3.
The Load can be set from 0 – 500mA.
4.
Vin can be adjusted between 1.8V and 5.5V (note
however, max output current is lower than 500mA
at Vin below 2.2V).
Figure 1. Proper Measurement Equipment Setup
. _ a _ _ q _ m
_ no _ wam 7 58.: 25> .522: m2.” .Eaasazxazfiz: xtimiaaga
uz<>8AD§E Kfizzoh§»m_1101nm:§5m!>
< d="" d="" monmnofj="" d=""> < k="" 22="" kmfifiun="" u!§mfi«="" ken="" sung—02m="" 93:19:31="">00a§uwr
RE 02 025 mum .u 53 "Eu—62m («u—s 5:28 22mg“: 5 “SEESKK
EUEEEEE 5325233323 .N a: _ z: 22% 20 355 .1352. .«
mmhmm>28 0060 ...m00m.xo:m m2020m IOz>m mmBOnOxozz 555% nmEEE5 3: 2235 23:5 0: . eEmmzsmfimsema“Emzasfigagx .Nse 2.6 =_ mzqwzofismz .3.“ ._
32.3%: ”E 50.6218: .335 225.35annuazggaumfi=38 .
32$me 2. n. ENE—I— R ‘ 353R: . zfiwaeixmfim . maimgsguagza nmEommm memmEo mwm._z: .352
me a .m a 7 .
gnawing 25228 8.5: $5658
. I
thm uDEa v35 xmnn
+ +
.883 My 2 m «J! E ea E
mooEmEm Exam E
.8585... w “
m8: :25
H g o> 5.5”” H
l—l man .|_ _ wmo zo l—l Onzo
u ozu £8 to mus: 1»: . “no 88 a: a u
m 2: >2 m 2 3E w 50> >2 >E/\
5. 5: x2 3: E 5.. SE “EfiI
817.50% am «mm mm: 2.0 8
«SEES 50> z_> . 34>:
So> m 50> m :5 :5 N Z; w z;
255$.“th ED
« Na. _
«
KO
. 41 N :25.
«miamwwsn 3
QUICK START GUIDE FOR DEMONSTRATION CIRCUIT 938
MICROPOWER SYNCHRONOUS BUCK-BOOST DC/DC CONVERTER
2