Conxall/Switchcraft 的 DBR4S3-x Drawing 规格书
POS. A POS‘ P05. P05‘ D
RED/ RED/
BLK WHT
POS. D
GRN
RED
RED/
WHT
POS. C
POS. B
POS. A
WIRE COLOR CODE, END "A"
RED/
BLK
THIS DOCUMENT CONTAINS CONFIDENTIAL
INFORMATION PROPRIETARY TO CONXALL
CORPORATION. ANY REPRODUCTION,
DISCLOSURE, OR USE OF THIS
DOCUMENT /INFORMATION IS EXPRESSLY
PROHIBITED UNLESS AUTHORIZED IN
WRITING BY CONXALL CORPORATION.
CUSTOMER APPROVAL
APPROVED BY:
DATE:
1.868
.990
CABLE
(4) 18 AWG CONDUCTORS
JACKET: PVC, YELLOW
0.245 O.D. REF
(4) #16 SOCKET CONTACT
OVERMOLD,
YELLOW
2 IN.
"X" DIM.
COMPANY NAME: CONXALL
P/N: DBR4S3-X
RATING: 7.5 AMP 24 VOLTS DC
RATING: 7.5 AMP 300 VOLTS AC
.375 .532
.777 .906
.990
1.252
1.750
2.252
END"A"
FACE VIEW
LABEL
LENGTH IN
FEET
PART NO.
"X" DIM.
DBR4S3-6
6 FT.
2 IN.
DBR4S3-10
10 FT.
3 IN.
DBR4S3-12
12 FT.
4 IN.
DBR4S3-20
20 FT.
6 IN.
DBR4S3-__
STANDARD PRODUCT
CABLE ASSEMBLY (YELLOW)
DIE BLOCK
4 POLE, 90º FEMALE
NTS
1 OF 1
DBR4S3-XFAM
SLW
DBR4S3-XFAM
04-03-09
BZ
D
REV
TITLE:
DESCRIPTION
SHEET
SIZE
PART
NUMBER:
DIRECTORY:
CUSTOMER:
DATE
INIT.
AND DECIMALS.
REV.
THIS DOCUMENT IS PROHIBITED.
DUPLICATION OR DISTRIBUTION OF
CORPORATION." UNAUTHORIZED
THE PROPERTY OF "CONXALL
ALL INFORMATION ILLUSTRATED IS
INCHES, FRACTION OF INCHES
ALL UNITS ARE IN FEET,
FLAG PER SPEC. XXXX
= CRITICAL CHARACTERISTIC
FILE:
APPROVED BY:
CHECKED BY:
SCALE
ORIG. DRAWN BY: DATE:
601 E. WILDWOOD VILLA PARK, IL 60181
B
DBR4S3-XFAM
NUMBER:
PART
CUSTOMER PRINT
NOTES
:
FINISHED PRODUCT TO BE COILED AND BULK PACKED UP TO 5 ASSEMBLIES PER BAG
1.
HARDWARE KIT WITH (2) O-RINGS, (2) CAP SCREWS, AND (2) BUSHINGS IS INCLUDED
WITH EACH DIE BLOCK.
FOR PART NUMBER SEE TABLE.
2.
ALL DIMENSIONS REFERENCE UNLESS OTHERWISE SPECIFIED
3.
OVERMOLD BOOT MATERIAL: POLYURETHANE WITH YELLOW COLORANT.
4.
ELECTRICAL TEST
5.
a) PIN TO WIRE CONTINUITY
b) HI-POT @1500V DC ALL CONTACTS TO EACH OTHER (CELL SET-UP AND LOT SAMPLING)
06-03-09
B
REMOVED HARDWARE FROM DRAWING, UPDATED NOTE 1
PER ECR 7211
BZ
11-04-09
C
BZ
UPDATED MANUFACTURING DRAWING PER ECR 7297
BZ
D
01-12-11
UPDATED MANUFACTURING DRAWING PER ECR 7731