Honeywell Sensing and Productivity Solutions 的 AWM5000 Series Install Instr 规格书
Honeywell
Installation Instructions for the
AWM 5000 Series Microbridge Mass
Airflow Sensor
ISSUE 4
PK 88762
Sensing and Control
GENERAL INFORMATION
The AWM5000 Series Microbridge Mass Airflow Sensors
operate on the theory that airflow directed across the surface
of a sensing element causes heat transfer. Output voltage
varies in proportion to the mass of air or other gas flowing
through a given sensor's inlet and outlet ports.
CURRENT SINK/SOURCE
Maximum current ratings are 10 mA sinking and 20 mA
sourcing, governed by an LM224 operational amplifier in the
final stage of the instrumentation amplifier.
MEDIA CONTAMINATION
Media flowing through the sensor should be free of condensing
moisture and particulate contaminants. A 5 micron filter
upstream of the sensing element reduces the risk of damage
due to contaminants.
MOUNTING INSTRUCTIONS
Mount AWM5000 Series sensors with 6-32 screws. The use of
washers below the screw head is recommended. Mounting
torque is 1,1 N m (9.75 in lb) max. for steel screws, or
0,75 N m (6.75 in lb) max. for brass screws.
NOTICE
• When making flow connections to a mounted sensor, the
AWM5000 must be supported at the flow adapter.
• If end adapters are twisted with respect to the flow tube
during installation, the seal between O-ring and flow tube
will be broken, causing a small temporary leak. The leak
can be as high as 1 psi, or may remain within
specification. It will self-heal as the O-ring conforms.
About 85% of the leak will be gone within approximately
24 hours, with complete recovery within approximately
48 hours.
• Do not expose ports to forces greater than 1 kg [2 lb] in a
direction perpendicular to the port centerline.
• Torque on ports should not exceed 4,52 N m [40 in lb].
ELECTRICAL CONNECTION
The AWM5000 Series accepts a latch detente connector, such
as:
1. Amp part number 5-103956-3.
2. Sensing and Control part number SS-12143
Information and literature on the latch detente connector is
available from Amp Product Information Center,
1-800-522-6752 or the Customer Hotline, 1-800-722-1111.
RECOMMENDED AMP LITERATURE
− MTE Interconnection System
(AMPMODU) Catalog
108-25034 Product Specification (technical
performance information)
114-25026 Application Specification (describes
product, proper assembly, full tooling
information)
408-6790
408-9359
Instruction Sheet for assembly procedure
TO MAKE ELECTRICAL CONNECTIONS
1. Remove (unlatch) the connector from the AWM5000.
2. Hand-crimp the interface wire to the appropriate pin on
connector. Suggested tool: AMP Hand-Crimp Tool, part
number 58074-1 and terminating head 58336-1.
3. Insert the terminal contacts into the connector housing after
the carrier strip (lead-frame) is removed.
4. Reconnect (latch) connector to the AWM5000 device.
CLEANING
CAUTION
PRODUCT DAMAGE
• Do not use ultrasonics.
• Do not use III Tri-chloroethane, methylene chloride, methyl
pyrrolidone or any oxidizing type acid such as formic acid.
• Cover the ends of the tube during cleaning because certain
solvents may attack the epoxy which seals the chip tube to
the ceramic substrate.
Failure to comply with these instructions may result in
product damage.
A
sevious iniuly.
AWM5000 Series Issue 4 PK88762
Automation and Control Solutions
Sensing and Control
Honeywell
1985 Douglas Drive North
Minneapolis, MN 55422
www.honeywell.com/sensing
PK88762-4-EN IL50 GLO Printed in USA
January 2007
Copyright © 2007 Honeywell International Inc. All rights reserved.
MOUNTING DIMENSIONS (For reference only. mm/[in])
OUTPUT CONNECTIONS SS-12143 CONNECTOR
Pin 1 + Supply voltage
Pin 2 Ground
Pin 3 No connection
Pin 4 Output voltage
Note: Flow direction is marked on housing.
15,2
.60
28,4
1.12
10,2
.40
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop devices or in any
other application where failure of the product could result in personal injury.
Failure to comply with these instructions could result in death or
serious injury.
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of defective materials
and faulty workmanship. Honeywell’s standard product warranty applies unless
agreed to otherwise by Honeywell in writing; please refer to your order
acknowledgement or consult your local sales office for specific warranty details. If
warranted goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge those items it finds
defective. The foregoing is buyer’s sole remedy and is in lieu of all other
warranties, expressed or implied, including those of merchantability and
fitness for a particular purpose. In no event shall Honeywell be liable for
consequential, special, or indirect damages.
While we provide application assistance personally, through our literature and the
Honeywell web site, it is up to the customer to determine the suitability of the
product in the application.
Specifications may change without notice. The information we supply is believed
to be accurate and reliable as of this printing. However, we assume no
responsibility for its use.
SALES AND SERVICE
Honeywell serves its customers through a worldwide network of sales offices,
representatives and distributors. For application assistance, current
specifications, pricing or name of the nearest Authorized Distributor, contact your
local sales office or:
E-mail: info.sc@honeywell.com
Internet: www.honeywell.com/sensing
Phone and Fax:
Asia Pacific +65 6355-2828
+65 6445-3033 Fax
Europe +44 (0) 1698 481481
+44 (0) 1698 481676 Fax
Latin America +1-305-805-8188
+1-305-883-8257 Fax
USA/Canada +1-800-537-6945
+1-815-235-6847
+1-815-235-6545 Fax