SP2 Series 规格书
SP2
[mm m ,g g
V(+nul)
WU mm
o mums
_, a.
mnuntmg
bracket.
H H
Auom
mun
Part No.
SP2-4
SP2-12
SP2-25
SP2-50
-— TE SENSOR
- SOLUTIONS
(ullxtmke
mm
475 in
1I20mm|
I2 5 In
1317 mm!
25 in
1635 mm)
so in
1| 270 mm
mun-«mm
drama
4% my (file Me
1.00% 25M mm;
0.25% 500K cycles
0.25% 500K cycles
0.25% 250K (ydes
SENSOR SOLUTIONS /// SP2 12//2015
Page 1
The SP2 String Pot from Celesco is a compact,
economical and water resistant device that
utilizes a flexible cable, a spring-loaded spool
and a potentiometer to detect and measure
linear position.
The SP2 is identical to the SP1 except for an
added 40-inch electrical cable with a watertight
rubber strain relief. The SP2 has been
compactly designed for tight spaces and high
cycle applications and generously allows for
measuring cable misalignment. With 4 different
ranges and a handy mounting bracket, the SP2
is a perfect solution for many applications from
light industrial to OEM.
Output Signal
SP2
Compact String Pot • Incremental
Encoder
Linear Position to 50 inches (1270 mm)
Low-Cost, Long Life • Rugged Polycarbonate Enclosure
40-in. Electrical Cable • Free-Release Tolerant
In Stock for Quick Delivery!
Specifications
Full Stroke Range Options
0-4.75, 0-12.5, 0-25, 0-50 inches
Output Signal
voltage divider (potentiometer)
Accuracy
±0.25 to ±1.00% (see part no. above)
Repeatability
± 0.05% full stroke
Resolution
essentially infinite
Measuring Cable
0.019-in. dia. nylon-coated stainless steel
Measuring Cable Tension
7 oz. (1,9 N) ±25%
Maximum Cable Acceleration
15 g
Enclosure Material
polycarbonate
Sensor
plastic-hybrid precision potentiometer
Weight
5 oz. (w/o mounting bracket) max.
Electrical
Input Resistance
10K ohms, ±10%
Power Rating, Watts
2.0 at 70°F derated to 0 at 250°
Recommended Maximum
Input Voltage
30 V (AC/DC)
Output Signal Change Over
Full Stroke Range
94% ±4% of input voltage
Electrical Connection
40-inch long, 24 gauge shielded electrical cable
Environmental
Enclosure
IP 50
Operating Temperature
0° to 160°F (-18° to 71°C)
Vibration
up to 10 g to 2000 Hz maximum
n dung: ”1mm; mu, Mm"
11771.0(} mm m: 3 bm'lzrtatmehmgmkuu
and mom mm bady 20 4mm 41mm
25.191 [mar
H1375 [9,521"
FurndJM/Iexxbllm maummg mam
m ran/y b: 3mm 11; [kt WW "'4’,
2 so [my gm
+in (red)
+uut common
(green) (black)
. 51 pm
1
\
.155 [4,2] 4.} i R
m eyelet 41ml
' [4491--
Hmm/ mm, 24 M, j-rvmdmvm:
X/utMed. 40 .m H mm] «W
DWENS‘ONS ARE w \NCHES [MM]
« 2.9a [50,3] max.
i
x
0.59 [17,5] 7*: ‘7
ro‘evartev are a 04 N [La MM] “mas amemse noted
2,50 [53,5] 4.
f :2: dimil
a) 53 [13,5]
. 15559.5] -
$151313] mm
Mean mm ”up.“
a 1.10 [27.9] .7
1.53 [m]
flL 163 “11le
130 [493]
~ «3‘me : t cos 7 om [+o,v 7&0]
~- m‘evame = was fun; [my 7qu
SP2
Compact String Pot • Incremental Encoder
SENSOR SOLUTIONS /// SP2 12//2015
Page 2
Mounting Options Electrical Connection
Outline Drawing (w/o bracket)
kg 375 [152]“
fl [2:59]“ 5:)!!!” detail
(23.191 [mgr
mi
‘Iéw
WEN 0N5 AVE m \NLHES [MM]
Mummies ave 004 m [1,0 MM] M has ’nlverw'xxe mm
TE.com/sensorsolutions
ms ,
[25,7]
fl V Mu [35,6]
1
,32 [9,7] \ ‘ \
A o ‘ o < muuntmg="" mes="" ‘78="" [1”]="" mu.="" [1,7]="" (2="" pus)="" j;="" ,="" \="" j="" l="" 57="" [1a5]="">< m="" dzmil="" 3="" ‘="" 7="" 2m="" [5m]="" .7="" l90="" [43,3]="" 4.="" mus="" you!="" [my="" run]="" #0“;="" nos="" mm="" 70“]="">
SP2
Compact String Pot • Incremental Encoder
SENSOR SOLUTIONS /// SP2 12//2015
Page 3
Outline Drawing (w/ bracket)
TE.com/sensorsolutions
Measurement Specialties, Inc., a TE Connectivity company.
Measurement Specialties, TE Connectivity, TE Connectivity (logo) and EVERY CONNECTION COUNTS are trademarks. All other logos, products and/or company names referred to
herein might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes
no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE Connectivity‘s Standard
Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or
misuse of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.
SP2 12/01/2015
NORTH AMERICA
Measurement Specialties, Inc.,
a TE Connectivity company
20630 Plummer Street
Chatsworth, CA 91311
Tel +1 800 423 5483
Tel +1 818 701 2750
Fax +1 818 701 2799
info@celesco.com