TE Connectivity Measurement Specialties 的 D-Series 规格书
.
.
.
.
.
.
.
.rrrrrr
SENSOR SOLUTIONS ///D-Series Inclinometer Rev.5 07/2017
Page 1
FEATURES
APPLICATIONS
High accuracy
Robust metal housing, IP Class 67/68
High resolution
EMC protected
CE approved
Rugged M12 male connector
Programmable digital filtering to
minimized influences from shock and
vibration
Programmable zero point, baud rate,
output rate
Building control
Road construction machines
Wind power
Mobile and stationary cranes
Hydraulic leveling
Platform leveling
Drilling machines
D-SERIES INCLINOMETER
SPECIFICATIONS
Dual axis inclinometer
Measurement range +/-5° +/-15° or +/-30°
High accuracy
Digital and analogue output signal
CANopen
CE approved
The D-series of conductive inclinometers offers modern SMD-
technology in an environmentally protected and a robust
aluminum housing. The dual axis inclinometer achieves high
accuracy over a wide temperature range.
The fast microcontroller works with a linearization and
temperature compensation routines. This full calibrated
inclinometer is available with digital output RS 232 and analogue
voltage output 0.5 up to 4.5 V or current output 4…20mA or
PWM output or switch output signals. Furthermore is
inclinometer is available with a CANopen interface.
D-SERIES INCLINOMETER
SENSOR SOLUTIONS /// D-Series Inclinometer Rev.5 07/2017
Page 2
PERFORMANCE SPECIFICATIONS
Conditions
Min
Type
Max
Unit
Measurement range
-5 (-15,-30)
+5(+15,+30)
°
Resolution
0.001
0.005
°
Accuracy,digital,analogue (absolute)
Ta = +25°C
0.04
°
Accuracy,digital,analogue (absolute)
Ta = - 40°C to 85°C
0.15
(0.3,0.8)
°
Offset temperature drift error
Ta = - 40°C to 85°C
0.06
°
Noise RMS
0.001
°
Frequence responce
2
3
Hz
Power supply
10
30
VDC
Operation temperature range
-40
+85
°C
Storage temperature range
-40
+85
°C
Weight
290
g
Dimensions
W x D x H
84 x 70 x 46
mm
Unit with RS 232 interface and analogue output signal
Transmission rate, programmable
0.1
10
16
Hz
Baud rate, programmable
2.4
9.6
57.6
kB
Current output
20
4
mA
Voltage output
0.5
4.5
V
PWM output
1 KHz
20
80
%
Switch output,programmable
Step
0.1
°
Current consumption
30
40
mA
Unit with CANopen interface
Baud rate, programmable
0.02
0.25
1
MBaud
Code
Binary
-
Interface
CAN according to CAL
-
Current consumption
50
90
mA
KY
1
3
:1=
‘10
\
:
«.3
22,2
D-SERIES INCLINOMETER
SENSOR SOLUTIONS /// D-Series Inclinometer Rev.5 07/2017
Page 3
DIMENSIONS [MM]
D-SERIES INCLINOMETER
SENSOR SOLUTIONS /// D-Series Inclinometer Rev.5 07/2017
Page 4
PINNING - UNIT WITH RS 232 INTERFACE AND ANALOGUE OUTPUT
Pin
Name
Description
Type
Color schema (1)
1
+Ub
positive power supply +10...+30VDC
supply
white
2
RxD
Rx serial signal RS 232
input
brown
3
TxD
Tx serial signal RS232
output
green
4
GND
negative power supply, ground
supply
yellow
5
XOut
X-axis output
output
grey
6
SGND
signal ground
supply
pink
7
YOut
Y- axis output
output
blue
8
NC
NC
nc
nc
(1) By using a Measurement Specialties cable
PINNING – UNIT WITH CANOPEN INTERFACE
Pin
Name
Description
Type
Color schema (1)
1
+Ub
positive power supply +10...+30VDC
supply
white
2
NC
nc
nc
brown
3
NC
nc
nc
green
4
GND
negative power supply, ground
supply
yellow
5
CANout
CAN Low
output
grey
6
CANgnd
CAN Ground
supply
pink
7
CANout
CAN High
output
blue
8
NC
nc
nc
nc
(1) By using a Measurement Specialties cable
Front view of housing
connector inclinometer
For more details please use the product specification / application
note / instruction manual.
Front view of housing
connector inclinometer
For more details please use the product specification / application
note / instruction manual.
amps
752
Customercare m @m om W W
TE.cnm/sensnrsolulions
D-SERIES INCLINOMETER
SENSOR SOLUTIONS /// D-Series Inclinometer Rev.5 07/2017
Page 5
ORDERING INFORMATION
PART NUMBERING UNIT SHORT DESCRIPTION
G-NSDMG-015 NS-5/DMG2-U Range +/-5°,Vcc 10 to 30VDC,output RS232,voltage
G-NSDMG-017 NS-5/DMG2-I Range +/-5°,Vcc 10 to 30VDC,output RS232,current
G-NSDMG-014 NS-5/DMG2-PWM Range +/-5°,Vcc 10 to 30VDC,output RS232,PWM
G-NSDMG-016 NS-5/DMG2-S Range +/-5°,Vcc 10 to 30VDC,output RS232,switch
G-NSDMG-030 NS-5/DMG2-CXD Range +/-5°,Vcc 10 to 30VDC,output CANopen
G-NSDMG-019 NS-15/DMG2-U Range +/-15°,Vcc 10 to 30VDC,output RS232,voltage
G-NSDMG-021 NS-15/DMG2-I Range +/-15°,Vcc 10 to 30VDC,output RS232,current
G-NSDMG-018 NS-15/DMG2-PWM Range +/-15°,Vcc 10 to 30VDC,output RS232,PWM
G-NSDMG-020 NS-15/DMG2-S Range +/-15°,Vcc 10 to 30VDC,output RS232,switch
G-NSDMG-031 NS-15/DMG2-CXG Range +/-15°,Vcc 10 to 30VDC,output CANopen
G-NSDMG-023 NS-30/DMG2-U Range +/-30°,Vcc 10 to 30VDC,output RS232,voltage
G-NSDMG-025 NS-30/DMG2-I Range +/-30°,Vcc 10 to 30VDC,output RS232,current
G-NSDMG-022 NS-30/DMG2-PWM Range +/-30°,Vcc 10 to 30VDC,output RS232,PWM
G-NSDMG-024 NS-30/DMG2-S Range +/-30°,Vcc 10 to 30VDC,output RS232,switch
G-NSDMG-032 NS-30/DMG2-CXN Range +/-30°,Vcc 10 to 30VDC,output CANopen
Accessories
G-NSMIS-036 Connector Connector, straight, 713-series
G-NSMIS-013 Connector Connector, angle 90°, 713-series
G-NSMIS-008 Connection 2 m cable, straight connector 763-series
G-NSMIS-009 Connection 2 m cable, angle 90° connector 763-series
Other cable length on request.
TE.com/sensorsolutions
Measurement Specialties, Inc., a TE Connectivity company.
Measurement Specialties, TE Connectivity, TE Connectivity (logo) and EVERY CONNECTION COUNTS are trademarks. All other logos, products and/or company names referred to herein
might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes
no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE Connectivity‘s Standard
Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or misuse
of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.
NORTH AMERICA
Measurement Specialties, Inc.,
a TE Connectivity Company
Phone: 800-522-6752
Email: customercare.hmpt@te.com
EUROPE
MEAS Deutschland GmbH (Europe)
a TE Connectivity Company
Phone: 800-440-5100
Email: customercare.tlse@te.com
ASIA
Measurement Specialties (China), Ltd.,
a TE Connectivity Company
Phone: 0400-820-6015
Email: customercare.shzn@te.com