Phoenix Contact 的 1841869 规格书
[923%
https://www.phoenixcontact.com/us/products/1841869
09/04/2015Page1/5
PCB terminal block-MKDSP 95/ 2-20,0-F-1841869
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB terminal block, Nominal current: 232 A, Nom. voltage: 1000 V, Pitch: 20 mm, Number of positions: 2,
Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color:
green
The illustration shows the 3-pos.
version
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 5 pc
Weight per Piece (excluding packing) 228.0 g
Custom tariff number 85369010
Country of origin Germany
Technical data
Dimensions
Length 44 mm
Pitch 20 mm
Dimension a 20 mm
Width 72 mm
Constructional height 69 mm
Height 73 mm
Length of the solder pin 4 mm
Pin dimensions 3 x 3 mm
Pin spacing 13.8 mm
Hole diameter 4.8 mm
General
Range of articles MKDSP 95
Insulating material group I
PHGNIX
CON'I'ACI'
09/04/2015 Page 2/ 5
https://www.phoenixcontact.com/us/products/1841869
09/04/2015Page2/5
PCB terminal block-MKDSP 95/ 2-20,0-F-1841869
Technical data
General
Rated surge voltage (III/3) 8 kV
Rated surge voltage (III/2) 8 kV
Rated surge voltage (II/2) 8 kV
Rated voltage (III/3) 1000 V
Rated voltage (III/2) 1000 V
Rated voltage (II/2) 1000 V
Connection in acc. with standard EN-VDE
Nominal current IN232 A
Nominal cross section 95 mm²
Maximum load current 232 A
Insulating material PA
Solder pin surface Sn
Inflammability class according to UL 94 V0
Stripping length 25 mm
Number of positions 2
Screw thread M8
Tightening torque, min 10 Nm
Connection data
Conductor cross section solid min. 16 mm²
Conductor cross section solid max. 95 mm²
Conductor cross section flexible min. 25 mm²
Conductor cross section flexible max. 95 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 16 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 95 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 16 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 95 mm²
Conductor cross section AWG min. 6
Conductor cross section AWG max. 3/0
2 conductors with same cross section, solid min. 16 mm²
2 conductors with same cross section, solid max. 25 mm²
2 conductors with same cross section, stranded min. 16 mm²
2 conductors with same cross section, stranded max. 25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 16 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 25 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 16 mm²
PHENIX
CONTACT
https://www.phoenixcontact.com/us/products/1841869
09/04/2015Page3/5
PCB terminal block-MKDSP 95/ 2-20,0-F-1841869
Technical data
Connection data
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 25 mm²
Classifications
eCl@ss
eCl@ss 5.1 27141134
eCl@ss 6.0 27141134
eCl@ss 8.0 27440401
ETIM
ETIM 5.0 EC002643
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / VDE Zeichengenehmigung / IECEE CB Scheme / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B C
mm²/AWG/kcmil 6-3/0 6-3/0
Nominal current IN 200 A 200 A
Nominal voltage UN 600 V 600 V
EPHGNIX
CON'I'ACI'
v“ US
L:
T flaw; a
.T‘Wwww i
‘ 1.3L
: i
fl»
https://www.phoenixcontact.com/us/products/1841869
09/04/2015Page4/5
PCB terminal block-MKDSP 95/ 2-20,0-F-1841869
Approvals
cUL Recognized
B C
mm²/AWG/kcmil 6-3/0 6-3/0
Nominal current IN 200 A 200 A
Nominal voltage UN 600 V 600 V
VDE Zeichengenehmigung
mm²/AWG/kcmil 10-95
Nominal current IN 232 A
Nominal voltage UN 1000 V
IECEE CB Scheme
mm²/AWG/kcmil 10-95
Nominal current IN 232 A
Nominal voltage UN 1000 V
cULus Recognized
Drawings
Drilling diagram
Ø5,5 Ø4,8
24,8
13,8
5,2
18,05
a
20,5
5,5 3
3
Dimensional drawing
44
6,95
5,2
5,2 13,8
69
4
a+21,7
20,5 a
a+52
5,5
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/1841869
09/04/2015Page5/5
PCB terminal block-MKDSP 95/ 2-20,0-F-1841869
Diagram
0 10 20 30 40 50 60 70 80 90 100 110
0
40
80
120
160
200
240
280
320
360
400
=95mm2
Ambienttemperature[°C]
Currentstrength [A]
Type: MKDSP 95/ 4-20,0-F
Tested in accordance with DIN EN 60512-5-2:2003-01
Reduction factor = 1
Number of positions: 4
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com