Molex 的 TermiMate Series Brochure 规格书
molex
The sleek TermiMate™ wire-to-board and board-to-
board system minimizes shadowing in LED lighting
applications while providing space savings and reduced
component costs
Low profile and compact size
Plug terminal for both wire-
to-board and board-to-board
configurations
Terminal-only system
Floating tolerance (Board-to-Board)
Secure friction lock
Provides space-saving; low height
prevents shadows in LED lighting
applications
Offers design flexibility and
component cost savings
Provides further space and
component cost savings versus
two-piece housing style systems
Absorbs inexact mating tolerances
to facilitate correct insertion and
prevent terminal damage
Provides secure mating and
prevents accidental disconnect
Features and Benefits
LED Down Lighting
Lighting
– LED Down Lights
– LED Strip Lights
– Other Lighting
– Datacommunications
– Tablet PC
Home Entertainment
– LCD TV Backlight
Markets and Applications
LED TV LED Strip Lighting
Tablet PC
Specifications
REFERENCE INFORMATION
Packaging: Embossed Taping
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
PHYSICAL
Contact: Copper Alloy
Plating:
Contact area – Tin
Underplating – Nickel
Insulation Diameter:
0.90mm –1.70mm
Operating Temperature:
-55 to +105°C
ELECTRICAL
Voltage (max.): 125V
Current (max.): 3.0A
Wire Range:
22-26 AWG (Wire-to-Board)
Contact Resistance:
40 milliohms max.
Dielectric Withstanding Voltage:
400V AC (rms)
Insulation Resistance:
1000 Megohm min.
TermiMate™ One-
Circuit Board-
to-Board and
Wire-to-Board
Terminal-Style
Connector System
505071 PCB Plug,
Board-to-Board,
Wire-to-Board
505072 PCB Receptacle,
Board-to-Board
505073 Crimp Receptacle,
Wire-to-Board
www.molex.com/link/termimate.html
Ordering Information
Additional Product Features
©2015 Molex
Order No. 987651-2338, Rev. 1 Printed in Singapore/.pdf/RS/2015.03
Order No. Tool Type Application
578140-3000 Crimp Die Wire-to-Board
578140-5300 Hand Tool Wire-to-Board
578140-6000 Extractor Jig Wire-to-Board
578140-6100 Extractor Jig Board-to-Board
Order No. Type Wire Range Insulation
Diameter
505073-1100 Crimp Receptacle
22-26 AWG 0.90 - 1.70mm
505071-0101 PCB Plug
Order No. Type
505072-0101 PCB Receptacle
505071-0101 PCB Plug
Application Tooling
Wire-to-Board Board-to-Board
Mated Options
Mated Dimensions
Floating Tolerance
Board-to-Board
Wire-to-Board
13.78
13.81
1.20
±0.10mm
±0.22mm
±0.20mm
1.20
Secure friction lock
Board-to-Board Wire-to-Board
Tolerances are built into the X, Y and
Z axes to accept slight inexact mating
without damaging the contact interface.
However it is recommended to insert
along the engagement axis.
TermiMate™ One-
Circuit Board-
to-Board and
Wire-to-Board
Terminal-Style
Connector System
505071 PCB Plug,
Board-to-Board,
Wire-to-Board
505072 PCB Receptacle,
Board-to-Board
505073 Crimp Receptacle,
Wire-to-Board