Laird-Signal Integrity Products 的 SWC4242KB120-100 规格书
La i rd"3 Wireless Charging Receiver Coil Module
Smart Technology. Delivered,
Vixens ®
Q
Wireless Charging Receiver Coil Module
SWC Series
USA: +1.423.308.1690
Europe: +42.0.4885.7511.1
Asia: +86.757.2563.8860
www.lairdtech.com
MCP-DS-WPC RX REV1.4 1114
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to change without notice. Responsibility for the use and application
of Laird Technologies materials rests with the end user. Laird Technologies makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or
products for any specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies products are sold pursuant to the Laird
Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished upon request. © Copyright 2014 Laird Technologies, Inc. All Rights Reserved. Laird, Laird
Technologies, the Laird Technologies Logo, and other marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may be the
property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights. Version A01
FEATURES
Compatible with WPC Qi Standard,
Operating temperature -40℃ to +85℃
Assembled with thin and flexible sintered ferrite
sheet
Optimized Q for highest possible charging
efficiency
APPLICATIONS
Mobile phones
Hand-held electronic devices
Battery pack or any devices that need
contactless power
ELECTRICAL PERFORMANCE
PART NUMBER
L (𝛍𝐇 ) @
100KHz
Q @100KHz
Min
DCR (mΩ)
Max
SWC4242KB120-100
12.5 ± 10%
20
240
1. Inductance tested at 100KHz,1V
2. Operating temperature range: -40℃ ~ +85℃ (Including self-heating)
3. Storage temperature range (packaging conditions): -10℃ ~ +40℃ and RH 70%(MAX)
SHAPES AND DIMENSIONS
Unit:mm
PART NUMBER
A
B
C
D
G
SWC4242KB120-100
38.00±1.00
38.00±1.00
42 Max
42 Max
0.7 Max
PART NUMBER SYSTEM EXAMPLE
SWC 4242 KB 120 - 100
Coil Type Part Size Code Height Code Inductance Code Catalog or Custom Information